ex VAT

Current Sense SMD Resistors:

13 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3542194

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.265
Min: 1000 / Mult: 1000
0.0075ohm
SL Series
2512 [6432 Metric]
1W
± 1%
Metal Plate
± 180ppm/°C
6.3mm
3.1mm
1.9mm
-55°C
180°C
AEC-Q200
3542188

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.244
Min: 1000 / Mult: 1000
0.0051ohm
SL Series
2512 [6432 Metric]
1W
± 1%
Metal Plate
± 180ppm/°C
6.3mm
3.1mm
1.9mm
-55°C
180°C
AEC-Q200
3542192

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.264
Min: 1000 / Mult: 1000
0.0068ohm
SL Series
2512 [6432 Metric]
1W
± 1%
Metal Plate
± 180ppm/°C
6.3mm
3.1mm
1.9mm
-55°C
180°C
AEC-Q200
3542168

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.275
Min: 1000 / Mult: 1000
0.01ohm
SL Series
2512 [6432 Metric]
1W
± 1%
Metal Plate
± 180ppm/°C
6.3mm
3.1mm
1.9mm
-55°C
180°C
AEC-Q200
3542248

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.281
Min: 1000 / Mult: 1000
0.011ohm
SL Series
2512 [6432 Metric]
1.5W
± 0.5%
Metal Plate
± 180ppm/°C
6.3mm
3.1mm
1.9mm
-55°C
180°C
AEC-Q200
3542189

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.265
Min: 1000 / Mult: 1000
0.00562ohm
SL Series
2512 [6432 Metric]
1W
± 1%
Metal Plate
± 180ppm/°C
6.3mm
3.1mm
1.9mm
-55°C
180°C
AEC-Q200
3542187

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.265
Min: 1000 / Mult: 1000
0.005ohm
SL Series
2512 [6432 Metric]
1W
± 1%
Metal Plate
± 180ppm/°C
6.3mm
3.1mm
1.9mm
-55°C
180°C
AEC-Q200
3542169

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.241
Min: 1000 / Mult: 1000
0.011ohm
SL Series
2512 [6432 Metric]
1W
± 1%
Metal Plate
± 180ppm/°C
6.3mm
3.1mm
1.9mm
-55°C
180°C
AEC-Q200
3542249

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.275
Min: 1000 / Mult: 1000
0.013ohm
SL Series
2512 [6432 Metric]
1.5W
± 1%
Metal Plate
± 180ppm/°C
6.3mm
3.1mm
1.9mm
-55°C
180°C
AEC-Q200
3542246

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.253
Min: 1000 / Mult: 1000
0.01ohm
SL Series
2512 [6432 Metric]
1.5W
± 0.5%
Metal Plate
± 180ppm/°C
6.3mm
3.1mm
1.9mm
-55°C
180°C
AEC-Q200
3542247

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.227
Min: 1000 / Mult: 1000
0.01ohm
SL Series
2512 [6432 Metric]
1.5W
± 1%
Metal Plate
± 180ppm/°C
6.3mm
3.1mm
1.9mm
-55°C
180°C
AEC-Q200
3542184

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.275
Min: 1000 / Mult: 1000
0.003ohm
SL Series
2512 [6432 Metric]
1W
± 2%
Metal Plate
± 180ppm/°C
6.3mm
3.1mm
1.9mm
-55°C
180°C
AEC-Q200
3542170

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.253
Min: 1000 / Mult: 1000
0.012ohm
SL Series
2512 [6432 Metric]
1W
± 1%
Metal Plate
± 180ppm/°C
6.3mm
3.1mm
1.9mm
-55°C
180°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account