ex VAT

0.82ohm Current Sense SMD Resistors:

19,885 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Type
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Voltage Rating
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2565568
Each
1+
€15.710
10+
€12.690
Min: 1 / Mult: 1
5000µohm
FPS 4-T220 Series
TO-263 (D2PAK)
15W
± 1%
-
-
Metal Foil
± 25ppm/K
10.16mm
12.7mm
-
4mm
-40°C
130°C
-
-
3596968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.397
100+
€0.328
500+
€0.306
1000+
€0.256
2500+
€0.234
More Pricing...
Min: 10 / Mult: 10
0.15ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
2116426

RoHS

Each
Packaging Options
10+
€0.139
100+
€0.0654
Min: 10 / Mult: 10
0.12ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 5%
-
-
Thick Film
± 200ppm/°C
3.2mm
1.6mm
-
0.55mm
-55°C
155°C
-
-
1838652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.340
100+
€0.280
500+
€0.262
1000+
€0.219
2500+
€0.200
More Pricing...
Min: 10 / Mult: 10
0.75ohm
RCWE Series
0805 [2012 Metric]
250mW
± 1%
-
-
Thick Film
± 100ppm/°C
2.01mm
1.25mm
-
0.55mm
-55°C
155°C
AEC-Q200
-
1107476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.410
50+
€1.710
100+
€1.550
250+
€1.420
500+
€1.320
More Pricing...
Min: 1 / Mult: 1
0.01ohm
WSR Series
4527 [11470 Metric]
5W
± 1%
Metal Strip
-
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
-
2.41mm
-65°C
275°C
AEC-Q200
-
2828183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.435
100+
€0.191
Min: 10 / Mult: 10
0.015ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2848248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.510
50+
€1.010
250+
€0.857
500+
€0.684
1000+
€0.598
Min: 5 / Mult: 5
500µohm
LRMAP5930 Series
5931 [1577 Metric]
10W
± 1%
-
-
Metal Alloy
± 75ppm/°C
15mm
7.75mm
-
-
-55°C
170°C
AEC-Q200
-
2908497

RoHS

Date/Lot Code

Each
10+
€0.629
100+
€0.519
500+
€0.440
1000+
€0.370
2000+
€0.345
More Pricing...
Min: 10 / Mult: 10
0.15ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
-
-
Thick Film
± 100ppm/°C
6.3mm
3.1mm
-
0.6mm
-55°C
155°C
-
-
1838665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.299
100+
€0.247
500+
€0.230
1000+
€0.192
2500+
€0.176
More Pricing...
Min: 10 / Mult: 10
0.47ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
2503045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.389
100+
€0.171
500+
€0.132
1000+
€0.101
2500+
€0.0905
More Pricing...
Min: 10 / Mult: 10
0.015ohm
WW Series
1206 [3216 Metric]
1W
± 1%
-
-
Metal Strip
± 70ppm/°C
3.2mm
1.6mm
-
0.32mm
-55°C
155°C
-
-
2483627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.345
100+
€0.295
500+
€0.272
1000+
€0.227
2000+
€0.210
More Pricing...
Min: 10 / Mult: 10
0.027ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
-
-
Metal Foil
± 50ppm/°C
6.3mm
3.15mm
-
0.58mm
-55°C
55°C
-
-
3924540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.655
100+
€0.497
500+
€0.460
1000+
€0.423
2000+
€0.413
Min: 10 / Mult: 10
0.018ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.705
100+
€0.544
500+
€0.519
1000+
€0.464
2000+
€0.449
Min: 10 / Mult: 10
0.091ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.658
100+
€0.499
500+
€0.462
1000+
€0.424
2000+
€0.415
Min: 10 / Mult: 10
0.056ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.655
100+
€0.497
500+
€0.462
1000+
€0.427
2000+
€0.413
Min: 10 / Mult: 10
0.022ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.655
100+
€0.497
500+
€0.462
1000+
€0.427
2000+
€0.413
Min: 10 / Mult: 10
0.082ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.771
100+
€0.585
500+
€0.524
1000+
€0.462
2000+
€0.447
Min: 10 / Mult: 10
0.011ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.655
100+
€0.497
500+
€0.462
1000+
€0.427
2000+
€0.413
Min: 10 / Mult: 10
0.013ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.599
100+
€0.461
500+
€0.441
1000+
€0.428
2000+
€0.415
Min: 10 / Mult: 10
0.051ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.705
100+
€0.544
500+
€0.519
1000+
€0.464
2000+
€0.449
Min: 10 / Mult: 10
0.043ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.771
100+
€0.585
500+
€0.524
1000+
€0.462
2000+
€0.447
Min: 10 / Mult: 10
0.062ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.705
100+
€0.542
500+
€0.504
1000+
€0.464
2000+
€0.449
Min: 10 / Mult: 10
0.03ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3923432

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0312
Min: 5000 / Mult: 5000
0.56ohm
RL Series
0805 [2012 Metric]
125mW
0
-
-
Thick Film
± 200ppm/°C
2.01mm
1.25mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
3924538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.705
100+
€0.544
500+
€0.519
1000+
€0.464
2000+
€0.449
Min: 10 / Mult: 10
0.015ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.705
100+
€0.544
500+
€0.519
1000+
€0.464
2000+
€0.449
Min: 10 / Mult: 10
0.024ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
1-25 of 19885 items
of 796 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account