ex VAT

0.074ohm Current Sense SMD Resistors:

8 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3336531

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.157
Min: 5000 / Mult: 5000
0.074ohm
ERJ-L06 Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
3336829

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.264
Min: 5000 / Mult: 5000
0.074ohm
ERJ-L14 Series
1210 [3225 Metric]
330mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
3336896

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.232
Min: 5000 / Mult: 5000
0.074ohm
ERJ-L1D Series
2010 [5025 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
5mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
3336587

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.116
Min: 5000 / Mult: 5000
0.074ohm
ERJ-L06 Series
0805 [2012 Metric]
250mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
3336644

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.217
Min: 5000 / Mult: 5000
0.074ohm
ERJ-L08 Series
1206 [3216 Metric]
330mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
3336470

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.145
Min: 5000 / Mult: 5000
0.074ohm
ERJ-L03 Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
3336739

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.397
Min: 5000 / Mult: 5000
0.074ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
3336964

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.737
Min: 3000 / Mult: 3000
0.074ohm
ERJ-L1W Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
1.1mm
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account