ex VAT

Current Sense SMD Resistors:

8 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4036982RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.210
200+
€1.040
500+
€0.879
Min: 100 / Mult: 1
0.002ohm
CSS2H-5930 Series
5931 [1577 Metric]
7W
Metal Strip
± 75ppm/°C
7.75mm
15mm
0.96mm
-55°C
170°C
AEC-Q200
4036981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.390
10+
€1.600
50+
€1.140
100+
€1.000
200+
€0.910
More Pricing...
Min: 1 / Mult: 1
0.001ohm
CSS2H-5930 Series
5931 [1577 Metric]
9W
Metal Strip
± 75ppm/°C
7.75mm
15mm
1.42mm
-55°C
170°C
AEC-Q200
4036981RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.000
200+
€0.910
500+
€0.819
Min: 100 / Mult: 1
0.001ohm
CSS2H-5930 Series
5931 [1577 Metric]
9W
Metal Strip
± 75ppm/°C
7.75mm
15mm
1.42mm
-55°C
170°C
AEC-Q200
4036984RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.992
200+
€0.890
500+
€0.787
Min: 100 / Mult: 1
0.0005ohm
CSS2H-5930 Series
5931 [1577 Metric]
8W
Metal Strip
± 100ppm/°C
7.75mm
15mm
1.1mm
-55°C
170°C
AEC-Q200
4036984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.110
10+
€1.400
50+
€1.090
100+
€0.992
200+
€0.890
More Pricing...
Min: 1 / Mult: 1
0.0005ohm
CSS2H-5930 Series
5931 [1577 Metric]
8W
Metal Strip
± 100ppm/°C
7.75mm
15mm
1.1mm
-55°C
170°C
AEC-Q200
4036982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.050
10+
€1.330
50+
€1.270
100+
€1.210
200+
€1.040
More Pricing...
Min: 1 / Mult: 1
0.002ohm
CSS2H-5930 Series
5931 [1577 Metric]
7W
Metal Strip
± 75ppm/°C
7.75mm
15mm
0.96mm
-55°C
170°C
AEC-Q200
4036983RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.270
200+
€1.140
500+
€1.020
Min: 100 / Mult: 1
0.003ohm
CSS2H-5930 Series
5931 [1577 Metric]
6W
Metal Strip
± 75ppm/°C
7.75mm
15mm
0.92mm
-55°C
170°C
AEC-Q200
4036983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.410
10+
€1.770
50+
€1.410
100+
€1.270
200+
€1.140
More Pricing...
Min: 1 / Mult: 1
0.003ohm
CSS2H-5930 Series
5931 [1577 Metric]
6W
Metal Strip
± 75ppm/°C
7.75mm
15mm
0.92mm
-55°C
170°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account