ex VAT

Current Sense SMD Resistors:

128 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1577572

RoHS

Date/Lot Code

Each
5000+
€0.238
Min: 5000 / Mult: 5000
0.1ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
-
2797499

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.128
Min: 5000 / Mult: 5000
1ohm
ERJ-12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
3336704

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.397
Min: 5000 / Mult: 5000
0.042ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 300ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
3333388

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0942
Min: 5000 / Mult: 5000
6.8ohm
ERJ-12 Series
1812 [4532 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
3336675

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.172
Min: 5000 / Mult: 5000
0.1ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
3336710

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.397
Min: 5000 / Mult: 5000
0.048ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
3336721

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.397
Min: 5000 / Mult: 5000
0.058ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
3336697

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.397
Min: 5000 / Mult: 5000
0.035ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 300ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
3336687

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.397
Min: 5000 / Mult: 5000
0.025ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 300ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
3336726

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.397
Min: 5000 / Mult: 5000
0.062ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
1577570

RoHS

Date/Lot Code

Each
5000+
€0.238
Min: 5000 / Mult: 5000
0.047ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
-
1577569

RoHS

Date/Lot Code

Each
5000+
€0.238
Min: 5000 / Mult: 5000
0.039ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 300ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
-
1577571

RoHS

Date/Lot Code

Each
5000+
€0.238
Min: 5000 / Mult: 5000
0.05ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
-
1577565

RoHS

Date/Lot Code

Each
5000+
€0.238
Min: 5000 / Mult: 5000
0.02ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 300ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
-
1577567

RoHS

Date/Lot Code

Each
5000+
€0.238
Min: 5000 / Mult: 5000
0.022ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 300ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
-
1577568

RoHS

Date/Lot Code

Each
5000+
€0.238
Min: 5000 / Mult: 5000
0.033ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 300ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
-
2799614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+
€0.153
Min: 5000 / Mult: 5000
1ohm
ERJ-12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
3336760

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.397
Min: 5000 / Mult: 5000
0.093ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
3336764

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.397
Min: 5000 / Mult: 5000
0.096ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
3336762

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.397
Min: 5000 / Mult: 5000
0.094ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
3336997

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.150
Min: 5000 / Mult: 5000
0.33ohm
ERJ-12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
3336731

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.397
Min: 5000 / Mult: 5000
0.067ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
3333369

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0942
Min: 5000 / Mult: 5000
1.3ohm
ERJ-12 Series
1812 [4532 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
3333370

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0942
Min: 5000 / Mult: 5000
1.5ohm
ERJ-12 Series
1812 [4532 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
3333381

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0942
Min: 5000 / Mult: 5000
3.9ohm
ERJ-12 Series
1812 [4532 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
1-25 of 128 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account