ex VAT

Current Sense SMD Resistors:

24 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1867927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€68.050
10+
€54.620
20+
€49.810
Min: 1 / Mult: 1
2ohm
VCS1625Z Series
2615 [6638 Metric]
500mW
± 0.01%
Metal Foil
± 3ppm/°C
6.35mm
4.06mm
1.02mm
2820525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€36.980
3+
€33.300
5+
€31.560
10+
€29.820
20+
€26.730
More Pricing...
Min: 1 / Mult: 1
0.02ohm
VCS1625 Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 2ppm/°C
6.35mm
4.06mm
1.02mm
1867927RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€54.620
20+
€49.810
Min: 10 / Mult: 1
2ohm
VCS1625Z Series
2615 [6638 Metric]
500mW
± 0.01%
Metal Foil
± 3ppm/°C
6.35mm
4.06mm
1.02mm
1867924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€24.650
3+
€22.990
5+
€21.940
10+
€20.880
20+
€19.100
More Pricing...
Min: 1 / Mult: 1
0.1ohm
VCS1625 Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 15ppm/°C
6.35mm
4.06mm
1.02mm
1867924RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€20.880
20+
€19.100
50+
€17.790
Min: 10 / Mult: 1
0.1ohm
VCS1625 Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 15ppm/°C
6.35mm
4.06mm
1.02mm
2820525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€29.820
20+
€26.730
50+
€24.380
Min: 10 / Mult: 1
0.02ohm
VCS1625 Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 2ppm/°C
6.35mm
4.06mm
1.02mm
2820533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€35.470
3+
€31.950
5+
€30.280
10+
€28.600
20+
€25.640
More Pricing...
Min: 1 / Mult: 1
1ohm
VCS1610 Series
SMD
250mW
± 0.5%
Metal Foil
± 2ppm/°C
4.06mm
2.54mm
1.02mm
2820553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€29.340
3+
€23.690
5+
€22.450
10+
€21.210
20+
€19.020
More Pricing...
Min: 1 / Mult: 1
1ohm
VCS1625Z Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 0.05ppm/°C
6.35mm
4.06mm
1.02mm
1867926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€29.840
3+
€24.100
5+
€22.840
10+
€21.580
20+
€19.340
More Pricing...
Min: 1 / Mult: 1
0.5ohm
VCS1625Z Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 3ppm/°C
6.35mm
4.06mm
1.02mm
2820526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€32.610
3+
€29.370
5+
€27.830
10+
€26.290
20+
€23.570
More Pricing...
Min: 1 / Mult: 1
2ohm
VCS1625 Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 2ppm/°C
6.35mm
4.06mm
1.02mm
1867926RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€21.580
20+
€19.340
50+
€17.640
Min: 10 / Mult: 1
0.5ohm
VCS1625Z Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 3ppm/°C
6.35mm
4.06mm
1.02mm
2820555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€39.990
3+
€36.020
5+
€34.130
10+
€32.240
20+
€28.910
More Pricing...
Min: 1 / Mult: 1
5ohm
VCS1625Z Series
2516 [6440 Metric]
500mW
± 0.5%
Metal Foil
± 0.05ppm/°C
6.35mm
4.06mm
1.02mm
2820555RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€32.240
20+
€28.910
50+
€26.360
Min: 10 / Mult: 1
5ohm
VCS1625Z Series
2516 [6440 Metric]
500mW
± 0.5%
Metal Foil
± 0.05ppm/°C
6.35mm
4.06mm
1.02mm
2820533RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€28.600
20+
€25.640
50+
€23.390
Min: 10 / Mult: 1
1ohm
VCS1610 Series
SMD
250mW
± 0.5%
Metal Foil
± 2ppm/°C
4.06mm
2.54mm
1.02mm
2820553RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€21.210
20+
€19.020
50+
€17.340
Min: 10 / Mult: 1
1ohm
VCS1625Z Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 0.05ppm/°C
6.35mm
4.06mm
1.02mm
2820527RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€26.290
20+
€23.570
50+
€21.500
Min: 10 / Mult: 1
2ohm
VCS1625P Series
2516 [6440 Metric]
1W
± 1%
Metal Foil
± 2ppm/°C
6.35mm
4.06mm
1.02mm
2820526RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€26.290
20+
€23.570
50+
€21.500
Min: 10 / Mult: 1
2ohm
VCS1625 Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 2ppm/°C
6.35mm
4.06mm
1.02mm
2820527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€32.610
3+
€29.370
5+
€27.830
10+
€26.290
20+
€23.570
More Pricing...
Min: 1 / Mult: 1
2ohm
VCS1625P Series
2516 [6440 Metric]
1W
± 1%
Metal Foil
± 2ppm/°C
6.35mm
4.06mm
1.02mm
1867925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€60.690
2+
€53.100
3+
€44.000
5+
€39.450
10+
€36.410
More Pricing...
Min: 1 / Mult: 1
1ohm
VCS1625 Series
2615 [6638 Metric]
500mW
± 0.1%
Metal Foil
± 10ppm/°C
6.35mm
4.06mm
1.02mm
1867925RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€30.950
Min: 100 / Mult: 1
1ohm
VCS1625 Series
2615 [6638 Metric]
500mW
± 0.1%
Metal Foil
± 10ppm/°C
6.35mm
4.06mm
1.02mm
2820554RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€27.650
20+
€25.740
50+
€25.120
250+
€24.550
500+
€24.150
Min: 10 / Mult: 1
2ohm
VCS1625Z Series
2516 [6440 Metric]
500mW
± 0.5%
Metal Foil
± 0.05ppm/°C
6.35mm
4.06mm
1.02mm
2820529RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€25.620
250+
€25.040
500+
€24.630
Min: 100 / Mult: 1
1ohm
VCS1610Z Series
SMD
250mW
± 0.5%
Metal Foil
± 0.2ppm/°C
4.06mm
2.54mm
1.02mm
2820529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€40.720
3+
€36.400
5+
€31.040
10+
€28.190
20+
€26.250
More Pricing...
Min: 1 / Mult: 1
1ohm
VCS1610Z Series
SMD
250mW
± 0.5%
Metal Foil
± 0.2ppm/°C
4.06mm
2.54mm
1.02mm
2820554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€39.930
3+
€35.700
5+
€30.440
10+
€27.650
20+
€25.740
More Pricing...
Min: 1 / Mult: 1
2ohm
VCS1625Z Series
2516 [6440 Metric]
500mW
± 0.5%
Metal Foil
± 0.05ppm/°C
6.35mm
4.06mm
1.02mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account