ex VAT

MP LR12 Series Current Sense SMD Resistors:

20,047 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Material
Resistor Type
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Voltage Rating
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2493026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.149
100+
€0.119
500+
€0.0984
1000+
€0.0845
2500+
€0.0767
More Pricing...
Min: 10 / Mult: 10
0.05ohm
ERJ-3BW Series
0603 [1608 Metric]
330mW
± 1%
-
-
Thick Film
± 150ppm/°C
1.6mm
0.85mm
-
0.55mm
-55°C
155°C
AEC-Q200
-
2420745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.320
50+
€1.320
250+
€1.100
500+
€1.010
1500+
€0.882
More Pricing...
Min: 5 / Mult: 5
2000µohm
WSLP Series
3921 [1052 Metric]
5W
± 1%
-
-
Metal Strip
± 75ppm/°C
10mm
5.2mm
-
0.5mm
-65°C
170°C
AEC-Q200
-
2565568
Each
1+
€15.170
10+
€12.260
Min: 1 / Mult: 1
5000µohm
FPS 4-T220 Series
TO-263 (D2PAK)
15W
± 1%
-
-
Metal Foil
± 25ppm/K
10.16mm
12.7mm
-
4mm
-40°C
130°C
-
-
2420736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.650
50+
€1.810
100+
€1.640
250+
€1.500
500+
€1.400
More Pricing...
Min: 1 / Mult: 1
1000µohm
WSLP Series
2726 [6966 Metric]
7W
± 1%
-
-
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
-
2.68mm
-65°C
170°C
AEC-Q200
-
3596968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.384
100+
€0.317
500+
€0.296
1000+
€0.247
2500+
€0.226
More Pricing...
Min: 10 / Mult: 10
0.15ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
1107449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.913
50+
€0.485
100+
€0.442
250+
€0.395
500+
€0.362
More Pricing...
Min: 1 / Mult: 1
0.1ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
-
-
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
-
2.41mm
-65°C
275°C
AEC-Q200
-
2116413

RoHS

Each
Packaging Options
10+
€0.296
100+
€0.221
500+
€0.173
1000+
€0.159
2500+
€0.127
Min: 10 / Mult: 10
0.015ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 5%
-
-
Thick Film
± 600ppm/°C
3.2mm
1.6mm
-
0.55mm
-55°C
155°C
-
-
1838652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.328
100+
€0.271
500+
€0.253
1000+
€0.211
2500+
€0.193
More Pricing...
Min: 10 / Mult: 10
0.75ohm
RCWE Series
0805 [2012 Metric]
250mW
± 1%
-
-
Thick Film
± 100ppm/°C
2.01mm
1.25mm
-
0.55mm
-55°C
155°C
AEC-Q200
-
2483527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.241
100+
€0.206
500+
€0.173
1000+
€0.144
2500+
€0.133
More Pricing...
Min: 10 / Mult: 10
0.082ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
-
-
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
-
0.52mm
-55°C
55°C
-
-
2828375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.218
100+
€0.117
500+
€0.0984
1000+
€0.0806
2000+
€0.0731
Min: 10 / Mult: 10
0.025ohm
MC LRP Series
2512 [6432 Metric]
2W
± 5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2828216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.230
100+
€0.123
500+
€0.104
1000+
€0.0851
2000+
€0.0772
Min: 10 / Mult: 10
0.06ohm
MC LRP Series
2512 [6432 Metric]
3W
± 1%
-
-
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2828159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.370
100+
€0.198
500+
€0.167
1000+
€0.136
2000+
€0.124
More Pricing...
Min: 10 / Mult: 10
0.02ohm
MC LRP Series
2512 [6432 Metric]
3W
± 0.5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
3782213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.819
100+
€0.500
500+
€0.392
1000+
€0.297
2500+
€0.274
More Pricing...
Min: 10 / Mult: 10
0.1ohm
MFC Series
1206 [3216 Metric]
1W
± 1%
-
-
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
-
0.9mm
-55°C
155°C
AEC-Q200
-
1838665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.350
100+
€0.281
500+
€0.262
1000+
€0.220
2500+
€0.200
Min: 10 / Mult: 10
0.47ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
2420745RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.320
250+
€1.100
500+
€1.010
1500+
€0.882
3000+
€0.864
Min: 100 / Mult: 5
2000µohm
WSLP Series
3921 [1052 Metric]
5W
± 1%
-
-
Metal Strip
± 75ppm/°C
10mm
5.2mm
-
0.5mm
-65°C
170°C
AEC-Q200
-
2483613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.373
100+
€0.299
500+
€0.264
1000+
€0.224
Min: 10 / Mult: 10
0.056ohm
TLM Series
2512 [6432 Metric]
1W
± 5%
-
-
Metal Foil
± 100ppm/°C
6.3mm
3.15mm
-
0.55mm
-55°C
55°C
-
-
2483627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.440
100+
€0.352
500+
€0.312
1000+
€0.265
2000+
€0.230
More Pricing...
Min: 10 / Mult: 10
0.027ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
-
-
Metal Foil
± 50ppm/°C
6.3mm
3.15mm
-
0.58mm
-55°C
55°C
-
-
2503045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.255
100+
€0.136
500+
€0.115
1000+
€0.0938
2500+
€0.0853
More Pricing...
Min: 10 / Mult: 10
0.015ohm
MC WW Series
1206 [3216 Metric]
1W
± 1%
-
-
Metal Strip
± 70ppm/°C
3.2mm
1.6mm
-
0.32mm
-55°C
155°C
-
-
2469460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.440
50+
€1.240
100+
€1.030
250+
€0.888
500+
€0.817
More Pricing...
Min: 1 / Mult: 1
0.05ohm
WSHM2818 Series
2818 [7146 Metric]
7W
± 1%
-
-
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
-
1.5mm
-65°C
170°C
-
-
2828156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.418
100+
€0.223
500+
€0.189
1000+
€0.155
2000+
€0.140
Min: 10 / Mult: 10
0.012ohm
MC LRP Series
2512 [6432 Metric]
3W
± 0.5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2828133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.309
100+
€0.165
500+
€0.139
1000+
€0.114
2000+
€0.104
More Pricing...
Min: 10 / Mult: 10
0.02ohm
MC LRP Series
2512 [6432 Metric]
2W
± 0.5%
-
-
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2828254RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.104
500+
€0.0875
1000+
€0.0717
2000+
€0.065
Min: 100 / Mult: 10
0.022ohm
MC LRP Series
2512 [6432 Metric]
3W
± 1%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
3254946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.306
100+
€0.209
500+
€0.180
1000+
€0.142
Min: 10 / Mult: 10
0.47ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
-
-
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
3.2mm
-
0.58mm
-55°C
155°C
AEC-Q200
-
3399751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.020
50+
€0.436
100+
€0.384
250+
€0.341
500+
€0.335
Min: 1 / Mult: 1
0.2ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
-
-
Thick Film
± 200ppm/°C
6.35mm
3.15mm
-
0.74mm
-55°C
155°C
-
-
2828123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.278
100+
€0.149
500+
€0.126
1000+
€0.111
2000+
€0.101
Min: 10 / Mult: 10
0.068ohm
MC LRP Series
2512 [6432 Metric]
3W
± 0.5%
-
-
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
1-25 of 20047 items
of 802 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account