ex VAT

ERJ-14B Series Current Sense SMD Resistors:

19,867 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Type
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Voltage Rating
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1506141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.534
100+
€0.329
500+
€0.237
1000+
€0.209
2500+
€0.180
More Pricing...
Min: 10 / Mult: 10
0.07ohm
LRCS Series
0805 [2012 Metric]
125mW
± 1%
-
-
Metal Film
± 400ppm/°C
2.01mm
1.25mm
-
0.55mm
-55°C
155°C
-
-
2576348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.250
50+
€0.698
250+
€0.540
500+
€0.448
1500+
€0.426
More Pricing...
Min: 5 / Mult: 5
0.002ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
-
-
Metal Strip
± 50ppm/°C
6.35mm
3.05mm
-
1.06mm
-55°C
170°C
-
-
2493026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.168
100+
€0.141
500+
€0.131
1000+
€0.0966
2500+
€0.0851
More Pricing...
Min: 10 / Mult: 10
0.05ohm
ERJ-3BW Series
0603 [1608 Metric]
330mW
± 1%
-
-
Thick Film
± 150ppm/°C
1.6mm
0.85mm
-
0.55mm
-55°C
155°C
AEC-Q200
-
2565568
Each
1+
€15.710
10+
€12.690
Min: 1 / Mult: 1
0.005ohm
FPS 4-T220 Series
TO-263 (D2PAK)
15W
± 1%
-
-
Metal Foil
± 25ppm/K
10.16mm
12.7mm
-
4mm
-40°C
130°C
-
-
3596968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.397
100+
€0.328
500+
€0.306
1000+
€0.256
2500+
€0.234
More Pricing...
Min: 10 / Mult: 10
0.15ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
1107449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.110
50+
€0.577
100+
€0.520
250+
€0.433
500+
€0.396
More Pricing...
Min: 1 / Mult: 1
0.1ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
-
-
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
-
2.41mm
-65°C
275°C
AEC-Q200
-
2116426

RoHS

Each
Packaging Options
10+
€0.187
100+
€0.124
500+
€0.0991
1000+
€0.0877
2500+
€0.081
More Pricing...
Min: 10 / Mult: 10
0.12ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 5%
-
-
Thick Film
± 200ppm/°C
3.2mm
1.6mm
-
0.55mm
-55°C
155°C
-
-
1174243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.600
10+
€3.680
50+
€3.010
Min: 1 / Mult: 1
0.01ohm
SL Series
2615 [6638 Metric]
1W
± 5%
-
-
Metal Film
± 100ppm/°C
6.48mm
3.81mm
-
2.84mm
-55°C
125°C
-
-
1838652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.340
100+
€0.280
500+
€0.262
1000+
€0.219
2500+
€0.200
More Pricing...
Min: 10 / Mult: 10
0.75ohm
RCWE Series
0805 [2012 Metric]
250mW
± 1%
-
-
Thick Film
± 100ppm/°C
2.01mm
1.25mm
-
0.55mm
-55°C
155°C
AEC-Q200
-
2828183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.466
100+
€0.216
500+
€0.155
1000+
€0.139
2000+
€0.119
Min: 10 / Mult: 10
0.015ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2848248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.510
50+
€1.130
250+
€0.853
500+
€0.785
1000+
€0.769
Min: 5 / Mult: 5
500µohm
LRMAP5930 Series
5931 [1577 Metric]
10W
± 1%
-
-
Metal Alloy
± 75ppm/°C
15mm
7.75mm
-
-
-55°C
170°C
AEC-Q200
-
2908497

RoHS

Date/Lot Code

Each
10+
€0.629
100+
€0.519
500+
€0.440
1000+
€0.370
2000+
€0.345
More Pricing...
Min: 10 / Mult: 10
0.15ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
-
-
Thick Film
± 100ppm/°C
6.3mm
3.1mm
-
0.6mm
-55°C
155°C
-
-
3782213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.570
100+
€0.521
500+
€0.366
1000+
€0.273
2500+
€0.268
More Pricing...
Min: 10 / Mult: 10
0.1ohm
MFC Series
1206 [3216 Metric]
1W
± 1%
-
-
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
-
0.9mm
-55°C
155°C
AEC-Q200
-
2503045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.493
100+
€0.217
500+
€0.139
1000+
€0.123
2500+
€0.106
Min: 10 / Mult: 10
0.015ohm
WW Series
1206 [3216 Metric]
1W
± 1%
-
-
Metal Strip
± 70ppm/°C
3.2mm
1.6mm
-
0.32mm
-55°C
155°C
-
-
2483627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.345
100+
€0.295
500+
€0.272
1000+
€0.227
2000+
€0.210
More Pricing...
Min: 10 / Mult: 10
0.027ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
-
-
Metal Foil
± 50ppm/°C
6.3mm
3.15mm
-
0.58mm
-55°C
55°C
-
-
2827222

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.105
Min: 4000 / Mult: 4000
0.05ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2828182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.398
100+
€0.184
500+
€0.133
1000+
€0.119
2000+
€0.101
Min: 10 / Mult: 10
0.012ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
3924534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.849
100+
€0.643
500+
€0.590
1000+
€0.504
2000+
€0.502
Min: 10 / Mult: 10
0.091ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.722
100+
€0.547
500+
€0.538
1000+
€0.465
2000+
€0.454
Min: 10 / Mult: 10
0.056ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.849
100+
€0.643
500+
€0.633
1000+
€0.508
2000+
€0.491
Min: 10 / Mult: 10
0.068ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.722
100+
€0.547
500+
€0.538
1000+
€0.469
2000+
€0.454
Min: 10 / Mult: 10
0.022ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.722
100+
€0.547
500+
€0.536
1000+
€0.445
2000+
€0.436
Min: 10 / Mult: 10
0.082ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.849
100+
€0.643
500+
€0.633
1000+
€0.508
2000+
€0.491
Min: 10 / Mult: 10
0.011ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.722
100+
€0.547
500+
€0.538
1000+
€0.469
2000+
€0.454
Min: 10 / Mult: 10
0.013ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.722
100+
€0.547
500+
€0.536
1000+
€0.445
2000+
€0.436
Min: 10 / Mult: 10
0.051ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
1-25 of 19867 items
of 795 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account