ex VAT

5.36kohm Chip SMD Resistors:

200,182 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2123255

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0061
Min: 5000 / Mult: 5000
10kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2078984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0995
100+
€0.0641
500+
€0.0484
1000+
€0.0327
2500+
€0.027
More Pricing...
Min: 10 / Mult: 10
2.2ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2121857

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0032
Min: 10000 / Mult: 10000
100kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0069
100+
€0.0052
500+
€0.0046
1000+
€0.004
2500+
€0.003
More Pricing...
Min: 10 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2078898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0398
100+
€0.0251
500+
€0.0213
1000+
€0.0175
2500+
€0.0167
More Pricing...
Min: 10 / Mult: 10
33ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
2121688

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0041
Min: 10000 / Mult: 10000
4.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1470042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.225
50+
€0.151
250+
€0.125
500+
€0.110
1000+
€0.106
More Pricing...
Min: 5 / Mult: 5
1kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
-
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
2078852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0377
100+
€0.0237
500+
€0.013
2500+
€0.0093
5000+
€0.0074
More Pricing...
Min: 10 / Mult: 10
47ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
-
2078854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.102
100+
€0.073
500+
€0.0304
2500+
€0.0167
5000+
€0.012
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
-
1469649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0165
100+
€0.0087
500+
€0.0079
1000+
€0.0071
2500+
€0.0058
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0081
2500+
€0.0074
5000+
€0.0058
10000+
€0.0038
Min: 500 / Mult: 10
1kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2078906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0658
100+
€0.0491
500+
€0.0323
1000+
€0.0178
2500+
€0.0153
More Pricing...
Min: 10 / Mult: 10
680ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
1469748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0083
1000+
€0.0078
2500+
€0.0069
5000+
€0.0039
Min: 500 / Mult: 10
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2121603

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0039
Min: 10000 / Mult: 10000
1kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2331648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.732
50+
€0.312
100+
€0.275
250+
€0.224
500+
€0.206
More Pricing...
Min: 1 / Mult: 1
7.5ohm
± 5%
3W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
1469662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0156
100+
€0.0087
500+
€0.0081
2500+
€0.0074
5000+
€0.0058
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2122493

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0038
Min: 5000 / Mult: 5000
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0147
100+
€0.0087
500+
€0.0083
1000+
€0.0078
2500+
€0.0069
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2421850

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0035
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
1576156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0615
100+
€0.0447
500+
€0.0197
1000+
€0.0181
2500+
€0.0139
More Pricing...
Min: 10 / Mult: 10
1kohm
± 5%
100mW
0805 [2012 Metric]
Thick Film
High Voltage
MCHV Series
± 200ppm/°C
300V
-
2.01mm
1.25mm
-55°C
155°C
-
2398200

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0107
Min: 5000 / Mult: 5000
10kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
9232648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0053
100+
€0.0052
500+
€0.0051
2500+
€0.0019
5000+
€0.0018
More Pricing...
Min: 10 / Mult: 10
100kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
1739217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.273
100+
€0.167
500+
€0.165
1000+
€0.117
2500+
€0.109
More Pricing...
Min: 10 / Mult: 10
150ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2057752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0701
100+
€0.0398
500+
€0.0352
1000+
€0.0239
2500+
€0.0207
More Pricing...
Min: 10 / Mult: 10
200ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2094826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.431
100+
€0.302
500+
€0.261
1000+
€0.240
2500+
€0.222
More Pricing...
Min: 10 / Mult: 10
5.62kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 200182 items
of 8008 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account