ex VAT

Chip SMD Resistors:

30 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4381856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€13.610
10+
€9.370
50+
€7.710
100+
€7.380
200+
€6.850
More Pricing...
Min: 1 / Mult: 1
300ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381856RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€9.370
50+
€7.710
100+
€7.380
200+
€6.850
500+
€6.420
Min: 10 / Mult: 1
300ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€13.720
10+
€9.450
50+
€7.780
100+
€7.320
200+
€6.790
More Pricing...
Min: 1 / Mult: 1
100ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€13.660
10+
€9.410
50+
€7.780
100+
€7.510
200+
€6.970
Min: 1 / Mult: 1
5kohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381862RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€8.530
50+
€7.780
100+
€6.780
200+
€6.610
500+
€6.440
Min: 10 / Mult: 1
7.5ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381844RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€9.450
50+
€7.780
100+
€7.320
200+
€6.790
500+
€6.650
Min: 10 / Mult: 1
100ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.280
10+
€8.530
Min: 1 / Mult: 1
10ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€13.660
10+
€9.410
50+
€7.740
100+
€7.230
200+
€6.970
Min: 1 / Mult: 1
25ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€13.720
10+
€9.450
50+
€7.780
100+
€7.320
200+
€6.790
Min: 1 / Mult: 1
20ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381859RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€9.380
50+
€7.770
100+
€7.230
200+
€6.970
Min: 10 / Mult: 1
50ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381854RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€9.410
50+
€7.780
100+
€7.490
200+
€6.970
500+
€6.360
Min: 10 / Mult: 1
2.5kohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.280
10+
€8.530
50+
€7.780
100+
€6.780
200+
€6.610
More Pricing...
Min: 1 / Mult: 1
7.5ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381861RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€9.370
50+
€8.000
100+
€7.380
200+
€6.850
Min: 10 / Mult: 1
5kohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381851RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€9.450
50+
€7.780
100+
€7.320
200+
€6.790
Min: 10 / Mult: 1
20ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€13.660
10+
€9.410
50+
€7.780
100+
€7.490
200+
€6.970
More Pricing...
Min: 1 / Mult: 1
2.5kohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381857RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€9.290
50+
€7.690
100+
€7.210
200+
€6.970
500+
€6.210
Min: 10 / Mult: 1
47ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381852RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€9.410
50+
€7.740
100+
€7.230
200+
€6.970
Min: 10 / Mult: 1
25ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381846RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€9.410
50+
€7.780
100+
€7.490
200+
€6.970
500+
€6.360
Min: 10 / Mult: 1
150ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€13.720
10+
€9.450
50+
€7.780
100+
€7.320
200+
€6.790
More Pricing...
Min: 1 / Mult: 1
200ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€13.420
10+
€9.290
50+
€7.690
100+
€7.210
200+
€6.970
More Pricing...
Min: 1 / Mult: 1
47ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381860RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€9.410
50+
€7.780
100+
€7.510
200+
€6.970
Min: 10 / Mult: 1
5kohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€13.720
10+
€9.450
50+
€7.780
100+
€7.320
200+
€6.790
More Pricing...
Min: 1 / Mult: 1
500ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€13.610
10+
€9.370
50+
€8.000
100+
€7.380
200+
€6.850
Min: 1 / Mult: 1
5kohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381845RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€8.530
Min: 10 / Mult: 1
10ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
4381850RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€9.450
50+
€7.780
100+
€7.320
200+
€6.790
500+
€6.650
Min: 10 / Mult: 1
200ohm
± 1%
55W
TO-263 (D2PAK)
Thick Film
High Power, Anti-Surge
TKH Series
100ppm/°C
500V
15.2mm
10mm
-55°C
175°C
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account