ex VAT

Chip SMD Resistors:

200,521 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2123255

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0064
Min: 5000 / Mult: 5000
10kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2121857

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.004
Min: 10000 / Mult: 10000
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2122450

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0044
Min: 5000 / Mult: 5000
4.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2121688

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0041
Min: 10000 / Mult: 10000
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2121730

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0033
Min: 10000 / Mult: 10000
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0225
100+
€0.013
500+
€0.0127
2500+
€0.0058
5000+
€0.0049
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0251
100+
€0.0121
500+
€0.0099
1000+
€0.0072
2500+
€0.0058
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0127
2500+
€0.0058
5000+
€0.0049
10000+
€0.0039
Min: 500 / Mult: 10
1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2078898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0398
100+
€0.0251
500+
€0.0213
1000+
€0.0175
2500+
€0.0167
More Pricing...
Min: 10 / Mult: 10
33ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
2122619

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0033
Min: 5000 / Mult: 5000
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2121603

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0039
Min: 10000 / Mult: 10000
1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2073957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0104
100+
€0.009
500+
€0.0075
2500+
€0.004
5000+
€0.003
More Pricing...
Min: 10 / Mult: 10
10kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
-
1469671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0216
100+
€0.0121
500+
€0.0104
2500+
€0.0069
5000+
€0.0056
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2078984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0995
100+
€0.0641
500+
€0.0484
1000+
€0.0327
2500+
€0.027
More Pricing...
Min: 10 / Mult: 10
2.2ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2122493

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0038
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2421877

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.003
Min: 5000 / Mult: 5000
47kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2614473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.175
100+
€0.145
500+
€0.126
1000+
€0.110
2500+
€0.103
More Pricing...
Min: 10 / Mult: 10
10kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Power
MCU Series
± 25ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
-
2447235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0046
100+
€0.0044
500+
€0.0041
1000+
€0.0031
2500+
€0.0027
More Pricing...
Min: 10 / Mult: 10
110ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
-
3495568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0061
100+
€0.0052
500+
€0.0041
2500+
€0.0029
5000+
€0.0023
More Pricing...
Min: 10 / Mult: 10
24.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
9232648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0053
100+
€0.0052
500+
€0.0051
2500+
€0.0019
5000+
€0.0018
More Pricing...
Min: 10 / Mult: 10
100kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
1160385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.677
50+
€0.268
100+
€0.214
250+
€0.172
500+
€0.149
More Pricing...
Min: 1 / Mult: 1
49.9kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
-
1.6mm
0.85mm
-55°C
125°C
-
2073736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0146
100+
€0.0126
500+
€0.0106
1000+
€0.0083
2500+
€0.0043
More Pricing...
Min: 10 / Mult: 10
30kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1652851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0147
100+
€0.0078
500+
€0.0071
1000+
€0.0063
2500+
€0.0051
More Pricing...
Min: 10 / Mult: 10
1kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1739223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.270
100+
€0.171
500+
€0.162
1000+
€0.121
2500+
€0.111
More Pricing...
Min: 10 / Mult: 10
330ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2253850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.317
100+
€0.188
500+
€0.139
1000+
€0.109
2500+
€0.0765
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 200521 items
of 8021 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account