ex VAT

ERJ-2RK Series Chip SMD Resistors:

199,899 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9232761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0066
100+
€0.0038
500+
€0.0033
2500+
€0.0027
5000+
€0.0021
Min: 10 / Mult: 10
1kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2121857

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0044
Min: 10000 / Mult: 10000
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2079019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0731
100+
€0.0513
500+
€0.0447
1000+
€0.0381
2500+
€0.0315
Min: 10 / Mult: 10
470kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2121688

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0061
Min: 10000 / Mult: 10000
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0076
100+
€0.0057
500+
€0.0048
1000+
€0.004
2500+
€0.0031
More Pricing...
Min: 10 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2121730

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0054
Min: 10000 / Mult: 10000
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0295
100+
€0.0143
500+
€0.0127
1000+
€0.0072
2500+
€0.0058
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2074336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0237
100+
€0.021
500+
€0.0146
1000+
€0.0092
2500+
€0.007
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2421889

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0019
Min: 10000 / Mult: 10000
1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2421849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0086
100+
€0.0067
500+
€0.0062
1000+
€0.0057
2500+
€0.0048
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
3495568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0076
100+
€0.0057
500+
€0.0048
2500+
€0.0029
5000+
€0.0023
More Pricing...
Min: 10 / Mult: 10
24.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2094826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.461
100+
€0.319
500+
€0.270
1000+
€0.248
2500+
€0.241
More Pricing...
Min: 10 / Mult: 10
5.62kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1100275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0875
100+
€0.0369
500+
€0.0288
1000+
€0.0227
2500+
€0.0194
More Pricing...
Min: 10 / Mult: 10
3.3Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2122454

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0079
Min: 5000 / Mult: 5000
5.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2253850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.326
100+
€0.184
500+
€0.143
1000+
€0.111
2500+
€0.0975
More Pricing...
Min: 10 / Mult: 10
3.3Mohm
± 5%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2324227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.177
100+
€0.162
500+
€0.147
1000+
€0.127
2000+
€0.118
More Pricing...
Min: 10 / Mult: 10
56ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
-
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
1469649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0127
1000+
€0.0072
2500+
€0.0058
5000+
€0.0043
Min: 500 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2381008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.341
100+
€0.216
500+
€0.192
1000+
€0.178
2000+
€0.168
More Pricing...
Min: 10 / Mult: 10
330ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
-
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2561945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.103
100+
€0.0465
500+
€0.0359
1000+
€0.0282
2500+
€0.0245
More Pricing...
Min: 10 / Mult: 10
29.4kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2398469

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0194
Min: 5000 / Mult: 5000
10kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2616591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0295
100+
€0.0248
500+
€0.020
1000+
€0.0149
2500+
€0.0136
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
RCA e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2129985

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0027
75000+
€0.002
Min: 15000 / Mult: 15000
15ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
1100159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.110
100+
€0.0899
500+
€0.0315
1000+
€0.029
2500+
€0.0207
More Pricing...
Min: 10 / Mult: 10
62ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2312047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.148
100+
€0.0671
500+
€0.0518
1000+
€0.0408
Min: 10 / Mult: 10
374kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2331693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.060
10+
€0.499
50+
€0.452
100+
€0.400
200+
€0.354
More Pricing...
Min: 1 / Mult: 1
0.36ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
13.5mm
7.3mm
-55°C
200°C
-
1-25 of 199899 items
of 7996 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account