ex VAT

Trimmer Potentiometers:

2,608 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2328563

RoHS

Each
1+
€1.380
5+
€1.230
10+
€1.070
20+
€0.975
40+
€0.957
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
250ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
3128509

RoHS

Each
1+
€0.615
50+
€0.462
100+
€0.433
250+
€0.376
500+
€0.352
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-10 Series
150mW
± 10%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128582

RoHS

Each
1+
€0.460
50+
€0.339
100+
€0.322
250+
€0.276
500+
€0.262
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7Mohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.050
10+
€0.892
50+
€0.786
100+
€0.685
200+
€0.627
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PC-15 Series
250mW
± 30%
± 1500ppm/°C
15 mm Round
-
15mm
-
6.5mm
-40°C
85°C
-
3128473

RoHS

Each
1+
€0.404
10+
€0.332
100+
€0.280
500+
€0.229
1000+
€0.228
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128557

RoHS

Each
1+
€0.791
10+
€0.567
50+
€0.468
100+
€0.431
200+
€0.402
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7Mohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128516

RoHS

Each
1+
€0.430
50+
€0.279
100+
€0.262
250+
€0.226
500+
€0.225
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128546

RoHS

Each
1+
€0.707
10+
€0.508
50+
€0.458
100+
€0.394
200+
€0.362
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500ohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128606

RoHS

Each
1+
€0.837
50+
€0.588
100+
€0.565
250+
€0.541
500+
€0.532
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
PTC-10 Series
330mW
± 20%
± 100ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
3128515

RoHS

Each
1+
€0.430
50+
€0.279
100+
€0.262
250+
€0.226
500+
€0.225
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128574

RoHS

Each
1+
€0.511
50+
€0.410
100+
€0.341
250+
€0.306
500+
€0.291
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128533

RoHS

Each
1+
€0.649
10+
€0.466
50+
€0.420
100+
€0.353
200+
€0.334
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
47kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
6mm
17.5mm
-25°C
70°C
-
3128467

RoHS

Each
1+
€0.519
50+
€0.392
100+
€0.372
250+
€0.319
500+
€0.304
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
250ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128534

RoHS

Each
1+
€0.702
10+
€0.508
50+
€0.454
100+
€0.393
200+
€0.361
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
47kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
6mm
17.5mm
-25°C
70°C
-
3128508

RoHS

Each
1+
€0.519
50+
€0.392
100+
€0.372
250+
€0.319
500+
€0.304
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
47kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
1639315

RoHS

Date/Lot Code

Each
1+
€3.780
10+
€3.190
50+
€2.820
100+
€2.460
200+
€2.410
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Surface Mount
11Turns
3223 Series
125mW
± 20%
± 100ppm/°C
3 mm Square
SMD
4mm
3.96mm
3.18mm
-65°C
150°C
-
2980058

RoHS

Each
1+
€3.090
10+
€2.600
50+
€2.300
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
3128492

RoHS

Each
1+
€0.391
50+
€0.275
100+
€0.261
250+
€0.236
500+
€0.231
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
3128577

RoHS

Each
1+
€0.571
50+
€0.428
100+
€0.406
250+
€0.349
500+
€0.330
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128563

RoHS

Each
1+
€0.476
50+
€0.356
100+
€0.338
250+
€0.311
500+
€0.305
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
100kohm
Through Hole
1Turns
PT-6 Series
100mW
± 10%
± 300ppm/°C
6 mm Round
-
6.3mm
3.5mm
-
-25°C
70°C
-
3128472

RoHS

Each
1+
€0.423
50+
€0.275
100+
€0.261
250+
€0.224
500+
€0.220
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128491

RoHS

Each
1+
€0.438
50+
€0.284
100+
€0.259
250+
€0.233
500+
€0.228
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
10kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
3128567

RoHS

Each
1+
€0.459
50+
€0.345
100+
€0.327
250+
€0.282
500+
€0.267
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
50kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
3.5mm
-
-25°C
70°C
-
3128571

RoHS

Each
1+
€0.502
50+
€0.373
100+
€0.354
250+
€0.305
500+
€0.288
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
500ohm
Through Hole
1Turns
PT-6 Series
50mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
3.5mm
-
-25°C
70°C
-
9609741

RoHS

Date/Lot Code

Each
1+
€5.370
5+
€4.760
10+
€4.270
20+
€3.530
40+
€3.190
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1Mohm
Through Hole
18Turns
43 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
1-25 of 2608 items
of 105 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account