Carbon Trimmer Potentiometers:

2,610 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3128528

RoHS

Each
1+
€0.619
10+
€0.441
50+
€0.404
100+
€0.368
200+
€0.367
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128468

RoHS

Each
1+
€0.438
50+
€0.326
100+
€0.289
250+
€0.266
500+
€0.248
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128531

RoHS

Each
1+
€0.798
10+
€0.618
50+
€0.528
100+
€0.443
200+
€0.408
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
10kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
6mm
17.5mm
-25°C
70°C
-
2328620

RoHS

Date/Lot Code

Each
1+
€1.710
5+
€1.520
10+
€1.320
20+
€1.180
40+
€1.100
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2.5kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
2328592

RoHS

Each
1+
€1.430
5+
€1.330
10+
€1.220
20+
€1.110
40+
€1.020
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
47kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
2328546

RoHS

Each
1+
€1.060
5+
€0.753
10+
€0.723
20+
€0.693
40+
€0.603
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
330ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
3128432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.770
50+
€0.938
100+
€0.831
250+
€0.706
500+
€0.611
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
9355219

RoHS

Each
1+
€1.610
5+
€1.490
10+
€1.360
20+
€1.250
40+
€1.150
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
2113963

RoHS

Each
1+
€2.880
5+
€2.810
10+
€2.430
20+
€2.000
40+
€1.480
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
3352 Series
500mW
± 20%
± 100ppm/°C
3/8 Inch Round
-
-
-
-
-55°C
125°C
-
2980058

RoHS

Each
1+
€3.600
10+
€2.790
50+
€2.100
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2980607

RoHS

Each
1+
€1.270
10+
€0.846
50+
€0.632
100+
€0.558
200+
€0.494
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
50ohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 250ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
2329285

RoHS

Each
1+
€2.500
5+
€1.930
10+
€1.650
20+
€1.370
40+
€1.170
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2.5kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
-
-
4.57mm
-55°C
150°C
-
2321835

RoHS

Each
1+
€2.130
5+
€1.960
10+
€1.790
20+
€1.670
40+
€1.550
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
-
-
4.57mm
-55°C
150°C
-
2979972

RoHS

Each
1+
€3.260
10+
€2.750
50+
€2.490
100+
€1.990
200+
€1.950
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
5Turns
SM-31 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
3128614

RoHS

Each
1+
€1.550
50+
€0.660
100+
€0.582
250+
€0.438
500+
€0.380
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
PTC-10 Series
330mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
3128612

RoHS

Each
1+
€0.874
50+
€0.664
100+
€0.560
250+
€0.467
500+
€0.431
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
PTC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
2857050

RoHS

Each
1+
€3.920
10+
€3.250
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
50ohm
Surface Mount
14Turns
ST-5 Series
250mW
± 10%
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
-
2328584

RoHS

Each
1+
€1.430
5+
€1.320
10+
€1.210
20+
€1.110
40+
€1.020
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
2.2Mohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
9609822

RoHS

Each
1+
€3.650
5+
€3.240
10+
€2.820
25+
€2.220
50+
€1.630
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
3128439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.842
50+
€0.586
100+
€0.540
250+
€0.490
500+
€0.452
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 10%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
2980604

RoHS

Each
1+
€1.500
10+
€0.850
50+
€0.638
100+
€0.563
200+
€0.498
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
200ohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
3128439RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.540
250+
€0.490
500+
€0.452
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 10%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.533
250+
€0.445
500+
€0.411
1000+
€0.391
Min: 100 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
-
6.3mm
-
4.4mm
-40°C
85°C
-
3128426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.832
50+
€0.633
100+
€0.533
250+
€0.445
500+
€0.411
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
-
6.3mm
-
4.4mm
-40°C
85°C
-
9608931

RoHS

Date/Lot Code

Each
1+
€2.610
5+
€2.400
10+
€2.190
25+
€2.040
50+
€1.890
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
18Turns
43 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
1-25 of 2610 items
of 105 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account