ex VAT

FT-63 Series Trimmer Potentiometers:

2,625 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3128516

RoHS

Each
1+
€0.442
50+
€0.341
100+
€0.288
250+
€0.265
500+
€0.234
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128546

RoHS

Each
1+
€0.713
10+
€0.559
50+
€0.496
100+
€0.432
200+
€0.397
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128509

RoHS

Each
1+
€0.681
50+
€0.554
100+
€0.479
250+
€0.385
500+
€0.361
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-10 Series
150mW
± 10%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128473

RoHS

Each
1+
€0.404
10+
€0.368
100+
€0.310
500+
€0.252
1000+
€0.244
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.160
10+
€0.988
50+
€0.875
100+
€0.761
200+
€0.695
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PC-15 Series
250mW
± 30%
± 1500ppm/°C
15 mm Round
-
15mm
-
6.5mm
-40°C
85°C
-
3128582

RoHS

Each
1+
€0.495
50+
€0.420
100+
€0.354
250+
€0.326
500+
€0.288
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7Mohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128557

RoHS

Each
1+
€0.798
10+
€0.572
50+
€0.514
100+
€0.434
200+
€0.406
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7Mohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128625

RoHS

Each
1+
€2.070
10+
€1.750
50+
€1.560
100+
€1.360
200+
€1.280
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
47kohm
Through Hole
1Turns
PTC-15 Series
500mW
± 20%
± 100ppm/°C
10 mm Round
-
15mm
-
7mm
-40°C
90°C
-
2328620

RoHS

Date/Lot Code

Each
1+
€1.720
5+
€1.550
10+
€1.380
20+
€1.270
40+
€1.190
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2.5kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
3128467

RoHS

Each
1+
€0.571
50+
€0.483
100+
€0.410
250+
€0.350
500+
€0.334
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
250ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128522

RoHS

Each
1+
€0.719
10+
€0.609
50+
€0.540
100+
€0.471
200+
€0.433
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128587

RoHS

Each
1+
€0.671
50+
€0.534
100+
€0.478
250+
€0.397
500+
€0.389
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128574

RoHS

Each
1+
€0.600
50+
€0.509
100+
€0.429
250+
€0.367
500+
€0.349
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
2328548

RoHS

Date/Lot Code

Each
1+
€1.310
5+
€1.240
10+
€0.959
20+
€0.882
40+
€0.755
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
470kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
2328592

RoHS

Each
1+
€1.430
5+
€1.330
10+
€1.220
20+
€1.110
40+
€1.020
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
47kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
3128534

RoHS

Each
1+
€0.708
10+
€0.559
50+
€0.496
100+
€0.432
200+
€0.397
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
47kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
6mm
17.5mm
-25°C
70°C
-
3128432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.230
50+
€1.040
100+
€0.868
250+
€0.799
500+
€0.744
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128508

RoHS

Each
1+
€0.571
50+
€0.483
100+
€0.410
250+
€0.350
500+
€0.334
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
47kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128569

RoHS

Each
1+
€0.508
50+
€0.429
100+
€0.362
250+
€0.333
500+
€0.294
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
500kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
3.5mm
-
-25°C
70°C
-
3128484

RoHS

Each
1+
€0.575
50+
€0.455
100+
€0.420
250+
€0.337
500+
€0.316
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
9355219

RoHS

Each
1+
€1.620
5+
€1.120
10+
€1.080
20+
€1.030
40+
€0.883
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
2113963

RoHS

Each
1+
€1.950
5+
€1.440
10+
€1.310
20+
€1.170
40+
€1.050
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
3352 Series
500mW
± 20%
± 100ppm/°C
3/8 Inch Round
-
-
-
-
-55°C
125°C
-
2980058

RoHS

Each
1+
€3.400
10+
€2.870
50+
€2.750
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
3128586

RoHS

Each
1+
€0.662
50+
€0.535
100+
€0.427
250+
€0.377
500+
€0.342
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128577

RoHS

Each
1+
€0.629
50+
€0.521
100+
€0.447
250+
€0.380
500+
€0.363
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
1-25 of 2625 items
of 105 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account