ex VAT

3314 Series Trimmer Potentiometers:

2,606 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2328563

RoHS

Each
1+
€1.380
5+
€1.230
10+
€1.070
20+
€0.975
40+
€0.957
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
250ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9609687

RoHS

Date/Lot Code

Each
1+
€6.890
5+
€6.340
10+
€5.790
20+
€5.250
40+
€4.630
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
18Turns
M43 Series
500mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
3128625

RoHS

Each
1+
€1.870
10+
€1.580
50+
€1.400
100+
€1.220
200+
€1.150
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
47kohm
Through Hole
1Turns
PTC-15 Series
500mW
± 20%
± 100ppm/°C
10 mm Round
-
15mm
-
7mm
-40°C
90°C
-
2859764

RoHS

Each
1+
€1.370
10+
€1.030
50+
€0.965
100+
€0.900
200+
€0.845
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
-
3128509

RoHS

Each
1+
€0.615
50+
€0.462
100+
€0.433
250+
€0.376
500+
€0.352
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-10 Series
150mW
± 10%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128582

RoHS

Each
1+
€0.460
50+
€0.339
100+
€0.322
250+
€0.276
500+
€0.262
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7Mohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128468

RoHS

Each
1+
€0.434
50+
€0.281
100+
€0.257
250+
€0.222
500+
€0.221
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.050
10+
€0.793
50+
€0.658
100+
€0.605
200+
€0.587
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PC-15 Series
250mW
± 30%
± 1500ppm/°C
15 mm Round
-
15mm
-
6.5mm
-40°C
85°C
-
3128545

RoHS

Each
1+
€0.779
10+
€0.718
50+
€0.647
100+
€0.559
200+
€0.535
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128486

RoHS

Each
1+
€0.502
50+
€0.375
100+
€0.356
250+
€0.305
500+
€0.290
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
3128587

RoHS

Each
1+
€0.485
50+
€0.363
100+
€0.345
250+
€0.295
500+
€0.281
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128549

RoHS

Each
1+
€0.726
10+
€0.551
50+
€0.489
100+
€0.427
200+
€0.388
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128572

RoHS

Each
1+
€0.599
50+
€0.449
100+
€0.409
250+
€0.364
500+
€0.327
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128606

RoHS

Each
1+
€0.837
50+
€0.588
100+
€0.565
250+
€0.541
500+
€0.532
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
PTC-10 Series
330mW
± 20%
± 100ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
3128533

RoHS

Each
1+
€0.649
10+
€0.466
50+
€0.420
100+
€0.353
200+
€0.334
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
47kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
6mm
17.5mm
-25°C
70°C
-
3128574

RoHS

Each
1+
€0.503
50+
€0.393
100+
€0.324
250+
€0.288
500+
€0.273
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100ohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128467

RoHS

Each
1+
€0.520
50+
€0.341
100+
€0.328
250+
€0.314
500+
€0.255
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
250ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
9608800

RoHS

Date/Lot Code

Each
1+
€2.310
5+
€2.130
10+
€1.950
25+
€1.890
50+
€1.830
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100ohm
Through Hole
23Turns
64 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
2857019

RoHS

Each
1+
€2.710
10+
€1.750
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
500kohm
Surface Mount
11Turns
SM-42 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.7mm
-65°C
150°C
-
3128592

RoHS

Each
1+
€0.450
50+
€0.338
100+
€0.321
250+
€0.276
500+
€0.261
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.090
50+
€0.742
100+
€0.712
250+
€0.682
500+
€0.668
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128575

RoHS

Each
1+
€0.450
50+
€0.339
100+
€0.322
250+
€0.276
500+
€0.258
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128508

RoHS

Each
1+
€0.519
50+
€0.392
100+
€0.372
250+
€0.319
500+
€0.304
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
47kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128569

RoHS

Each
1+
€0.459
50+
€0.344
100+
€0.326
250+
€0.281
500+
€0.266
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
500kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
3.5mm
-
-25°C
70°C
-
2328569

RoHS

Each
1+
€1.390
5+
€1.240
10+
€1.090
20+
€0.975
40+
€0.957
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
470kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
1-25 of 2606 items
of 105 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account