10ohm Slide Potentiometers:

66 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Length of Travel
Temperature Coefficient
Resistive Element
Lever Length
Resistor Technology
Potentiometer Terminals
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1688416

RoHS

Date/Lot Code

Each
1+
€1.850
5+
€1.740
10+
€1.530
20+
€1.440
40+
€1.380
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
60mW
Log (Audio)
Through Hole
45mm
-
-
15mm
Carbon
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
1688410

RoHS

Each
1+
€4.910
5+
€4.530
10+
€4.140
20+
€3.910
40+
€3.690
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
-
-
10mm
Carbon
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
1191730

RoHS

Each
1+
€4.900
50+
€1.890
100+
€1.600
250+
€1.390
500+
€1.210
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
125mW
Linear
Through Hole
45mm
-
-
20mm
-
PC Pin
RS451 Series
60mm
8mm
7mm
-
-
1688411

RoHS

Each
1+
€1.830
5+
€1.690
10+
€1.550
20+
€1.430
40+
€1.320
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
-
-
15mm
Carbon
PC Pin
PTA Series
75mm
9mm
6.5mm
-10°C
50°C
1688413

RoHS

Date/Lot Code

Each
1+
€5.270
5+
€4.860
10+
€4.440
20+
€4.200
40+
€3.960
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
125mW
Log (Audio)
Through Hole
60mm
-
-
10mm
Carbon
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
1191729

RoHS

Each
1+
€3.580
5+
€2.050
10+
€1.840
25+
€1.620
50+
€1.380
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
100mW
Linear
Through Hole
30mm
-
-
-
-
PC Pin
RS301 Series
45mm
8mm
7mm
-
-
1688415

RoHS

Each
1+
€2.040
5+
€1.790
10+
€1.530
20+
€1.410
40+
€1.290
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
45mm
-
-
15mm
Carbon
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
2469523

RoHS

Date/Lot Code

Each
1+
€2.320
50+
€1.950
100+
€1.620
250+
€1.530
500+
€1.430
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
100mW
Linear
Through Hole
30mm
-
-
15mm
Carbon
PC Pin
PTL Series
45mm
9mm
7mm
-10°C
55°C
2530215

RoHS

Each
1+
€33.940
5+
€30.570
10+
€27.370
20+
€24.540
40+
€22.380
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
-
-
8.2mm
Carbon
Snap-in
PSM Series
112mm
13mm
35mm
-10°C
55°C
2838883

RoHS

Each
1+
€46.170
5+
€42.320
10+
€38.460
25+
€34.290
50+
€33.060
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
-
-
8.2mm
-
Snap-in
PSL Series
117mm
15mm
25.6mm
-10°C
70°C
2838882

RoHS

Each
1+
€44.940
5+
€41.320
10+
€37.690
25+
€35.990
50+
€33.610
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
-
-
8.2mm
-
Snap-in
PSL Series
157mm
15mm
25.6mm
-10°C
70°C
2706336

RoHS

Date/Lot Code

Each
1+
€5.880
50+
€4.790
100+
€3.880
250+
€3.730
500+
€3.570
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
200mW
Linear
Through Hole
100mm
-
-
15mm
Carbon
PC Pin
PTL Series
128mm
9.3mm
7mm
-10°C
55°C
1688409

RoHS

Date/Lot Code

Each
1+
€5.320
5+
€4.890
10+
€4.460
20+
€4.230
40+
€4.000
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
500mW
Linear
Through Hole
100mm
-
-
10mm
Carbon
PC Pin
PTB Series
128mm
15mm
8mm
-10°C
50°C
1330291

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
€22.720
5+
€22.480
10+
€22.250
25+
€20.970
50+
€19.910
More Pricing...
Min: 1 / Mult: 1
-
5kohm
± 10%
250mW
-
-
12.7mm
-
-
20.6mm
Conductive Plastic
Turret
404 Series
26.92mm
12.7mm
8.51mm
-55°C
125°C
1743598

RoHS

Date/Lot Code

Each
1+
€43.310
5+
€39.820
10+
€36.330
25+
€34.510
50+
€32.710
More Pricing...
Min: 1 / Mult: 1
-
10kohm
± 20%
250mW
-
-
12.7mm
± 1000ppm/°C
-
-
-
Wire Leaded
3048 Series
31.75mm
6.99mm
8.28mm
-55°C
125°C
1305319

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
€26.110
5+
€25.000
10+
€23.870
25+
€20.860
50+
€20.330
More Pricing...
Min: 1 / Mult: 1
-
1kohm
± 10%
250mW
-
-
12.7mm
-
-
20.6mm
Conductive Plastic
Turret
404 Series
26.92mm
12.7mm
8.51mm
-55°C
125°C
1857719

RoHS

Date/Lot Code

Each
1+
€1.900
10+
€1.440
25+
€1.370
50+
€1.310
100+
€1.240
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
-
-
15mm
Carbon
PC Pin
PTA Series
75mm
9mm
6.5mm
-10°C
50°C
2519654

RoHS

Each
1+
€1.420
10+
€1.130
25+
€1.080
50+
€1.010
100+
€0.951
More Pricing...
Min: 1 / Mult: 1
Low Profile
250kohm
± 20%
100mW
Linear
Through Hole
20mm
-
-
10mm
Carbon
PC Pin
PTA Series
35mm
9mm
6.5mm
-10°C
50°C
2519588

RoHS

Date/Lot Code

Each
1+
€1.420
10+
€1.030
25+
€0.976
50+
€0.925
100+
€0.873
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
100mW
Linear
Through Hole
20mm
-
-
15mm
Carbon
PC Pin
PTA Series
35mm
9mm
6.5mm
-10°C
50°C
2519655

RoHS

Each
1000+
€0.739
2500+
€0.722
Min: 1000 / Mult: 1000
Low Profile
10kohm
± 20%
200mW
Linear
Through Hole
30mm
-
-
10mm
Carbon
PC Pin
PTA Series
45mm
9mm
6.5mm
-10°C
50°C
2925375

RoHS

Each
1+
€163.660
2+
€161.650
3+
€161.640
5+
€161.630
10+
€161.620
More Pricing...
Min: 1 / Mult: 1
-
100ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2925380

RoHS

Each
1+
€332.220
2+
€290.690
3+
€240.860
5+
€215.940
10+
€199.330
More Pricing...
Min: 1 / Mult: 1
-
3.3kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2925377

RoHS

Date/Lot Code

Each
1+
€167.290
2+
€163.940
3+
€160.600
5+
€157.250
Min: 1 / Mult: 1
-
10kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
1739540

RoHS

Date/Lot Code

Each
1+
€9.690
10+
€9.350
25+
€8.830
50+
€8.320
100+
€6.930
More Pricing...
Min: 1 / Mult: 1
Long Life
10kohm
± 20%
500mW
Linear
Through Hole
0
-
-
0
Carbon
PC Pin
PTF Series
128mm
0
10.5mm
-10°C
55°C
2925378

RoHS

Each
1+
€179.630
2+
€178.170
3+
€176.720
5+
€175.260
10+
€173.800
More Pricing...
Min: 1 / Mult: 1
-
1kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account