ex VAT

RS301 Series Slide Potentiometers:

65 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Length of Travel
Lever Length
Resistor Technology
Temperature Coefficient
Potentiometer Terminals
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1191729

RoHS

Each
1+
€3.580
5+
€2.050
10+
€1.840
25+
€1.620
50+
€1.380
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
100mW
Linear
Through Hole
30mm
-
-
-
PC Pin
RS301 Series
45mm
8mm
7mm
-
-
1688415

RoHS

Each
1+
€1.710
5+
€1.490
10+
€1.270
20+
€1.240
40+
€1.200
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
45mm
15mm
Carbon
-
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
1191730

RoHS

Each
1+
€4.900
50+
€1.890
100+
€1.600
250+
€1.390
500+
€1.210
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
125mW
Linear
Through Hole
45mm
20mm
-
-
PC Pin
RS451 Series
60mm
8mm
7mm
-
-
1688411

RoHS

Each
1+
€1.840
5+
€1.610
10+
€1.380
20+
€1.300
40+
€1.220
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
15mm
Carbon
-
PC Pin
PTA Series
75mm
9mm
6.5mm
-10°C
50°C
1688410

RoHS

Each
1+
€4.940
5+
€4.400
10+
€3.850
20+
€3.640
40+
€3.430
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
10mm
Carbon
-
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
1688416

RoHS

Date/Lot Code

Each
1+
€1.900
5+
€1.710
10+
€1.510
20+
€1.490
40+
€1.390
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
60mW
Log (Audio)
Through Hole
45mm
15mm
Carbon
-
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
1688413

RoHS

Date/Lot Code

Each
1+
€5.270
5+
€4.860
10+
€4.440
20+
€4.200
40+
€3.960
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
125mW
Log (Audio)
Through Hole
60mm
10mm
Carbon
-
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
2469523

RoHS

Date/Lot Code

Each
1+
€2.330
50+
€1.740
100+
€1.540
250+
€1.480
500+
€1.380
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
100mW
Linear
Through Hole
30mm
15mm
Carbon
-
PC Pin
PTL Series
45mm
9mm
7mm
-10°C
55°C
2530215

RoHS

Each
1+
€33.940
5+
€30.570
10+
€27.370
20+
€24.540
40+
€22.380
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
8.2mm
Carbon
-
Snap-in
PSM Series
112mm
13mm
35mm
-10°C
55°C
2706336

RoHS

Date/Lot Code

Each
1+
€5.910
50+
€4.400
100+
€3.900
250+
€3.700
500+
€3.450
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
200mW
Linear
Through Hole
100mm
15mm
Carbon
-
PC Pin
PTL Series
128mm
9.3mm
7mm
-10°C
55°C
2838883

RoHS

Each
1+
€44.180
5+
€40.610
10+
€37.040
25+
€34.520
50+
€32.720
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
8.2mm
-
-
Snap-in
PSL Series
117mm
15mm
25.6mm
-10°C
70°C
2838882

RoHS

Each
1+
€44.940
5+
€41.320
10+
€37.690
25+
€35.990
50+
€33.610
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
8.2mm
-
-
Snap-in
PSL Series
157mm
15mm
25.6mm
-10°C
70°C
1688409

RoHS

Date/Lot Code

Each
1+
€5.290
5+
€4.900
10+
€4.500
20+
€4.190
40+
€3.830
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
500mW
Linear
Through Hole
100mm
10mm
Carbon
-
PC Pin
PTB Series
128mm
15mm
8mm
-10°C
50°C
1743598

RoHS

Date/Lot Code

Each
1+
€41.790
5+
€41.470
10+
€41.140
25+
€29.280
50+
€28.150
Min: 1 / Mult: 1
-
10kohm
± 20%
250mW
-
-
12.7mm
-
-
± 1000ppm/°C
Wire Leaded
3048 Series
31.75mm
6.99mm
8.28mm
-55°C
125°C
1857719

RoHS

Date/Lot Code

Each
1+
€2.010
10+
€1.680
25+
€1.610
50+
€1.550
100+
€1.470
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
15mm
Carbon
-
PC Pin
PTA Series
75mm
9mm
6.5mm
-10°C
50°C
2519654

RoHS

Each
1+
€1.760
10+
€1.370
25+
€1.350
50+
€1.330
100+
€1.300
More Pricing...
Min: 1 / Mult: 1
Low Profile
250kohm
± 20%
100mW
Linear
Through Hole
20mm
10mm
Carbon
-
PC Pin
PTA Series
35mm
9mm
6.5mm
-10°C
50°C
2519588

RoHS

Date/Lot Code

Each
1+
€1.500
10+
€1.220
25+
€1.170
50+
€1.120
100+
€1.090
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
100mW
Linear
Through Hole
20mm
15mm
Carbon
-
PC Pin
PTA Series
35mm
9mm
6.5mm
-10°C
50°C
2519655

RoHS

Date/Lot Code

Each
1000+
€0.920
Min: 1000 / Mult: 1000
Low Profile
10kohm
± 20%
200mW
Linear
Through Hole
30mm
10mm
Carbon
-
PC Pin
PTA Series
45mm
9mm
6.5mm
-10°C
50°C
2706334

RoHS

Date/Lot Code

Each
1+
€40.230
5+
€38.560
10+
€32.340
25+
€30.620
50+
€28.900
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
8.2mm
-
-
Snap-in
PSP Series
157mm
14mm
44.4mm
-10°C
70°C
1305319

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
€23.600
5+
€21.600
10+
€20.840
25+
€19.780
50+
€19.330
More Pricing...
Min: 1 / Mult: 1
-
1kohm
± 10%
250mW
-
-
12.7mm
20.6mm
Conductive Plastic
-
Turret
404 Series
26.92mm
12.7mm
8.51mm
-55°C
125°C
1330291

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
€22.990
5+
€21.070
10+
€20.330
25+
€19.240
50+
€18.420
More Pricing...
Min: 1 / Mult: 1
-
5kohm
± 10%
250mW
-
-
12.7mm
20.6mm
Conductive Plastic
-
Turret
404 Series
26.92mm
12.7mm
8.51mm
-55°C
125°C
1191726

RoHS

Each
1+
€3.580
5+
€2.250
10+
€2.030
Min: 1 / Mult: 1
Standard Type
10kohm
± 20%
100mW
Log (Audio)
Through Hole
30mm
20mm
-
-
PC Pin
RS301 Series
45mm
8mm
7mm
-
-
1191712

RoHS

Each
1+
€8.680
3+
€6.230
Min: 1 / Mult: 1
Standard Type
10kohm
± 20%
-
Log (Audio)
Through Hole
60mm
8.2mm
-
-
PC Pin
RS60N Series
88mm
16mm
8mm
-10°C
60°C
2925379

RoHS

Date/Lot Code

Each
1+
€160.850
2+
€157.630
3+
€154.420
5+
€151.200
Min: 1 / Mult: 1
-
33ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2925377

RoHS

Date/Lot Code

Each
1+
€167.290
2+
€163.940
3+
€160.600
5+
€157.250
Min: 1 / Mult: 1
-
10kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
1-25 of 65 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account