ex VAT

10kohm Digital Display Potentiometers:

14 Products Found
We offer digital display potentiometers with knurled knob, pushbutton, screwdriver slot, and thumbwheel switch adjustment options.Digital display potentiometers are a type of precision potentiometer. Precision potentiometers are generally used in circuitry where adjustments to the voltage level or current flow must:
  1. Be very accurate
  2. Require frequent adjustments, and/or
  3. Where a precise relationship must exist between the shaft rotation and the electrical output.
There are four performance parameters that are especially important when choosing a precision potentiometer for your application. They are:
  1. Resolution
  2. Output smoothness
  3. Linearity
  4. Rotational life

Our offering is typified by the following examples of digital potentiometers:

The Bourns 3683S-1-103L is a Digital Potentiometer, with 1000VAC dielectric strength and up to five decades maximum ganging (multiple section potentiometers). The digital display provides excellent readability.

The Bourns 3682S-1-502L is a 5kR 2W 3-gang snap-in panel-mounting Digital Precision Potentiometer with thumbwheel switch adjustment. The potentiometer features tinned solder lugs terminals for 3 #20AWG wires, ±1° maximum total resistance shift and digital display provides excellent readability.

The Bourns 3610S-1-103 is a 1kR 1.5W 1-gang Digital Precision Potentiometer with screwdriver slot adjustment. The Knobpot® potentiometer features gold-plated J-hook terminals, and its digital dial provides excellent readability, with 10 turns and 1° maximum backlash.

The Bourns DC22-10-5K is a Digital Potentiometer with a high temperature black plastic housing and gold-plated lug terminals. This DC22 series precision pot/turns counting dial combination potentiometer features screwdriver slot adjustment and over the centre lock.

We also offer a version of the DC22-10-5K from ETI Systems.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Resistance Tolerance
Product Range
No. of Gangs
Adjustment Type
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1200096

RoHS

Date/Lot Code

Each
1+
€53.280
10+
€46.110
20+
€45.190
Min: 1 / Mult: 1
10kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1200102

RoHS

Date/Lot Code

Each
1+
€38.990
10+
€34.400
20+
€33.710
Min: 1 / Mult: 1
10kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1200095

RoHS

Date/Lot Code

Each
1+
€52.390
10+
€46.550
20+
€45.620
Min: 1 / Mult: 1
5kohm
2W
± 3%
3680 Series
3
Thumbwheel Switch
37.08mm
34.44mm
23.62mm
-25°C
85°C
1200099

RoHS

Each
1+
€39.700
10+
€35.240
20+
€34.540
Min: 1 / Mult: 1
5kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1200097

RoHS

Date/Lot Code

Each
1+
€55.870
10+
€49.960
20+
€48.960
Min: 1 / Mult: 1
100kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1612558

RoHS

Date/Lot Code

Each
1+
€54.150
10+
€49.210
20+
€48.230
Min: 1 / Mult: 1
1Mohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1692581

RoHS

Date/Lot Code

Each
1+
€58.110
10+
€51.540
20+
€50.510
Min: 1 / Mult: 1
1Mohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
2344487

RoHS

Each
Pricing is unavailable. Please contact customer services.
2kohm
2W
± 5%
DW22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
4725663

RoHS

BOURNS / PARTNER STOCK
Each
2+
€66.940
6+
€65.600
Min: 2 / Mult: 2
-
-
-
-
-
-
-
-
-
-
-
1653211

Date/Lot Code

Each
1+
€169.940
5+
€161.660
10+
€153.370
Min: 1 / Mult: 1
10kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
-
-
1°C
85°C
1692580

Date/Lot Code

Each
1+
€192.760
5+
€174.950
10+
€157.140
Min: 1 / Mult: 1
1Mohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
-
-
1°C
85°C
1463553

RoHS

Date/Lot Code

Each
1+
€41.230
10+
€35.280
20+
€34.570
Min: 1 / Mult: 1
1Mohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1307072

RoHS

Each
Pricing is unavailable. Please contact customer services.
5kohm
2W
± 5%
DC22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
2344486

RoHS

Each
Pricing is unavailable. Please contact customer services.
1Mohm
2W
± 5%
DW22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account