ex VAT

Through Hole Toroidal Inductors:

325 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2665042

RoHS

Each
1+
€8.930
10+
€7.240
100+
€5.830
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
2945365

RoHS

Each
1+
€3.710
40+
€2.490
80+
€2.440
Min: 1 / Mult: 1
HHBC Series
28µH
5A
0.0211ohm
± 20%
2945417

RoHS

Date/Lot Code

Each
1+
€4.110
30+
€3.090
Min: 1 / Mult: 1
SHBC Series
81µH
6A
0.0247ohm
± 20%
2945410

RoHS

Each
1+
€2.750
40+
€1.860
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
± 20%
4065811

RoHS

Date/Lot Code

Each
1+
€1.630
10+
€1.590
25+
€1.540
50+
€1.500
100+
€1.490
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2.5A
0.08ohm
± 20%
4065984

RoHS

Date/Lot Code

Each
1+
€3.240
5+
€3.080
10+
€2.910
20+
€2.750
40+
€2.530
Min: 1 / Mult: 1
WE-SI Series
390µH
2A
0.25ohm
± 20%
4065981

RoHS

Date/Lot Code

Each
1+
€2.470
5+
€2.380
10+
€2.290
25+
€2.210
50+
€2.120
Min: 1 / Mult: 1
WE-SI Series
34µH
5.2A
0.038ohm
± 20%
4065973

RoHS

Date/Lot Code

Each
1+
€1.790
5+
€1.750
10+
€1.710
25+
€1.630
50+
€1.540
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
± 20%
4065976

RoHS

Date/Lot Code

Each
1+
€2.220
5+
€2.180
10+
€2.130
20+
€1.960
40+
€1.860
Min: 1 / Mult: 1
WE-SI Series
167µH
1.35A
0.4ohm
± 20%
4065807

RoHS

Date/Lot Code

Each
1+
€1.630
10+
€1.590
25+
€1.540
50+
€1.500
100+
€1.490
Min: 1 / Mult: 1
WE-FI Series
140µH
2A
0.11ohm
± 20%
1187722

RoHS

Each
1+
€4.730
5+
€4.390
10+
€4.010
20+
€3.760
40+
€3.540
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
1.8ohm
± 20%
2082537

RoHS

Date/Lot Code

Each
1+
€3.040
5+
€2.970
10+
€2.900
20+
€2.850
40+
€2.790
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
1864223

RoHS

Date/Lot Code

Each
1+
€4.270
50+
€1.870
100+
€1.670
250+
€1.400
500+
€1.310
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
± 20%
1864218

RoHS

Each
1+
€1.490
50+
€0.619
100+
€0.514
250+
€0.451
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
± 15%
2082540

RoHS

Date/Lot Code

Each
1+
€4.660
3+
€4.590
5+
€4.510
10+
€4.440
20+
€4.350
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
1864215

RoHS

Each
1+
€2.010
50+
€0.850
100+
€0.745
250+
€0.663
500+
€0.558
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
1864222

RoHS

Each
1+
€4.690
50+
€2.050
100+
€1.820
250+
€1.530
500+
€1.430
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
± 20%
1864216

RoHS

Date/Lot Code

Each
1+
€2.200
50+
€0.761
100+
€0.666
250+
€0.593
500+
€0.501
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
4A
0.056ohm
± 20%
1864212

RoHS

Each
1+
€1.220
50+
€0.508
100+
€0.422
250+
€0.340
500+
€0.304
More Pricing...
Min: 1 / Mult: 1
MCAP Series
68µH
800mA
0.1ohm
± 20%
2215932

RoHS

Each
1+
€2.960
10+
€2.670
25+
€2.090
50+
€2.040
100+
€1.980
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
220µH
1.5A
0.42ohm
-
1209550

RoHS

Each
1+
€3.220
3+
€3.190
5+
€3.050
10+
€2.900
20+
€2.590
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
± 20%
1864224

RoHS

Date/Lot Code

Each
1+
€5.630
50+
€2.470
100+
€2.190
250+
€1.850
500+
€1.730
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
± 15%
1209557

RoHS

Each
1+
€4.040
3+
€3.860
5+
€3.670
10+
€3.280
20+
€3.010
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
220µH
3A
0.07ohm
± 20%
1864206

RoHS

Each
1+
€1.040
50+
€0.387
100+
€0.335
250+
€0.244
500+
€0.231
More Pricing...
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
± 20%
1187725

RoHS

Each
1+
€5.770
5+
€5.360
10+
€4.890
20+
€4.590
40+
€4.330
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.4mH
-
0.4ohm
± 20%
1-25 of 325 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account