ex VAT

26µH SMD Toroidal Inductors:

61 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1929738

RoHS

Date/Lot Code

Each
1+
€2.520
5+
€2.300
10+
€2.080
20+
€1.930
40+
€1.780
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
47µH
6.5A
0.022ohm
± 10%
30.5mm
25.4mm
15.75mm
1929739

RoHS

Date/Lot Code

Each
1+
€2.530
5+
€2.310
10+
€2.090
20+
€1.940
40+
€1.780
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
100µH
5.4A
0.032ohm
± 10%
30.5mm
25.4mm
15.75mm
1929733

RoHS

Date/Lot Code

Each
1+
€2.580
5+
€2.520
10+
€2.460
20+
€2.240
40+
€2.020
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
± 10%
30.5mm
25.4mm
22.1mm
3373508

RoHS

Date/Lot Code

Each
1+
€2.740
5+
€2.500
10+
€2.260
20+
€2.110
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
22µH
11A
0.011ohm
± 10%
30.5mm
25.4mm
20.83mm
2288973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.260
10+
€3.010
50+
€2.640
100+
€2.210
200+
€2.020
Min: 1 / Mult: 1
SPT Series
12µH
2.8A
0.054ohm
± 20%
11.18mm
11.05mm
9.5mm
2288973RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.210
200+
€2.020
Min: 100 / Mult: 1
SPT Series
12µH
2.8A
0.054ohm
± 20%
11.18mm
11.05mm
9.5mm
3373509

RoHS

Date/Lot Code

Each
1+
€2.520
5+
€2.350
10+
€2.210
20+
€2.040
40+
€1.930
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
33µH
10.1A
0.013ohm
± 10%
30.5mm
25.4mm
20.83mm
4203894

RoHS

Date/Lot Code

Each
1+
€2.740
5+
€2.500
10+
€2.260
20+
€2.110
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
1mH
2.5A
0.215ohm
± 10%
30.5mm
25.4mm
20.83mm
2147109

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
€1.720
10+
€1.430
25+
€1.360
50+
€1.270
100+
€1.190
Min: 1 / Mult: 1
8300 Series
4.7µH
1.1A
130mohm
± 20%
5.85mm
5.2mm
1.8mm
2146761

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
2200+
€1.080
Min: 2200 / Mult: 2200
8300 Series
1.2µH
1.7A
0.065ohm
± 20%
5.85mm
5.2mm
1.8mm
4619061

RoHS

Each
40+
€2.750
120+
€2.590
Min: 40 / Mult: 40
-
-
-
-
-
-
-
-
4798608

RoHS

EATON / PARTNER STOCK
Each
600+
€8.490
1800+
€7.980
Min: 600 / Mult: 600
-
-
-
-
-
-
-
-
4619060

RoHS

Each
25+
€5.270
75+
€4.960
Min: 25 / Mult: 25
-
-
-
-
-
-
-
-
4798606

RoHS

EATON / PARTNER STOCK
Each
600+
€8.320
1800+
€7.820
Min: 600 / Mult: 600
-
-
-
-
-
-
-
-
4798605

RoHS

EATON / PARTNER STOCK
Each
800+
€5.430
2400+
€5.100
Min: 800 / Mult: 800
-
-
-
-
-
-
-
-
4798607

RoHS

EATON / PARTNER STOCK
Each
600+
€8.490
1800+
€7.980
Min: 600 / Mult: 600
-
-
-
-
-
-
-
-
2215911

RoHS

Each
Packaging Options
1+
€3.040
5+
€2.910
10+
€2.540
25+
€2.320
50+
€2.180
More Pricing...
Min: 1 / Mult: 1
LCI PE53XXX Series
24µH
2.74A
0.07ohm
± 20%
15.75mm
15.24mm
9.91mm
2333662

RoHS

Date/Lot Code

Each
1+
€2.740
5+
€2.500
10+
€2.260
20+
€2.110
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
10µH
13.9A
7000µohm
± 10%
30.5mm
25.4mm
13.9mm
2333660

RoHS

Date/Lot Code

Each
1+
€2.540
5+
€2.320
10+
€2.100
20+
€1.950
40+
€1.790
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
820µH
2A
0.221ohm
± 10%
30.5mm
25.4mm
15.24mm
1929737

RoHS

Date/Lot Code

Each
1+
€2.390
5+
€2.250
10+
€2.100
20+
€1.940
40+
€1.770
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
39µH
6.8A
0.02ohm
± 10%
30.5mm
25.4mm
15.75mm
1463516

RoHS

Date/Lot Code

Each
1+
€2.530
5+
€2.370
10+
€2.220
20+
€2.060
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
33µH
10.1A
0.013ohm
± 10%
30.5mm
25.4mm
20.83mm
2333663

RoHS

Date/Lot Code

Each
1+
€2.530
5+
€2.460
10+
€2.220
20+
€2.080
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
220µH
5A
0.052ohm
± 10%
30.5mm
25.4mm
21.08mm
1890715

RoHS

Date/Lot Code

Each
1+
€4.950
5+
€4.900
10+
€4.850
25+
€4.750
50+
€4.650
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
270nH
12.3A
5000µohm
-20% to +30%
23.5mm
18.5mm
11.5mm
1890726

RoHS

Date/Lot Code

Each
1+
€4.950
5+
€4.900
10+
€4.850
25+
€4.750
50+
€4.650
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
4.7µH
7.2A
0.014ohm
± 10%
23mm
18.5mm
11.5mm
1463488

RoHS

Date/Lot Code

Each
1+
€2.770
5+
€2.530
10+
€2.280
20+
€2.120
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
120µH
5.8A
0.039ohm
± 10%
30.5mm
25.4mm
22.1mm
1-25 of 61 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account