ex VAT

0.084ohm Wirewound Inductors:

7,132 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1174510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.130
10+
€6.760
50+
€6.060
100+
€5.950
200+
€5.500
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
0.21ohm
60MHz
-
1.05A
13mm x 5mm x 5.3mm
-
-
3615 Series
± 10%
-
Shielded
Iron
13mm
5mm
5.3mm
2286025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.927
50+
€0.715
250+
€0.514
Min: 5 / Mult: 5
4.3nH
-
0.076ohm
6.3GHz
-
1.3A
0603 [1608 Metric]
0603 [1608 Metric]
-
0603CT Series
± 2%
-
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
1174510RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.760
50+
€6.060
100+
€5.950
200+
€5.500
500+
€5.050
Min: 10 / Mult: 1
4.7µH
-
0.21ohm
60MHz
-
1.05A
-
-
-
3615 Series
± 10%
-
Shielded
Iron
13mm
5mm
5.3mm
2426800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.080
50+
€0.834
Min: 5 / Mult: 5
6.7nH
-
0.15ohm
6.8GHz
-
460mA
-
0201 [0603 Metric]
-
0201DS Series
± 5%
-
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2800720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.906
100+
€0.764
500+
€0.676
1000+
€0.629
3000+
€0.584
More Pricing...
Min: 10 / Mult: 10
12nH
-
0.09ohm
4GHz
-
700mA
0805 [2012 Metric]
0805 [2012 Metric]
-
B82498F SIMID Series
± 5%
-
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
2913049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.594
250+
€0.428
500+
€0.404
1000+
€0.389
2000+
€0.331
Min: 100 / Mult: 5
11nH
-
0.039ohm
4.75GHz
-
1.6A
-
0805 [2012 Metric]
-
0805HP Series
± 2%
-
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3813072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.315
500+
€0.295
2500+
€0.241
5000+
€0.220
Min: 100 / Mult: 10
3.3nH
-
0.045ohm
12.8GHz
-
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI HC Series
± 0.2nH
-
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
2471621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.533
50+
€0.415
100+
€0.335
250+
€0.292
500+
€0.277
Min: 1 / Mult: 1
820nH
-
0.65ohm
140MHz
-
450mA
1210 [3225 Metric]
1210 [3225 Metric]
-
WE-GF Series
± 10%
-
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.219
50+
€0.158
250+
€0.131
500+
€0.121
1000+
€0.102
More Pricing...
Min: 5 / Mult: 5
15µH
-
2.86ohm
21MHz
-
175mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLCV25-EFD Series
± 10%
-
-
Ferrite
2.5mm
2mm
1.8mm
3355861

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0602
Min: 10000 / Mult: 10000
33nH
-
0.336ohm
3.6GHz
-
620mA
0402 [1005 Metric]
0402 [1005 Metric]
-
LQW15AN_8Z Series
± 2%
-
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1265410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.381
50+
€0.305
250+
€0.246
500+
€0.226
1000+
€0.205
Min: 5 / Mult: 5
8.2nH
-
0.104ohm
4.4GHz
-
680mA
0402 [1005 Metric]
0402 [1005 Metric]
-
3650 Series
± 5%
-
Unshielded
-
1.27mm
0.76mm
0.61mm
1748791RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.356
250+
€0.308
500+
€0.260
1000+
€0.236
Min: 100 / Mult: 1
2.2nH
-
0.06ohm
6GHz
-
800mA
-
0805 [2012 Metric]
-
WE-KI Series
± 0.2nH
-
Unshielded
Ceramic
2mm
1.25mm
1.2mm
1748791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.371
50+
€0.356
250+
€0.308
500+
€0.260
1000+
€0.236
Min: 5 / Mult: 5
2.2nH
-
0.06ohm
6GHz
-
800mA
-
0805 [2012 Metric]
-
WE-KI Series
± 0.2nH
-
Unshielded
Ceramic
2mm
1.25mm
1.2mm
1265410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.305
250+
€0.246
500+
€0.226
1000+
€0.205
Min: 100 / Mult: 5
8.2nH
-
0.104ohm
4.4GHz
-
680mA
-
0402 [1005 Metric]
-
3650 Series
± 5%
-
Unshielded
-
1.27mm
0.76mm
0.61mm
1174506RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.760
50+
€6.080
100+
€5.780
200+
€5.410
500+
€5.030
Min: 10 / Mult: 1
220nH
-
0.035ohm
415MHz
-
2.57A
-
-
-
3615 Series
± 10%
-
Shielded
Phenolic
13mm
5mm
5.3mm
1174506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.860
10+
€6.760
50+
€6.080
100+
€5.780
200+
€5.410
More Pricing...
Min: 1 / Mult: 1
220nH
-
0.035ohm
415MHz
-
2.57A
13mm x 5mm x 5.3mm
-
-
3615 Series
± 10%
-
Shielded
Phenolic
13mm
5mm
5.3mm
2286025RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.715
250+
€0.514
Min: 100 / Mult: 5
4.3nH
-
0.076ohm
6.3GHz
-
1.3A
-
0603 [1608 Metric]
-
0603CT Series
± 2%
-
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2471621RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.335
250+
€0.292
500+
€0.277
Min: 100 / Mult: 1
820nH
-
0.65ohm
140MHz
-
450mA
-
1210 [3225 Metric]
-
WE-GF Series
± 10%
-
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2491622RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.111
Min: 100 / Mult: 5
2.2nH
-
0.27ohm
68MHz
-
730mA
-
1008 [2520 Metric]
-
NLCV25-EFR Series
± 20%
-
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2471641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.638
50+
€0.474
100+
€0.373
250+
€0.343
500+
€0.292
Min: 1 / Mult: 1
68µH
-
9ohm
12MHz
-
50mA
1210 [3225 Metric]
1210 [3225 Metric]
-
WE-GF Series
± 10%
-
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2407465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.210
50+
€0.170
250+
€0.151
500+
€0.139
1000+
€0.132
Min: 5 / Mult: 5
1.5µH
-
0.07ohm
80MHz
-
600mA
-
1210 [3225 Metric]
-
NLFV32-EF Series
± 20%
-
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2429393RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.139
250+
€0.115
500+
€0.106
1000+
€0.0823
Min: 100 / Mult: 5
3.3nH
-
0.65ohm
-
-
340mA
-
1008 [2520 Metric]
-
NLCV25-EF Series
± 20%
-
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2426800RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.834
Min: 100 / Mult: 5
6.7nH
-
0.15ohm
6.8GHz
-
460mA
-
0201 [0603 Metric]
-
0201DS Series
± 5%
-
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2429393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.162
50+
€0.139
250+
€0.115
500+
€0.106
1000+
€0.0823
Min: 5 / Mult: 5
3.3nH
-
0.65ohm
-
-
340mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLCV25-EF Series
± 20%
-
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2471641RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.373
250+
€0.343
500+
€0.292
Min: 100 / Mult: 1
68µH
-
9ohm
12MHz
-
50mA
-
1210 [3225 Metric]
-
WE-GF Series
± 10%
-
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1-25 of 7132 items
of 286 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account