ex VAT

Wirewound Inductors:

7 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4048046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.228
10+
€0.188
25+
€0.178
50+
€0.166
100+
€0.156
Min: 1 / Mult: 1
3.3µH
0.039ohm
36MHz
3A
SMD
SMD
LSXN Series
± 20%
Wirewound
Ferrite
4.9mm
4.9mm
3.1mm
4048043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.267
10+
€0.182
25+
€0.167
50+
€0.152
Min: 1 / Mult: 1
22µH
0.312ohm
17MHz
900mA
SMD
SMD
LSXN Series
± 20%
Wirewound
Ferrite
4.9mm
4.9mm
2mm
4048049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.267
10+
€0.216
25+
€0.194
50+
€0.180
100+
€0.165
More Pricing...
Min: 1 / Mult: 1
3.3µH
0.0351ohm
32MHz
3.3A
SMD
SMD
LSXN Series
± 30%
Wirewound
Ferrite
4.9mm
4.9mm
4.1mm
4048047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.180
Min: 500 / Mult: 500
6.8µH
0.0676ohm
22MHz
2.3A
SMD
SMD
LSXN Series
± 20%
Wirewound
Ferrite
4.9mm
4.9mm
3.1mm
4048048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.286
10+
€0.187
25+
€0.172
50+
€0.157
Min: 1 / Mult: 1
47µH
0.4225ohm
9MHz
700mA
SMD
SMD
LSXN Series
± 20%
Wirewound
Ferrite
4.9mm
4.9mm
3mm
4048044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.267
10+
€0.215
25+
€0.182
50+
€0.172
100+
€0.161
Min: 1 / Mult: 1
4.7µH
0.072ohm
37MHz
2A
SMD
SMD
LSXN Series
± 20%
Wirewound
Ferrite
4.9mm
4.9mm
2mm
4048045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.286
10+
€0.187
25+
€0.174
50+
€0.160
Min: 1 / Mult: 1
2.2µH
0.0299ohm
46MHz
3.5A
SMD
SMD
LSXN Series
± 30%
Wirewound
Ferrite
4.9mm
4.9mm
3.1mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account