ex VAT

Wirewound Inductors:

117 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9358170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.259
10+
€0.211
50+
€0.192
100+
€0.173
200+
€0.162
More Pricing...
Min: 1 / Mult: 1
680µH
30ohm
3MHz
50mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2493220

RoHS

Date/Lot Code

Each
1+
€0.433
10+
€0.351
50+
€0.318
100+
€0.294
200+
€0.279
More Pricing...
Min: 1 / Mult: 1
82µH
3.18ohm
11MHz
300mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2493212

RoHS

Date/Lot Code

Each
1+
€0.433
10+
€0.351
50+
€0.318
100+
€0.294
200+
€0.279
More Pricing...
Min: 1 / Mult: 1
22µH
0.79ohm
23MHz
650mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
1653708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.259
10+
€0.215
50+
€0.201
100+
€0.186
200+
€0.174
More Pricing...
Min: 1 / Mult: 1
1mH
40ohm
2.5MHz
30mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
8808430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.100
50+
€0.786
250+
€0.648
500+
€0.629
1000+
€0.610
Min: 5 / Mult: 5
4.7µH
0.22ohm
40MHz
800mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2471659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.684
10+
€0.619
50+
€0.577
100+
€0.536
200+
€0.509
More Pricing...
Min: 1 / Mult: 1
10µH
1.6ohm
20MHz
250mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2467518

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.139
Min: 500 / Mult: 500
220µH
10ohm
4MHz
100mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2493207

RoHS

Date/Lot Code

Each
1+
€0.433
10+
€0.339
50+
€0.318
100+
€0.294
200+
€0.279
More Pricing...
Min: 1 / Mult: 1
10µH
0.42ohm
36MHz
825mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2493218

RoHS

Date/Lot Code

Each
1+
€0.448
10+
€0.391
50+
€0.341
100+
€0.304
200+
€0.296
More Pricing...
Min: 1 / Mult: 1
56µH
2ohm
14MHz
400mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
3525409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.516
50+
€0.441
250+
€0.381
500+
€0.353
1000+
€0.329
More Pricing...
Min: 5 / Mult: 5
22µH
0.7ohm
15MHz
450mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1174081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.648
10+
€0.487
50+
€0.436
100+
€0.366
200+
€0.348
More Pricing...
Min: 1 / Mult: 1
470µH
26ohm
3MHz
62mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2471670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.760
10+
€0.688
50+
€0.641
100+
€0.595
200+
€0.538
More Pricing...
Min: 1 / Mult: 1
220µH
10ohm
4MHz
100mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2493216

RoHS

Date/Lot Code

Each
1+
€0.448
10+
€0.391
50+
€0.341
100+
€0.304
200+
€0.296
More Pricing...
Min: 1 / Mult: 1
47µH
1.54ohm
15MHz
425mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2493208

RoHS

Date/Lot Code

Each
1+
€0.433
10+
€0.351
50+
€0.318
100+
€0.294
200+
€0.279
More Pricing...
Min: 1 / Mult: 1
12µH
0.465ohm
31MHz
810mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2467520

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.135
Min: 500 / Mult: 500
4.7µH
1ohm
35MHz
315mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.638
50+
€0.544
250+
€0.470
500+
€0.436
1000+
€0.407
More Pricing...
Min: 5 / Mult: 5
1mH
0.28ohm
200MHz
600mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2493224

RoHS

Date/Lot Code

Each
1+
€0.444
10+
€0.351
50+
€0.327
100+
€0.302
200+
€0.286
More Pricing...
Min: 1 / Mult: 1
220µH
7.2ohm
6.5MHz
200mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2467516

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.138
Min: 500 / Mult: 500
10µH
1.6ohm
20MHz
250mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2471663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.682
10+
€0.533
50+
€0.502
100+
€0.464
200+
€0.444
More Pricing...
Min: 1 / Mult: 1
33µH
4ohm
11MHz
160mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2467521

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.151
Min: 500 / Mult: 500
47µH
5ohm
10MHz
140mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580930RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.516
250+
€0.448
500+
€0.423
1000+
€0.386
2500+
€0.319
Min: 100 / Mult: 5
6.8µH
0.78ohm
35MHz
360mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1174074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.496
10+
€0.409
50+
€0.373
100+
€0.337
200+
€0.316
More Pricing...
Min: 1 / Mult: 1
22µH
3.2ohm
13MHz
180mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2493214

RoHS

Date/Lot Code

Each
1+
€0.441
10+
€0.351
50+
€0.324
100+
€0.299
200+
€0.283
More Pricing...
Min: 1 / Mult: 1
33µH
1.06ohm
19MHz
525mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
3580929RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.544
250+
€0.470
500+
€0.436
1000+
€0.407
2500+
€0.356
Min: 100 / Mult: 5
1mH
0.28ohm
200MHz
600mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3525409RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.441
250+
€0.381
500+
€0.353
1000+
€0.329
2500+
€0.288
Min: 100 / Mult: 5
22µH
0.7ohm
15MHz
450mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1-25 of 117 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account