ex VAT

Wirewound Inductors:

6 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9796843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.156
10+
€0.126
25+
€0.125
Min: 1 / Mult: 1
10µH
0.82ohm
32MHz
350mA
0806 [2016 Metric]
0806 [2016 Metric]
CB Series
± 20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
2084746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
€0.142
Min: 2000 / Mult: 2000
10µH
400mohm
35MHz
520mA
0806 [2016 Metric]
0806 [2016 Metric]
BR Series
± 10%
Shielded
Ferrite
2mm
1.6mm
1.6mm
3919442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.350
25+
€0.243
50+
€0.230
100+
€0.216
250+
€0.198
More Pricing...
Min: 1 / Mult: 1
2.2µH
150mohm
-
1.9A
0806 [2016 Metric]
0806 [2016 Metric]
MCOIL ME Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
3778286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.116
10+
€0.099
25+
€0.094
50+
€0.089
100+
€0.083
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
0806 [2016 Metric]
-
-
-
-
-
-
-
-
9796878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
€0.124
Min: 2000 / Mult: 2000
4.7µH
0.37ohm
45MHz
530mA
0806 [2016 Metric]
0806 [2016 Metric]
CB Series
± 20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
3778200

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.066
6000+
€0.062
12000+
€0.0608
Min: 3000 / Mult: 3000
-
-
-
-
0806 [2016 Metric]
-
-
-
-
-
-
-
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account