ex VAT

Wirewound Inductors:

22 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.262
250+
€0.213
500+
€0.195
1000+
€0.176
2000+
€0.153
Min: 100 / Mult: 5
100nH
0.35ohm
1.2GHz
1.05A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
± 5%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
3471583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.334
50+
€0.276
250+
€0.227
500+
€0.202
1000+
€0.176
More Pricing...
Min: 5 / Mult: 5
120nH
0.38ohm
1.2GHz
970mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
± 5%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
3471586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.143
50+
€0.118
250+
€0.100
500+
€0.0886
1000+
€0.0772
More Pricing...
Min: 5 / Mult: 5
22nH
0.22ohm
2.6GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3471586RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0886
1000+
€0.0772
2000+
€0.0725
Min: 500 / Mult: 5
22nH
0.22ohm
2.6GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3471580RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.289
250+
€0.237
500+
€0.214
1000+
€0.190
2000+
€0.177
Min: 100 / Mult: 5
68nH
0.2ohm
1.47GHz
1.25A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
± 2%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
3471590RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.139
250+
€0.115
500+
€0.103
1000+
€0.0906
2000+
€0.0888
Min: 100 / Mult: 5
47nH
0.31ohm
1.7GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 2%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3471580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.353
50+
€0.289
250+
€0.237
500+
€0.214
1000+
€0.190
More Pricing...
Min: 5 / Mult: 5
68nH
0.2ohm
1.47GHz
1.25A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
± 2%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
3471581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.278
250+
€0.237
500+
€0.214
1000+
€0.190
2000+
€0.176
Min: 100 / Mult: 5
100nH
0.35ohm
1.2GHz
1.05A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
± 2%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
3471583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.276
250+
€0.227
500+
€0.202
1000+
€0.176
2000+
€0.166
Min: 100 / Mult: 5
120nH
0.38ohm
1.2GHz
970mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
± 5%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
3471588RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
€0.142
250+
€0.113
500+
€0.102
1000+
€0.0906
2000+
€0.0849
Min: 100 / Mult: 5
33nH
0.27ohm
2.15GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 2%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3471581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.324
50+
€0.278
250+
€0.237
500+
€0.214
1000+
€0.190
More Pricing...
Min: 5 / Mult: 5
100nH
0.35ohm
1.2GHz
1.05A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
± 2%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
3471588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.172
50+
€0.142
250+
€0.113
500+
€0.102
1000+
€0.0906
More Pricing...
Min: 5 / Mult: 5
33nH
0.27ohm
2.15GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 2%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3471582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.332
50+
€0.262
250+
€0.213
500+
€0.195
1000+
€0.176
More Pricing...
Min: 1 / Mult: 1
100nH
0.35ohm
1.2GHz
1.05A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
± 5%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
3471590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.172
50+
€0.139
250+
€0.115
500+
€0.103
1000+
€0.0906
More Pricing...
Min: 5 / Mult: 5
47nH
0.31ohm
1.7GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 2%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3471613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.362
50+
€0.294
250+
€0.243
500+
€0.224
Min: 5 / Mult: 5
220nH
0.7ohm
500MHz
240mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BHN_03 Series
± 2%
Unshielded
Ferrite
2mm
1.5mm
1.7mm
3471608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.334
Min: 1 / Mult: 1
22nH
0.09ohm
2.1GHz
720mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BHN_03 Series
± 5%
Unshielded
Ferrite
2mm
1.5mm
1.7mm
3471614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.381
50+
€0.255
250+
€0.234
500+
€0.222
Min: 5 / Mult: 5
220nH
0.7ohm
500MHz
240mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BHN_03 Series
± 5%
Unshielded
Ferrite
2mm
1.5mm
1.7mm
3471614RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.255
250+
€0.234
500+
€0.222
Min: 100 / Mult: 5
220nH
0.7ohm
500MHz
240mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BHN_03 Series
± 5%
Unshielded
Ferrite
2mm
1.5mm
1.7mm
3471608RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.334
Min: 100 / Mult: 5
22nH
0.09ohm
2.1GHz
720mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BHN_03 Series
± 5%
Unshielded
Ferrite
2mm
1.5mm
1.7mm
3471613RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.294
250+
€0.243
500+
€0.224
Min: 100 / Mult: 5
220nH
0.7ohm
500MHz
240mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BHN_03 Series
± 2%
Unshielded
Ferrite
2mm
1.5mm
1.7mm
3471610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.270
50+
€0.185
250+
€0.181
500+
€0.177
1000+
€0.173
More Pricing...
Min: 5 / Mult: 5
100nH
0.38ohm
900MHz
350mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BHN_03 Series
± 5%
Unshielded
Ferrite
2mm
1.5mm
1.7mm
3471610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.185
250+
€0.181
500+
€0.177
1000+
€0.173
2000+
€0.139
Min: 100 / Mult: 5
100nH
0.38ohm
900MHz
350mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BHN_03 Series
± 5%
Unshielded
Ferrite
2mm
1.5mm
1.7mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account