0
0 Items€0.00
ex VAT
ex VAT

LQW15CA_00 Series Wirewound Inductors:

7,204 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2286534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.390
50+
€1.120
250+
€0.798
500+
€0.718
1000+
€0.691
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
1.87ohm
50MHz
-
280mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805LS Series
± 2%
-
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2285712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.290
50+
€1.100
250+
€0.918
500+
€0.657
1000+
€0.608
More Pricing...
Min: 5 / Mult: 5
5.1nH
-
0.083ohm
4.8GHz
-
800mA
-
0402 [1005 Metric]
-
0402CS Series
± 5%
-
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2286483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.506
50+
€0.462
Min: 5 / Mult: 5
2nH
-
0.018ohm
11.5GHz
-
800mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805HT Series
± 5%
-
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2116072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.232
50+
€0.207
250+
€0.162
500+
€0.152
1000+
€0.143
Min: 5 / Mult: 5
18nH
-
0.12ohm
3.55GHz
-
900mA
0402 [1005 Metric]
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2286534RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.120
250+
€0.798
500+
€0.718
1000+
€0.691
2000+
€0.663
Min: 100 / Mult: 5
4.7µH
-
1.87ohm
50MHz
-
280mA
-
0805 [2012 Metric]
-
0805LS Series
± 2%
-
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.927
50+
€0.715
250+
€0.514
Min: 5 / Mult: 5
4.3nH
-
0.076ohm
6.3GHz
-
1.3A
0603 [1608 Metric]
0603 [1608 Metric]
-
0603CT Series
± 2%
-
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
3410635RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.224
250+
€0.184
500+
€0.174
1000+
€0.166
Min: 100 / Mult: 5
3.3µH
-
0.32ohm
-
-
950mA
-
-
-
CC322522A Series
± 10%
-
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
3678406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0924
100+
€0.0807
500+
€0.0762
1000+
€0.0579
2000+
€0.0543
More Pricing...
Min: 10 / Mult: 10
91nH
-
0.64ohm
1.9GHz
-
230mA
-
0603 [1608 Metric]
-
LQW18AN_00 Series
± 2%
-
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471553RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0896
1000+
€0.081
2000+
€0.0739
4000+
€0.0667
Min: 500 / Mult: 10
120nH
-
1.3ohm
1.6GHz
-
180mA
0603 [1608 Metric]
0603 [1608 Metric]
-
LQW18AN_0Z Series
± 2%
-
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3410632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.263
250+
€0.216
500+
€0.189
1000+
€0.179
Min: 100 / Mult: 5
1µH
-
0.156ohm
-
-
1.45A
-
-
-
CC322522A Series
± 10%
-
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
3410635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.240
50+
€0.224
250+
€0.184
500+
€0.174
1000+
€0.166
Min: 5 / Mult: 5
3.3µH
-
0.32ohm
-
-
950mA
3.2mm x 2.5mm x 2.2mm
-
-
CC322522A Series
± 10%
-
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
3922523RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.430
250+
€1.230
500+
€1.170
1000+
€1.080
Min: 100 / Mult: 1
0.06µH
-
770µohm
-
-
34A
2020 [5050 Metric]
2020 [5050 Metric]
-
HPL Series
± 20%
-
Shielded
Ferrite
5mm
5mm
3.2mm
3922523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.130
50+
€1.510
100+
€1.430
250+
€1.230
500+
€1.170
More Pricing...
Min: 1 / Mult: 1
0.06µH
-
770µohm
-
-
34A
2020 [5050 Metric]
2020 [5050 Metric]
-
HPL Series
± 20%
-
Shielded
Ferrite
5mm
5mm
3.2mm
1265538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.372
50+
€0.347
250+
€0.265
500+
€0.232
1000+
€0.198
More Pricing...
Min: 5 / Mult: 5
390nH
-
1.5ohm
560MHz
-
290mA
-
0805 [2012 Metric]
-
3650 Series
± 5%
-
Unshielded
-
2.29mm
1.73mm
1.52mm
2285712RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.100
250+
€0.918
500+
€0.657
1000+
€0.608
2000+
€0.558
Min: 100 / Mult: 5
5.1nH
-
0.083ohm
4.8GHz
-
800mA
-
0402 [1005 Metric]
-
0402CS Series
± 5%
-
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2913050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.781
50+
€0.602
250+
€0.433
500+
€0.376
1000+
€0.363
Min: 5 / Mult: 5
12nH
-
0.039ohm
4.425GHz
-
1.4A
-
0805 [2012 Metric]
-
0805HP Series
± 5%
-
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3517227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.447
10+
€0.389
50+
€0.356
100+
€0.265
200+
€0.260
Min: 1 / Mult: 1
1.5µH
-
0.12ohm
-
-
1.9A
4.2mm x 3.2mm x 3.2mm
1812 [4532 Metric]
-
CC453232A Series
± 10%
-
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3471553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.118
100+
€0.0982
500+
€0.0896
1000+
€0.081
2000+
€0.0739
More Pricing...
Min: 10 / Mult: 10
120nH
-
1.3ohm
1.6GHz
-
180mA
0603 [1608 Metric]
0603 [1608 Metric]
-
LQW18AN_0Z Series
± 2%
-
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3438295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.211
50+
€0.178
250+
€0.125
500+
€0.112
1000+
€0.0986
Min: 5 / Mult: 5
220µH
-
16.5ohm
2.6MHz
-
65mA
1210 [3225 Metric]
1210 [3225 Metric]
-
WCL3225 Series
± 5%
-
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
3639602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.287
100+
€0.236
500+
€0.190
1000+
€0.159
2000+
€0.146
Min: 10 / Mult: 10
330nH
-
3.89ohm
900MHz
-
100mA
-
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
-
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2913049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.594
250+
€0.428
500+
€0.404
1000+
€0.389
2000+
€0.331
Min: 100 / Mult: 5
11nH
-
0.039ohm
4.75GHz
-
1.6A
-
0805 [2012 Metric]
-
0805HP Series
± 2%
-
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3517227RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.265
200+
€0.260
Min: 100 / Mult: 1
1.5µH
-
0.12ohm
-
-
1.9A
-
1812 [4532 Metric]
-
CC453232A Series
± 10%
-
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3678406RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0762
1000+
€0.0579
2000+
€0.0543
4000+
€0.0507
Min: 500 / Mult: 10
91nH
-
0.64ohm
1.9GHz
-
230mA
-
0603 [1608 Metric]
-
LQW18AN_00 Series
± 2%
-
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3410643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.372
50+
€0.264
250+
€0.216
500+
€0.189
1000+
€0.179
Min: 5 / Mult: 5
22µH
-
2ohm
-
-
370mA
-
-
-
CC322522A Series
± 10%
-
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
3813072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.353
500+
€0.282
2500+
€0.224
5000+
€0.209
Min: 100 / Mult: 10
3.3µH
-
0.045ohm
12.8GHz
-
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI HC Series
± 0.2nH
-
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
1-25 of 7204 items
of 289 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account