ex VAT

B82471A1 Series Wirewound Inductors:

7,147 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1711797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.162
100+
€0.0779
500+
€0.056
1000+
€0.049
2000+
€0.048
Min: 10 / Mult: 10
12nH
-
0.13ohm
4GHz
700mA
-
-
0603 [1608 Metric]
-
MCFT Series
± 5%
-
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
2291221

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.118
Min: 2000 / Mult: 2000
10µH
-
2.1ohm
30MHz
150mA
-
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422T SIMID Series
± 10%
-
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3410642RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.241
250+
€0.211
500+
€0.194
1000+
€0.184
Min: 100 / Mult: 5
15µH
-
1.45ohm
-
450mA
-
-
-
-
CC322522A Series
± 10%
-
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
3517234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.346
10+
€0.284
50+
€0.251
100+
€0.215
200+
€0.211
Min: 1 / Mult: 1
15µH
-
0.61ohm
-
750mA
-
4.2mm x 3.2mm x 3.2mm
1812 [4532 Metric]
-
CC453232A Series
± 10%
-
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2285636RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.706
250+
€0.541
500+
€0.499
1000+
€0.478
2000+
€0.457
Min: 100 / Mult: 5
100nH
-
0.16ohm
1.4GHz
900mA
-
-
0402 [1005 Metric]
-
0402AF Series
± 5%
-
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
3648824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.190
50+
€0.926
250+
€0.661
500+
€0.575
1000+
€0.524
Min: 5 / Mult: 5
2.7µH
-
1.5ohm
60MHz
280mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
0603LS Series
± 2%
-
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2426800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.978
50+
€0.758
Min: 5 / Mult: 5
6.7nH
-
0.15ohm
6.8GHz
460mA
-
-
0201 [0603 Metric]
-
0201DS Series
± 5%
-
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
3648787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.370
50+
€1.060
250+
€0.756
500+
€0.657
1000+
€0.599
More Pricing...
Min: 5 / Mult: 5
12nH
-
0.12ohm
3.6GHz
640mA
-
-
0402 [1005 Metric]
-
0402CS Series
± 5%
-
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.961
50+
€0.706
250+
€0.541
500+
€0.499
1000+
€0.478
More Pricing...
Min: 5 / Mult: 5
100nH
-
0.16ohm
1.4GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
0402AF Series
± 5%
-
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2991987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.287
50+
€0.229
250+
€0.185
Min: 5 / Mult: 5
91nH
-
0.48ohm
1.2GHz
400mA
-
-
0805 [2012 Metric]
-
3650 Series
± 5%
-
Unshielded
-
2.29mm
1.73mm
1.52mm
2913049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.539
250+
€0.392
500+
€0.366
1000+
€0.354
2000+
€0.326
Min: 100 / Mult: 5
11nH
-
0.039ohm
4.75GHz
1.6A
-
-
0805 [2012 Metric]
-
0805HP Series
± 2%
-
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3813072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.315
500+
€0.295
2500+
€0.241
5000+
€0.220
Min: 100 / Mult: 10
3.3nH
-
0.045ohm
12.8GHz
1.7A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI HC Series
± 0.2nH
-
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
2471621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.489
50+
€0.377
100+
€0.332
250+
€0.289
500+
€0.274
Min: 1 / Mult: 1
820nH
-
0.65ohm
140MHz
450mA
-
1210 [3225 Metric]
1210 [3225 Metric]
-
WE-GF Series
± 10%
-
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3355861

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0602
Min: 10000 / Mult: 10000
33nH
-
0.336ohm
3.6GHz
620mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQW15AN_8Z Series
± 2%
-
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3639700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.615
50+
€0.481
250+
€0.368
500+
€0.339
1000+
€0.258
Min: 5 / Mult: 5
4.3nH
-
0.04ohm
10.6GHz
2.8A
-
-
0603 [1608 Metric]
-
0603DC Series
± 5%
-
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
1265410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.257
50+
€0.220
250+
€0.192
500+
€0.168
1000+
€0.165
Min: 5 / Mult: 5
8.2nH
-
0.104ohm
4.4GHz
680mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
3650 Series
± 5%
-
Unshielded
-
1.27mm
0.76mm
0.61mm
1748791RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.324
250+
€0.280
500+
€0.236
1000+
€0.215
Min: 100 / Mult: 1
2.2nH
-
0.06ohm
6GHz
800mA
-
-
0805 [2012 Metric]
-
WE-KI Series
± 0.2nH
-
Unshielded
Ceramic
2mm
1.25mm
1.2mm
1174506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.010
10+
€6.160
50+
€5.570
100+
€4.880
200+
€4.550
More Pricing...
Min: 1 / Mult: 1
220nH
-
0.035ohm
415MHz
2.57A
-
13mm x 5mm x 5.3mm
-
-
3615 Series
± 10%
-
Shielded
Phenolic
13mm
5mm
5.3mm
1711797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.056
1000+
€0.049
2000+
€0.048
Min: 500 / Mult: 10
12nH
-
0.13ohm
4GHz
700mA
-
-
0603 [1608 Metric]
-
MCFT Series
± 5%
-
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1748791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.338
50+
€0.324
250+
€0.280
500+
€0.236
1000+
€0.215
Min: 5 / Mult: 5
2.2nH
-
0.06ohm
6GHz
800mA
-
-
0805 [2012 Metric]
-
WE-KI Series
± 0.2nH
-
Unshielded
Ceramic
2mm
1.25mm
1.2mm
1265410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.220
250+
€0.192
500+
€0.168
1000+
€0.165
Min: 100 / Mult: 5
8.2nH
-
0.104ohm
4.4GHz
680mA
-
-
0402 [1005 Metric]
-
3650 Series
± 5%
-
Unshielded
-
1.27mm
0.76mm
0.61mm
1174506RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.160
50+
€5.570
100+
€4.880
200+
€4.550
500+
€4.220
Min: 10 / Mult: 1
220nH
-
0.035ohm
415MHz
2.57A
-
-
-
-
3615 Series
± 10%
-
Shielded
Phenolic
13mm
5mm
5.3mm
2471621RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.332
250+
€0.289
500+
€0.274
Min: 100 / Mult: 1
820nH
-
0.65ohm
140MHz
450mA
-
-
1210 [3225 Metric]
-
WE-GF Series
± 10%
-
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.580
50+
€0.431
100+
€0.339
250+
€0.312
500+
€0.279
Min: 1 / Mult: 1
68µH
-
9ohm
12MHz
50mA
-
1210 [3225 Metric]
1210 [3225 Metric]
-
WE-GF Series
± 10%
-
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2429393RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.126
250+
€0.105
500+
€0.0966
1000+
€0.0749
Min: 100 / Mult: 5
3.3nH
-
0.65ohm
-
340mA
-
-
1008 [2520 Metric]
-
NLCV25-EF Series
± 20%
-
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1-25 of 7147 items
of 286 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account