ex VAT

0.45ohm Thin Film Inductors:

986 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2103054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0389
100+
€0.0326
500+
€0.0286
2500+
€0.023
5000+
€0.0211
More Pricing...
Min: 10 / Mult: 10
0.5nH
0.15ohm
14GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
3471426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0252
100+
€0.020
500+
€0.0191
2500+
€0.0152
7500+
€0.0136
Min: 10 / Mult: 10
1.4nH
0.15ohm
16GHz
600mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
2103083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0331
100+
€0.0277
500+
€0.0243
2500+
€0.0213
5000+
€0.0195
Min: 10 / Mult: 10
3.7nH
0.55ohm
6GHz
340mA
0402 [1005 Metric]
-
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0389
100+
€0.0326
500+
€0.0286
2500+
€0.023
5000+
€0.0211
More Pricing...
Min: 10 / Mult: 10
0.9nH
0.15ohm
14GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
3678336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0641
100+
€0.0563
500+
€0.0554
2500+
€0.0494
7500+
€0.0484
Min: 10 / Mult: 10
33nH
2ohm
1.7GHz
150mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0649
100+
€0.0632
500+
€0.0614
2500+
€0.0597
7500+
€0.0585
Min: 10 / Mult: 10
220nH
9.5ohm
650MHz
75mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
2103065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0389
100+
€0.0326
500+
€0.0286
2500+
€0.023
5000+
€0.0211
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
-
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0331
100+
€0.0277
500+
€0.0243
2500+
€0.0213
Min: 10 / Mult: 10
3.4nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0389
100+
€0.0326
500+
€0.0286
2500+
€0.023
Min: 10 / Mult: 10
1.7nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
-
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0325
100+
€0.0272
500+
€0.0238
2500+
€0.0192
5000+
€0.0176
Min: 10 / Mult: 10
1.4nH
0.25ohm
10GHz
700mA
0402 [1005 Metric]
-
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0331
100+
€0.0277
500+
€0.0243
2500+
€0.0213
5000+
€0.0195
Min: 10 / Mult: 10
2.9nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
-
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0331
100+
€0.0277
500+
€0.0243
2500+
€0.0213
5000+
€0.0195
Min: 10 / Mult: 10
8.1nH
1.25ohm
5.5GHz
220mA
0402 [1005 Metric]
-
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0286
2500+
€0.023
5000+
€0.0211
10000+
€0.0199
Min: 500 / Mult: 10
1.8nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
-
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
3678371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0519
100+
€0.0505
500+
€0.0491
2500+
€0.0477
7500+
€0.0467
Min: 10 / Mult: 10
150nH
8ohm
700MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0443
100+
€0.0434
500+
€0.0425
2500+
€0.0416
7500+
€0.0408
Min: 10 / Mult: 10
36nH
2ohm
1.5GHz
150mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0443
100+
€0.0434
500+
€0.0425
2500+
€0.0416
7500+
€0.0408
Min: 10 / Mult: 10
110nH
8ohm
900MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
2103077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0325
100+
€0.0272
500+
€0.0238
2500+
€0.0192
5000+
€0.0176
More Pricing...
Min: 10 / Mult: 10
3nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
-
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0389
100+
€0.0326
500+
€0.0286
2500+
€0.023
5000+
€0.0211
Min: 10 / Mult: 10
13.8nH
1.75ohm
3.7GHz
180mA
0402 [1005 Metric]
-
MC AL Series
± 1%
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0454
100+
€0.0381
500+
€0.0333
2500+
€0.0269
Min: 10 / Mult: 10
8nH
1.25ohm
5.5GHz
220mA
0402 [1005 Metric]
-
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0389
100+
€0.0326
500+
€0.0286
2500+
€0.023
5000+
€0.0211
Min: 10 / Mult: 10
17nH
1.95ohm
3.1GHz
100mA
0402 [1005 Metric]
-
MC AL Series
± 1%
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0389
100+
€0.0326
500+
€0.0286
2500+
€0.023
5000+
€0.0211
Min: 10 / Mult: 10
3.1nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
-
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0238
2500+
€0.0192
5000+
€0.0176
10000+
€0.0166
Min: 500 / Mult: 10
3nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
-
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0389
100+
€0.0326
500+
€0.0286
2500+
€0.023
5000+
€0.0211
Min: 10 / Mult: 10
3.5nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
-
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0286
2500+
€0.023
5000+
€0.0211
Min: 500 / Mult: 10
3.1nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
-
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103094RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0243
2500+
€0.0213
5000+
€0.0195
Min: 500 / Mult: 10
8.1nH
1.25ohm
5.5GHz
220mA
0402 [1005 Metric]
-
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1-25 of 986 items
of 40 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account