ex VAT

300nH Thin Film Inductors:

977 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3678336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0641
100+
€0.0563
500+
€0.0554
2500+
€0.0494
7500+
€0.0484
Min: 10 / Mult: 10
33nH
2ohm
1.7GHz
150mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0649
100+
€0.0632
500+
€0.0614
2500+
€0.0597
7500+
€0.0585
Min: 10 / Mult: 10
220nH
9.5ohm
650MHz
75mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
2103065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0386
100+
€0.0325
500+
€0.0285
2500+
€0.0229
5000+
€0.021
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0328
100+
€0.0276
500+
€0.0242
2500+
€0.0212
5000+
€0.0194
Min: 10 / Mult: 10
2.9nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103065RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0285
2500+
€0.0229
5000+
€0.021
10000+
€0.0198
Min: 500 / Mult: 10
1.8nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
3678347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.110
100+
€0.0909
500+
€0.0789
2500+
€0.0669
7500+
€0.059
Min: 10 / Mult: 10
56nH
2.5ohm
1.2GHz
130mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0519
100+
€0.0505
500+
€0.0491
2500+
€0.0477
7500+
€0.0467
Min: 10 / Mult: 10
150nH
8ohm
700MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0443
100+
€0.0434
500+
€0.0425
2500+
€0.0416
7500+
€0.0408
Min: 10 / Mult: 10
36nH
2ohm
1.5GHz
150mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0443
100+
€0.0434
500+
€0.0425
2500+
€0.0416
7500+
€0.0408
Min: 10 / Mult: 10
110nH
8ohm
900MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
2103115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.091
100+
€0.0702
500+
€0.0615
2500+
€0.0521
5000+
€0.0479
Min: 10 / Mult: 10
1.1nH
0.15ohm
6GHz
600mA
0201 [0603 Metric]
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103076RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0242
2500+
€0.0212
5000+
€0.0194
Min: 500 / Mult: 10
2.9nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103115RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0615
2500+
€0.0521
5000+
€0.0479
Min: 500 / Mult: 10
1.1nH
0.15ohm
6GHz
600mA
0201 [0603 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2871313RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0602
2500+
€0.0477
7500+
€0.047
15000+
€0.043
Min: 500 / Mult: 10
2.4nH
0.12ohm
9GHz
600mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0883
100+
€0.0727
500+
€0.0602
2500+
€0.0477
7500+
€0.047
More Pricing...
Min: 10 / Mult: 10
2.4nH
0.12ohm
9GHz
600mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3678372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0737
100+
€0.0717
500+
€0.0698
2500+
€0.0678
7500+
€0.0664
Min: 10 / Mult: 10
160nH
8ohm
700MHz
80mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.052
100+
€0.0506
500+
€0.0492
2500+
€0.0478
7500+
€0.0468
Min: 10 / Mult: 10
100nH
7ohm
900MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678351RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.106
500+
€0.101
2500+
€0.0669
7500+
€0.059
Min: 100 / Mult: 10
62nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678334RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0857
2500+
€0.059
7500+
€0.0501
Min: 500 / Mult: 10
30nH
2ohm
1.7GHz
150mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0553
100+
€0.0542
500+
€0.0531
2500+
€0.052
7500+
€0.0509
Min: 10 / Mult: 10
360nH
13.5ohm
500MHz
60mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.126
100+
€0.0909
500+
€0.0857
2500+
€0.059
7500+
€0.0501
Min: 10 / Mult: 10
130nH
8ohm
700MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678360RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0491
2500+
€0.0477
7500+
€0.0467
Min: 500 / Mult: 10
91nH
7ohm
1GHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.181
100+
€0.129
500+
€0.123
2500+
€0.0773
7500+
€0.0717
Min: 10 / Mult: 10
360nH
13.5ohm
500MHz
60mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678363RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0492
2500+
€0.0478
7500+
€0.0468
Min: 500 / Mult: 10
100nH
7ohm
900MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.181
100+
€0.129
500+
€0.123
2500+
€0.0774
7500+
€0.0719
Min: 10 / Mult: 10
180nH
8.5ohm
700MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678385RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.110
500+
€0.105
2500+
€0.0714
7500+
€0.0662
Min: 100 / Mult: 10
300nH
12ohm
600MHz
65mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
1-25 of 977 items
of 40 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account