ex VAT

1MHz Thin Film Inductors:

977 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3678371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0519
100+
€0.0505
500+
€0.0491
2500+
€0.0477
7500+
€0.0467
Min: 10 / Mult: 10
150nH
8ohm
700MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3471439RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0148
2500+
€0.0136
Min: 500 / Mult: 10
6.8nH
0.6ohm
3.9GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0148
2500+
€0.0128
7500+
€0.0104
15000+
€0.0096
Min: 500 / Mult: 10
18nH
0.8ohm
2.2GHz
200mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3678371RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0491
2500+
€0.0477
7500+
€0.0467
Min: 500 / Mult: 10
150nH
8ohm
700MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3471439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0182
100+
€0.0156
500+
€0.0148
2500+
€0.0136
Min: 10 / Mult: 10
6.8nH
0.6ohm
3.9GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3678356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0519
100+
€0.0505
500+
€0.0491
2500+
€0.0477
7500+
€0.0467
Min: 10 / Mult: 10
75nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3471424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.020
100+
€0.0165
500+
€0.0148
2500+
€0.0128
7500+
€0.0104
More Pricing...
Min: 10 / Mult: 10
18nH
0.8ohm
2.2GHz
200mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3678356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0491
2500+
€0.0477
7500+
€0.0467
Min: 500 / Mult: 10
75nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
4445785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.373
50+
€0.363
250+
€0.353
500+
€0.344
1500+
€0.334
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.152ohm
-
2.1A
0806 [2016 Metric]
-
TFM-GHM Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
4445785RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.363
250+
€0.353
500+
€0.344
1500+
€0.334
3000+
€0.324
Min: 100 / Mult: 5
2.2µH
0.152ohm
-
2.1A
-
-
TFM-GHM Series
-
-
-
2mm
1.6mm
1mm
2103089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0691
100+
€0.037
500+
€0.0258
2500+
€0.0185
5000+
€0.0162
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
3490847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.728
50+
€0.596
250+
€0.456
500+
€0.439
1000+
€0.412
More Pricing...
Min: 5 / Mult: 5
10µH
0.36ohm
-
1.4A
-
3.2mm x 2.5mm x 1.2mm
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
2103054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0632
100+
€0.0338
500+
€0.0235
2500+
€0.0155
5000+
€0.0136
More Pricing...
Min: 10 / Mult: 10
0.5nH
0.15ohm
14GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2871323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.126
100+
€0.0912
500+
€0.0855
2500+
€0.0636
7500+
€0.0551
More Pricing...
Min: 10 / Mult: 10
12nH
0.5ohm
4GHz
300mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0958
100+
€0.0785
500+
€0.0709
2500+
€0.0632
7500+
€0.0555
More Pricing...
Min: 10 / Mult: 10
10µH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3525404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.479
50+
€0.374
250+
€0.319
500+
€0.298
1500+
€0.276
More Pricing...
Min: 5 / Mult: 5
1µH
0.042ohm
-
4.1A
1008 [2520 Metric]
-
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3386926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.297
50+
€0.249
250+
€0.216
500+
€0.205
1500+
€0.193
More Pricing...
Min: 5 / Mult: 5
1µH
0.079ohm
-
2.6A
0805 [2012 Metric]
-
TFM-ALD Series
± 20%
Shielded
Metal
2mm
1.25mm
0.8mm
3471414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0969
100+
€0.0741
500+
€0.0731
2500+
€0.057
7500+
€0.0513
More Pricing...
Min: 10 / Mult: 10
11nH
0.5ohm
4GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3525407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.479
50+
€0.390
250+
€0.322
500+
€0.296
1500+
€0.269
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.2ohm
-
1.8A
1008 [2520 Metric]
-
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
2103135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.077
100+
€0.0412
500+
€0.0286
2500+
€0.0206
5000+
€0.018
Min: 10 / Mult: 10
3nH
0.5ohm
6GHz
400mA
0201 [0603 Metric]
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2871303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.134
100+
€0.110
500+
€0.102
2500+
€0.0839
7500+
€0.0735
More Pricing...
Min: 10 / Mult: 10
0.7nH
0.04ohm
20GHz
1.1A
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0977
100+
€0.0795
500+
€0.0766
2500+
€0.0603
7500+
€0.0565
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.134
100+
€0.110
500+
€0.107
2500+
€0.0799
7500+
€0.0727
More Pricing...
Min: 10 / Mult: 10
1.2nH
0.04ohm
13GHz
1.1A
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3525404RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.374
250+
€0.319
500+
€0.298
1500+
€0.276
3000+
€0.240
Min: 100 / Mult: 5
1µH
0.042ohm
-
4.1A
1008 [2520 Metric]
-
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3490839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.515
50+
€0.420
250+
€0.346
500+
€0.315
1500+
€0.283
More Pricing...
Min: 5 / Mult: 5
100nH
9000µohm
-
12A
1008 [2520 Metric]
2.5mm x 2mm x 1.2mm
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
1-25 of 977 items
of 40 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account