ex VAT

6.8µH Radial Leaded High Frequency Inductors:

86 Products Found

Our range of Radial Leaded High Frequency Inductors includes devices with inductance from 100nH to 120mH, and current ratings from 8mA to 10A. Self-resonant frequencies range from 90kHz to 700MHz.Below are some features of our manufacturers’ products:EPCOS (Part of TDK) offers their range of LBC+ series of radial leaded RF chokes with inductances from 1µH to 470µH, and current ratings from 600mA to 4450mA. They have a large ferrite drum core, enamel copper wire windings, flame-retardant lacquer coating, and non-lacquered lead wires. Along with the very high current ratings, they have high saturation behaviour, and are suitable for wave soldering.The EPCOS BC+ range of RF chokes is constructed similarly to the LBC+ Series. Ratings are from 0.1µH to 100µH inductance, and 640mA to 7300mA current.Applications for both BC+ and LBC+ include DC-DC converter, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression, telecommunications, LED and energy-saving lamps, solar LED lamps, and entertainment electronics.The Bourns 6000 series of radial lead RF chokes features high current capacity, a ferrite bobbin core, and low core loss at operating frequency. They are highly reliable and highly efficient. They have fixed lead spacing, and their winding is covered with shrink tubing.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2475028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.416
50+
€0.298
100+
€0.281
250+
€0.225
500+
€0.210
More Pricing...
Min: 1 / Mult: 1
B82144B2 LBC+ Series
1µH
-
-
4.45A
0.043ohm
± 10%
200MHz
3373505

RoHS

Each
1+
€0.762
5+
€0.669
10+
€0.576
20+
€0.530
40+
€0.501
More Pricing...
Min: 1 / Mult: 1
RL622 Series
82µH
-
-
1.1A
0.23ohm
± 10%
4.1MHz
3373507

RoHS

Date/Lot Code

Each
1+
€0.987
5+
€0.884
10+
€0.781
20+
€0.677
40+
€0.636
More Pricing...
Min: 1 / Mult: 1
RL895 Series
1µH
-
-
300mA
1.84ohm
± 10%
1.3MHz
2775544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.512
50+
€0.368
100+
€0.343
250+
€0.279
500+
€0.253
More Pricing...
Min: 1 / Mult: 1
B82144B2 LBC+ Series
68µH
-
-
1.5A
0.35ohm
± 5%
6.1MHz
2775540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.408
50+
€0.314
100+
€0.297
250+
€0.237
500+
€0.225
More Pricing...
Min: 1 / Mult: 1
B82144B2 LBC+ Series
33µH
-
-
1.9A
0.22ohm
± 5%
9MHz
2775529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.242
50+
€0.171
250+
€0.141
500+
€0.130
1000+
€0.103
More Pricing...
Min: 5 / Mult: 5
B78148E BC+ Series
4.7µH
-
-
2.75A
0.085ohm
± 10%
35MHz
2775519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.260
50+
€0.186
250+
€0.153
500+
€0.141
1000+
€0.131
More Pricing...
Min: 5 / Mult: 5
B78148E BC+ Series
150nH
-
-
6.5A
0.017ohm
± 20%
650MHz
2775523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.242
50+
€0.171
250+
€0.141
500+
€0.130
1000+
€0.122
More Pricing...
Min: 5 / Mult: 5
B78148E BC+ Series
2.2µH
-
-
3.4A
0.057ohm
± 10%
150MHz
1929727

RoHS

Date/Lot Code

Each
1+
€0.852
5+
€0.751
10+
€0.649
20+
€0.625
40+
€0.600
More Pricing...
Min: 1 / Mult: 1
RL622 Series
100mH
Unshielded
20mA
20mA
235ohm
± 10%
100kHz
2775543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.565
50+
€0.406
100+
€0.377
250+
€0.334
500+
€0.286
More Pricing...
Min: 1 / Mult: 1
B82144B2 LBC+ Series
470µH
-
-
600mA
2.02ohm
± 5%
2.3MHz
2434818

RoHS

Date/Lot Code

Each
1+
€1.320
5+
€1.210
10+
€1.090
25+
€1.020
50+
€0.923
More Pricing...
Min: 1 / Mult: 1
RL875S Series
2.2µH
-
-
160mA
7.56ohm
± 10%
1MHz
2475029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.546
50+
€0.391
100+
€0.353
250+
€0.322
500+
€0.288
More Pricing...
Min: 1 / Mult: 1
B82144B2 LBC+ Series
1.5µH
-
-
4.1A
0.045ohm
± 10%
170MHz
2775534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.546
50+
€0.391
100+
€0.352
250+
€0.322
500+
€0.288
More Pricing...
Min: 1 / Mult: 1
B82144B2 LBC+ Series
10µH
-
-
2.45A
0.12ohm
± 10%
22MHz
2775518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.252
50+
€0.179
250+
€0.147
500+
€0.135
1000+
€0.123
More Pricing...
Min: 5 / Mult: 5
B78148E BC+ Series
100mH
-
-
640mA
1.45ohm
± 5%
6MHz
2858889

RoHS

Date/Lot Code

Each
1+
€1.320
5+
€1.180
10+
€1.030
20+
€0.969
40+
€0.908
More Pricing...
Min: 1 / Mult: 1
RL181S Series
100mH
-
-
9mA
82ohm
± 5%
90kHz
2775535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.489
50+
€0.348
100+
€0.329
250+
€0.286
500+
€0.261
More Pricing...
Min: 1 / Mult: 1
B82144B2 LBC+ Series
100mH
-
-
1.3A
0.46ohm
± 5%
5.4MHz
2775539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.443
50+
€0.318
100+
€0.300
250+
€0.240
500+
€0.221
More Pricing...
Min: 1 / Mult: 1
B82144B2 LBC+ Series
220µH
-
-
900mA
1.01ohm
± 5%
3.6MHz
3651596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.390
50+
€0.280
100+
€0.264
250+
€0.212
500+
€0.190
More Pricing...
Min: 1 / Mult: 1
B82144B LBC Series
1500µH
-
-
230mA
6.4ohm
± 5%
1.9MHz
1653711

RoHS

Date/Lot Code

Each
1+
€0.747
5+
€0.659
10+
€0.571
20+
€0.549
40+
€0.528
More Pricing...
Min: 1 / Mult: 1
6000 Series
220µH
-
-
1A
0.65ohm
± 10%
2.7MHz
2434817

RoHS

Date/Lot Code

Each
1+
€1.170
5+
€1.030
10+
€0.888
20+
€0.855
40+
€0.822
More Pricing...
Min: 1 / Mult: 1
RL875 Series
2.2µH
-
-
180mA
6.25ohm
± 10%
1.5MHz
2475032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.477
50+
€0.345
100+
€0.319
250+
€0.261
500+
€0.229
More Pricing...
Min: 1 / Mult: 1
B82144B2 LBC+ Series
4.7µH
-
-
3.05A
0.08ohm
± 10%
70MHz
2775538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.460
50+
€0.328
100+
€0.308
250+
€0.269
500+
€0.247
More Pricing...
Min: 1 / Mult: 1
B82144B2 LBC+ Series
22µH
-
-
2.1A
0.175ohm
± 10%
10MHz
3373503

RoHS

Date/Lot Code

Each
1+
€1.320
5+
€1.190
10+
€1.060
20+
€1.020
40+
€0.952
More Pricing...
Min: 1 / Mult: 1
RL181S Series
47mH
-
-
13mA
52ohm
± 5%
120kHz
1929721

RoHS

Date/Lot Code

Each
1+
€0.853
5+
€0.734
10+
€0.615
20+
€0.595
40+
€0.574
More Pricing...
Min: 1 / Mult: 1
RL622 Series
100mH
Unshielded
910mA
910mA
0.28ohm
± 10%
3.7MHz
1929715

RoHS

Date/Lot Code

Each
1+
€0.757
5+
€0.694
10+
€0.630
20+
€0.592
40+
€0.560
More Pricing...
Min: 1 / Mult: 1
RL622 Series
10µH
Unshielded
3A
3A
0.045ohm
± 10%
14MHz
1-25 of 86 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account