Our range of Radial Leaded High Frequency Inductors includes devices with inductance from 100nH to 120mH, and current ratings from 8mA to 10A. Self-resonant frequencies range from 90kHz to 700MHz.Below are some features of our manufacturers’ products:EPCOS (Part of TDK) offers their range of LBC+ series of radial leaded RF chokes with inductances from 1µH to 470µH, and current ratings from 600mA to 4450mA. They have a large ferrite drum core, enamel copper wire windings, flame-retardant lacquer coating, and non-lacquered lead wires. Along with the very high current ratings, they have high saturation behaviour, and are suitable for wave soldering.The EPCOS BC+ range of RF chokes is constructed similarly to the LBC+ Series. Ratings are from 0.1µH to 100µH inductance, and 640mA to 7300mA current.Applications for both BC+ and LBC+ include DC-DC converter, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression, telecommunications, LED and energy-saving lamps, solar LED lamps, and entertainment electronics.The Bourns 6000 series of radial lead RF chokes features high current capacity, a ferrite bobbin core, and low core loss at operating frequency. They are highly reliable and highly efficient. They have fixed lead spacing, and their winding is covered with shrink tubing.
330µH Radial Leaded High Frequency Inductors:
86 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.416 50+ €0.298 100+ €0.281 250+ €0.225 500+ €0.210 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 1µH | - | - | 4.45A | 0.043ohm | ± 10% | 200MHz | |||||
Each | 1+ €0.762 5+ €0.669 10+ €0.576 20+ €0.530 40+ €0.501 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 82µH | - | - | 1.1A | 0.23ohm | ± 10% | 4.1MHz | |||||
Each | 1+ €0.987 5+ €0.884 10+ €0.781 20+ €0.677 40+ €0.636 More Pricing... | Min: 1 / Mult: 1 | RL895 Series | 1µH | - | - | 300mA | 1.84ohm | ± 10% | 1.3MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.512 50+ €0.368 100+ €0.343 250+ €0.279 500+ €0.253 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 68µH | - | - | 1.5A | 0.35ohm | ± 5% | 6.1MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.408 50+ €0.314 100+ €0.297 250+ €0.237 500+ €0.225 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 33µH | - | - | 1.9A | 0.22ohm | ± 5% | 9MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.242 50+ €0.171 250+ €0.141 500+ €0.130 1000+ €0.103 More Pricing... | Min: 5 / Mult: 5 | B78148E BC+ Series | 4.7µH | - | - | 2.75A | 0.085ohm | ± 10% | 35MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.260 50+ €0.186 250+ €0.153 500+ €0.141 1000+ €0.131 More Pricing... | Min: 5 / Mult: 5 | B78148E BC+ Series | 150nH | - | - | 6.5A | 0.017ohm | ± 20% | 650MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.242 50+ €0.171 250+ €0.141 500+ €0.130 1000+ €0.122 More Pricing... | Min: 5 / Mult: 5 | B78148E BC+ Series | 2.2µH | - | - | 3.4A | 0.057ohm | ± 10% | 150MHz | |||||
Each | 1+ €0.852 5+ €0.751 10+ €0.649 20+ €0.625 40+ €0.600 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 100mH | Unshielded | 20mA | 20mA | 235ohm | ± 10% | 100kHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.565 50+ €0.406 100+ €0.377 250+ €0.334 500+ €0.286 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 470µH | - | - | 600mA | 2.02ohm | ± 5% | 2.3MHz | |||||
Each | 1+ €1.320 5+ €1.210 10+ €1.090 25+ €1.020 50+ €0.923 More Pricing... | Min: 1 / Mult: 1 | RL875S Series | 2.2µH | - | - | 160mA | 7.56ohm | ± 10% | 1MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.546 50+ €0.391 100+ €0.353 250+ €0.322 500+ €0.288 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 1.5µH | - | - | 4.1A | 0.045ohm | ± 10% | 170MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.546 50+ €0.391 100+ €0.352 250+ €0.322 500+ €0.288 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 10µH | - | - | 2.45A | 0.12ohm | ± 10% | 22MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.252 50+ €0.179 250+ €0.147 500+ €0.135 1000+ €0.123 More Pricing... | Min: 5 / Mult: 5 | B78148E BC+ Series | 100mH | - | - | 640mA | 1.45ohm | ± 5% | 6MHz | |||||
Each | 1+ €1.320 5+ €1.180 10+ €1.030 20+ €0.969 40+ €0.908 More Pricing... | Min: 1 / Mult: 1 | RL181S Series | 100mH | - | - | 9mA | 82ohm | ± 5% | 90kHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.489 50+ €0.348 100+ €0.329 250+ €0.286 500+ €0.261 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 100mH | - | - | 1.3A | 0.46ohm | ± 5% | 5.4MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.443 50+ €0.318 100+ €0.300 250+ €0.240 500+ €0.221 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 220µH | - | - | 900mA | 1.01ohm | ± 5% | 3.6MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.390 50+ €0.280 100+ €0.264 250+ €0.212 500+ €0.190 More Pricing... | Min: 1 / Mult: 1 | B82144B LBC Series | 1500µH | - | - | 230mA | 6.4ohm | ± 5% | 1.9MHz | |||||
Each | 1+ €0.747 5+ €0.659 10+ €0.571 20+ €0.549 40+ €0.528 More Pricing... | Min: 1 / Mult: 1 | 6000 Series | 220µH | - | - | 1A | 0.65ohm | ± 10% | 2.7MHz | |||||
Each | 1+ €1.170 5+ €1.030 10+ €0.888 20+ €0.855 40+ €0.822 More Pricing... | Min: 1 / Mult: 1 | RL875 Series | 2.2µH | - | - | 180mA | 6.25ohm | ± 10% | 1.5MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.477 50+ €0.345 100+ €0.319 250+ €0.261 500+ €0.229 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 4.7µH | - | - | 3.05A | 0.08ohm | ± 10% | 70MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.460 50+ €0.328 100+ €0.308 250+ €0.269 500+ €0.247 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 22µH | - | - | 2.1A | 0.175ohm | ± 10% | 10MHz | |||||
Each | 1+ €1.320 5+ €1.190 10+ €1.060 20+ €1.020 40+ €0.952 More Pricing... | Min: 1 / Mult: 1 | RL181S Series | 47mH | - | - | 13mA | 52ohm | ± 5% | 120kHz | |||||
Each | 1+ €0.853 5+ €0.734 10+ €0.615 20+ €0.595 40+ €0.574 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 100mH | Unshielded | 910mA | 910mA | 0.28ohm | ± 10% | 3.7MHz | |||||
Each | 1+ €0.757 5+ €0.694 10+ €0.630 20+ €0.592 40+ €0.560 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 10µH | Unshielded | 3A | 3A | 0.045ohm | ± 10% | 14MHz | |||||