Our range of Radial Leaded High Frequency Inductors includes devices with inductance from 100nH to 120mH, and current ratings from 8mA to 10A. Self-resonant frequencies range from 90kHz to 700MHz.Below are some features of our manufacturers’ products:EPCOS (Part of TDK) offers their range of LBC+ series of radial leaded RF chokes with inductances from 1µH to 470µH, and current ratings from 600mA to 4450mA. They have a large ferrite drum core, enamel copper wire windings, flame-retardant lacquer coating, and non-lacquered lead wires. Along with the very high current ratings, they have high saturation behaviour, and are suitable for wave soldering.The EPCOS BC+ range of RF chokes is constructed similarly to the LBC+ Series. Ratings are from 0.1µH to 100µH inductance, and 640mA to 7300mA current.Applications for both BC+ and LBC+ include DC-DC converter, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression, telecommunications, LED and energy-saving lamps, solar LED lamps, and entertainment electronics.The Bourns 6000 series of radial lead RF chokes features high current capacity, a ferrite bobbin core, and low core loss at operating frequency. They are highly reliable and highly efficient. They have fixed lead spacing, and their winding is covered with shrink tubing.
B82144B LBC Series Radial Leaded High Frequency Inductors:
86 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.415 50+ €0.297 100+ €0.280 250+ €0.224 500+ €0.206 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 1µH | - | - | 4.45A | 0.043ohm | ± 10% | 200MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.443 50+ €0.318 100+ €0.300 250+ €0.240 500+ €0.221 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 220µH | - | - | 900mA | 1.01ohm | ± 5% | 3.6MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.390 50+ €0.280 100+ €0.264 250+ €0.212 500+ €0.190 More Pricing... | Min: 1 / Mult: 1 | B82144B LBC Series | 1500µH | - | - | 230mA | 6.4ohm | ± 5% | 1.9MHz | |||||
Each | 1+ €0.762 5+ €0.669 10+ €0.576 20+ €0.530 40+ €0.501 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 82µH | - | - | 1.1A | 0.23ohm | ± 10% | 4.1MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.408 50+ €0.314 100+ €0.297 250+ €0.238 500+ €0.219 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 33µH | - | - | 1.9A | 0.22ohm | ± 5% | 9MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.445 50+ €0.326 100+ €0.303 250+ €0.261 500+ €0.231 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 270µH | - | - | 800mA | 1.2ohm | ± 5% | 3.2MHz | |||||
Each | 1+ €0.852 5+ €0.751 10+ €0.649 20+ €0.625 40+ €0.600 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 100mH | Unshielded | 20mA | 20mA | 235ohm | ± 10% | 100kHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.565 50+ €0.406 100+ €0.377 250+ €0.334 500+ €0.286 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 470µH | - | - | 600mA | 2.02ohm | ± 5% | 2.3MHz | |||||
Each | 1+ €1.320 5+ €1.210 10+ €1.090 25+ €0.950 50+ €0.874 More Pricing... | Min: 1 / Mult: 1 | RL875S Series | 2.2mH | - | - | 160mA | 7.56ohm | ± 10% | 1MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.565 50+ €0.406 100+ €0.367 250+ €0.333 500+ €0.298 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 1.5µH | - | - | 4.1A | 0.045ohm | ± 10% | 170MHz | |||||
Each | 1+ €1.320 5+ €1.180 10+ €1.030 20+ €0.969 40+ €0.908 More Pricing... | Min: 1 / Mult: 1 | RL181S Series | 100mH | - | - | 9mA | 82ohm | ± 5% | 90kHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.546 50+ €0.391 100+ €0.352 250+ €0.322 500+ €0.288 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 10µH | - | - | 2.45A | 0.12ohm | ± 10% | 22MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.252 50+ €0.179 250+ €0.148 500+ €0.136 1000+ €0.119 More Pricing... | Min: 5 / Mult: 5 | B78148E BC+ Series | 100mH | - | - | 640mA | 1.45ohm | ± 5% | 6MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.488 50+ €0.348 100+ €0.328 250+ €0.286 500+ €0.257 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 100mH | - | - | 1.3A | 0.46ohm | ± 5% | 5.4MHz | |||||
Each | 1+ €0.747 5+ €0.659 10+ €0.571 20+ €0.549 40+ €0.528 More Pricing... | Min: 1 / Mult: 1 | 6000 Series | 220µH | - | - | 1A | 0.65ohm | ± 10% | 2.7MHz | |||||
Each | 1+ €1.130 5+ €1.010 10+ €0.898 20+ €0.863 40+ €0.815 More Pricing... | Min: 1 / Mult: 1 | RL875 Series | 2.2mH | - | - | 180mA | 6.25ohm | ± 10% | 1.5MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.478 50+ €0.346 100+ €0.320 250+ €0.261 500+ €0.224 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 4.7µH | - | - | 3.05A | 0.08ohm | ± 10% | 70MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.460 50+ €0.349 100+ €0.308 250+ €0.287 500+ €0.256 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 22µH | - | - | 2.1A | 0.175ohm | ± 10% | 10MHz | |||||
Each | 1+ €1.320 5+ €1.170 10+ €1.010 20+ €0.972 40+ €0.933 More Pricing... | Min: 1 / Mult: 1 | RL181S Series | 47mH | - | - | 13mA | 52ohm | ± 5% | 120kHz | |||||
Each | 1+ €0.852 5+ €0.751 10+ €0.649 20+ €0.624 40+ €0.600 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 100mH | Unshielded | 910mA | 910mA | 0.28ohm | ± 10% | 3.7MHz | |||||
Each | 1+ €0.987 5+ €0.884 10+ €0.781 20+ €0.677 40+ €0.636 More Pricing... | Min: 1 / Mult: 1 | RL895 Series | 1µH | - | - | 300mA | 1.84ohm | ± 10% | 1.3MHz | |||||
Each | 1+ €0.780 5+ €0.756 10+ €0.611 20+ €0.605 40+ €0.599 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 10µH | Unshielded | 3A | 3A | 0.045ohm | ± 10% | 14MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.512 50+ €0.368 100+ €0.343 250+ €0.279 500+ €0.253 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 68µH | - | - | 1.5A | 0.35ohm | ± 5% | 6.1MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.509 50+ €0.370 100+ €0.344 250+ €0.299 500+ €0.268 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 15µH | - | - | 2.3A | 0.14ohm | ± 10% | 13MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.243 50+ €0.176 250+ €0.145 500+ €0.133 1000+ €0.117 More Pricing... | Min: 5 / Mult: 5 | B78148E BC+ Series | 10µH | - | - | 2.25A | 0.136ohm | ± 10% | 20MHz |