ex VAT

Multilayer Inductors:

6 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2858948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0712
100+
€0.0589
500+
€0.0579
1000+
€0.0532
2000+
€0.048
More Pricing...
Min: 10 / Mult: 10
1µH
0.5ohm
70MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
CS160808 Series
± 10%
70MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.138
50+
€0.115
250+
€0.104
500+
€0.093
1000+
€0.0869
More Pricing...
Min: 5 / Mult: 5
2.7µH
0.55ohm
70MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
70MHz
Shielded
Ferrite
2mm
1.25mm
1.25mm
1669548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.124
50+
€0.0992
250+
€0.082
500+
€0.0711
1000+
€0.0601
More Pricing...
Min: 5 / Mult: 5
2.7µH
0.55ohm
70MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
70MHz
Shielded
Ferrite
2mm
1.25mm
1.25mm
1669530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0925
100+
€0.0763
500+
€0.0742
1000+
€0.0721
2000+
€0.0699
More Pricing...
Min: 10 / Mult: 10
2.7µH
1.15ohm
70MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
70MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.147
100+
€0.123
500+
€0.107
1000+
€0.092
2000+
€0.0902
Min: 10 / Mult: 10
2.7µH
1.15ohm
70MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
70MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2800743

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0372
Min: 4000 / Mult: 4000
4.7µH
0.18ohm
70MHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
70MHz
Shielded
Ferrite
2mm
1.25mm
0.85mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account