ex VAT

Multilayer Inductors:

13 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0777
100+
€0.0639
500+
€0.0558
2500+
€0.0485
5000+
€0.0445
More Pricing...
Min: 10 / Mult: 10
39nH
1ohm
1.2GHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 3%
1.2GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3370376

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0039
Min: 15000 / Mult: 15000
68nH
3.2ohm
1.2GHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
-
± 5%
1.2GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3386637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0706
100+
€0.0572
500+
€0.0515
2500+
€0.0419
5000+
€0.040
More Pricing...
Min: 10 / Mult: 10
39nH
1ohm
1.2GHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
1.2GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2424726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.180
100+
€0.159
500+
€0.142
1000+
€0.122
2000+
€0.121
More Pricing...
Min: 10 / Mult: 10
47nH
0.7ohm
1.2GHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
1.2GHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2858904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0627
100+
€0.0522
500+
€0.0446
1000+
€0.0427
2000+
€0.0399
More Pricing...
Min: 10 / Mult: 10
33nH
0.6ohm
1.2GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
1.2GHz
Unshielded
Ceramic
2mm
1.25mm
0.83mm
3370564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0236
100+
€0.021
500+
€0.0145
2500+
€0.0069
7500+
€0.0053
Min: 10 / Mult: 10
68nH
3.2ohm
1.2GHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
-
± 5%
1.2GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
2846682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0494
100+
€0.0356
500+
€0.0308
1000+
€0.0259
2000+
€0.0254
Min: 10 / Mult: 10
39nH
0.9ohm
1.2GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
L-RMS Series
± 5%
1.2GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3370582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0534
100+
€0.0388
500+
€0.0225
1000+
€0.0171
2000+
€0.0153
Min: 10 / Mult: 10
47nH
0.7ohm
1.2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
-
± 5%
1.2GHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
1865782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+
€0.0146
Min: 10000 / Mult: 10000
47nH
-
1.2GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07C Series
± 5%
1.2GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2448207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.040
100+
€0.0296
500+
€0.0267
2500+
€0.021
7500+
€0.0162
More Pricing...
Min: 10 / Mult: 10
68nH
3.5ohm
1.2GHz
100mA
0201 [0603 Metric]
0201 [0603 Metric]
MLG-P Series
± 5%
1.2GHz
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
3370395

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0131
20000+
€0.0098
Min: 4000 / Mult: 4000
47nH
0.7ohm
1.2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
-
± 5%
1.2GHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3386647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0858
100+
€0.0715
500+
€0.062
2500+
€0.0543
5000+
€0.0496
More Pricing...
Min: 10 / Mult: 10
43nH
1.1ohm
1.2GHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
1.2GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1457818

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0456
Min: 4000 / Mult: 4000
33nH
0.55ohm
1.2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
L-RMS Series
± 5%
1.2GHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account