ex VAT

0.35ohm Multilayer Inductors:

4,913 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3518522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0495
100+
€0.0429
500+
€0.0364
2500+
€0.0298
5000+
€0.0292
More Pricing...
Min: 10 / Mult: 10
270nH
-
4.9ohm
500MHz
110mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3781089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0743
100+
€0.0657
500+
€0.0605
1000+
€0.0552
2000+
€0.050
More Pricing...
Min: 10 / Mult: 10
5.6nH
-
0.18ohm
4GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3370589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0583
100+
€0.0424
500+
€0.0245
1000+
€0.0171
2000+
€0.0153
Min: 10 / Mult: 10
150nH
-
1.6ohm
500MHz
200mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
-
± 5%
500MHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3263577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0771
100+
€0.0638
500+
€0.0562
2500+
€0.0447
5000+
€0.0438
Min: 10 / Mult: 10
62nH
-
1.9ohm
1.1GHz
180mA
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3518447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0339
100+
€0.0276
500+
€0.0239
2500+
€0.0201
5000+
€0.0197
More Pricing...
Min: 10 / Mult: 10
1.5nH
-
0.1ohm
8GHz
300mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3386488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.146
100+
€0.121
500+
€0.106
1000+
€0.092
2000+
€0.0883
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
1ohm
80MHz
30mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLF Series
± 5%
80MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3604451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.181
50+
€0.146
250+
€0.120
500+
€0.110
1500+
€0.0938
Min: 5 / Mult: 5
33µH
-
2.99ohm
16MHz
200mA
-
0805 [2012 Metric]
0805 [2012 Metric]
-
LQM21DN_70 Series
± 20%
16MHz
-
Ferrite
2mm
1.25mm
1.25mm
3781055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0476
100+
€0.0419
500+
€0.0354
2500+
€0.0289
5000+
€0.0283
More Pricing...
Min: 10 / Mult: 10
1.5nH
-
0.1ohm
8GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3263570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0793
100+
€0.0623
500+
€0.0575
2500+
€0.0437
Min: 10 / Mult: 10
43nH
-
1.6ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3648179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.144
100+
€0.122
500+
€0.109
1000+
€0.0948
2000+
€0.0929
Min: 10 / Mult: 10
8.2µH
-
1.5ohm
35MHz
10mA
-
-
0603 [1608 Metric]
-
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3604451RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.146
250+
€0.120
500+
€0.110
1500+
€0.0938
Min: 100 / Mult: 5
33µH
-
2.99ohm
16MHz
200mA
-
-
0805 [2012 Metric]
-
LQM21DN_70 Series
± 20%
-
-
Ferrite
2mm
1.25mm
1.25mm
3386469RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0819
500+
€0.0773
2500+
€0.0727
5000+
€0.0712
Min: 100 / Mult: 10
2.2µH
-
1.3ohm
80MHz
30mA
-
-
0402 [1005 Metric]
-
MLF Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
3518456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0336
100+
€0.0276
500+
€0.0238
2500+
€0.0199
5000+
€0.0195
Min: 10 / Mult: 10
1nH
-
0.1ohm
8GHz
300mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3639403RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.127
500+
€0.111
2500+
€0.0833
5000+
€0.0823
10000+
€0.0674
Min: 100 / Mult: 10
2.8nH
-
0.08ohm
6.5GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.115
100+
€0.0952
500+
€0.0829
1000+
€0.0719
2000+
€0.0714
More Pricing...
Min: 10 / Mult: 10
0.047µH
-
0.2ohm
600MHz
200mA
-
-
0603 [1608 Metric]
-
MLF Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3781115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0743
100+
€0.0638
500+
€0.0595
1000+
€0.0552
2000+
€0.0541
Min: 10 / Mult: 10
18nH
-
0.35ohm
2GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
2424674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.162
100+
€0.123
500+
€0.112
Min: 10 / Mult: 10
2.7nH
-
0.17ohm
6GHz
300mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.162
100+
€0.123
500+
€0.112
Min: 10 / Mult: 10
5.6nH
-
0.3ohm
4GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-MK Series
± 0.3nH
4GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.159
500+
€0.133
1000+
€0.112
2000+
€0.104
Min: 100 / Mult: 1
2.7nH
-
0.12ohm
6GHz
600mA
-
-
0603 [1608 Metric]
-
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3639345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0724
100+
€0.060
500+
€0.0524
2500+
€0.042
5000+
€0.0412
Min: 10 / Mult: 10
0.7nH
-
0.03ohm
15GHz
1.2A
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3648178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.112
100+
€0.0935
500+
€0.0809
1000+
€0.0793
2000+
€0.0777
Min: 10 / Mult: 10
6.8µH
-
1.3ohm
40MHz
15mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3781145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.061
100+
€0.0514
500+
€0.0441
2500+
€0.0368
5000+
€0.0361
Min: 10 / Mult: 10
220nH
-
3.77ohm
500MHz
120mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0476
100+
€0.0419
500+
€0.0359
2500+
€0.0298
5000+
€0.0292
Min: 10 / Mult: 10
2nH
-
0.12ohm
6GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.061
100+
€0.0514
500+
€0.0441
2500+
€0.0368
5000+
€0.0361
Min: 10 / Mult: 10
100nH
-
1.6ohm
600MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3518506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0476
100+
€0.041
500+
€0.035
2500+
€0.0289
7500+
€0.0283
More Pricing...
Min: 10 / Mult: 10
1nH
-
0.11ohm
10GHz
470mA
-
0201 [0603 Metric]
0201 [0603 Metric]
-
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
1-25 of 4913 items
of 197 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account