ex VAT

0.22ohm Multilayer Inductors:

4,997 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1669542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.084
100+
€0.0692
500+
€0.0651
1000+
€0.0609
2000+
€0.0568
More Pricing...
Min: 10 / Mult: 10
6.8µH
-
1.3ohm
40MHz
15mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLF Series
± 10%
40MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3518522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0476
100+
€0.039
500+
€0.0336
2500+
€0.0282
5000+
€0.0276
More Pricing...
Min: 10 / Mult: 10
270nH
-
4.9ohm
500MHz
110mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3781089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0735
100+
€0.0597
500+
€0.0549
1000+
€0.0501
2000+
€0.0457
More Pricing...
Min: 10 / Mult: 10
5.6nH
-
0.18ohm
4GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3604451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.164
50+
€0.135
250+
€0.111
500+
€0.102
1500+
€0.0852
Min: 5 / Mult: 5
33µH
-
2.99ohm
16MHz
200mA
-
0805 [2012 Metric]
0805 [2012 Metric]
-
LQM21DN_70 Series
± 20%
16MHz
-
Ferrite
2mm
1.25mm
1.25mm
3370589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0583
100+
€0.0424
500+
€0.0245
1000+
€0.0171
2000+
€0.0153
Min: 10 / Mult: 10
150nH
-
1.6ohm
500MHz
200mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
-
± 5%
500MHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3518447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0336
100+
€0.0263
500+
€0.0251
2500+
€0.0199
5000+
€0.0194
More Pricing...
Min: 10 / Mult: 10
1.5nH
-
0.1ohm
8GHz
300mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3386488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.125
100+
€0.106
500+
€0.0952
1000+
€0.0914
2000+
€0.0877
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
1ohm
80MHz
30mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLF Series
± 5%
80MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3781055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0433
100+
€0.0381
500+
€0.0322
2500+
€0.0263
5000+
€0.0258
More Pricing...
Min: 10 / Mult: 10
1.5nH
-
0.1ohm
8GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3604451RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.135
250+
€0.111
500+
€0.102
1500+
€0.0852
Min: 100 / Mult: 5
33µH
-
2.99ohm
16MHz
200mA
-
-
0805 [2012 Metric]
-
LQM21DN_70 Series
± 20%
-
-
Ferrite
2mm
1.25mm
1.25mm
3648179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.128
100+
€0.109
500+
€0.0978
1000+
€0.0852
2000+
€0.0846
Min: 10 / Mult: 10
8.2µH
-
1.5ohm
35MHz
10mA
-
-
0603 [1608 Metric]
-
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3263570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0721
100+
€0.0567
500+
€0.0523
2500+
€0.0397
Min: 10 / Mult: 10
43nH
-
1.6ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0692
100+
€0.0571
500+
€0.0502
2500+
€0.0414
5000+
€0.0399
More Pricing...
Min: 10 / Mult: 10
22nH
-
0.7ohm
1.7GHz
350mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1.7GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639403RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.103
500+
€0.090
2500+
€0.0717
5000+
€0.0693
10000+
€0.0645
Min: 100 / Mult: 10
2.8nH
-
0.08ohm
6.5GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.105
100+
€0.0866
500+
€0.0753
1000+
€0.0736
2000+
€0.072
More Pricing...
Min: 10 / Mult: 10
0.047µH
-
0.2ohm
600MHz
200mA
-
-
0603 [1608 Metric]
-
MLF Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3518456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0333
100+
€0.0261
500+
€0.0251
2500+
€0.0197
5000+
€0.0193
Min: 10 / Mult: 10
1nH
-
0.1ohm
8GHz
300mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3781115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0689
100+
€0.058
500+
€0.0541
1000+
€0.0501
2000+
€0.0491
Min: 10 / Mult: 10
18nH
-
0.35ohm
2GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
2424679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.125
100+
€0.0952
500+
€0.0867
Min: 10 / Mult: 10
5.6nH
-
0.3ohm
4GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-MK Series
± 0.3nH
4GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.145
500+
€0.131
1000+
€0.102
2000+
€0.100
Min: 100 / Mult: 1
2.7nH
-
0.12ohm
6GHz
600mA
-
-
0603 [1608 Metric]
-
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.147
100+
€0.112
500+
€0.102
Min: 10 / Mult: 10
2.7nH
-
0.17ohm
6GHz
300mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3639345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0658
100+
€0.0545
500+
€0.0476
2500+
€0.0383
5000+
€0.0375
Min: 10 / Mult: 10
0.7nH
-
0.03ohm
15GHz
1.2A
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3648178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.100
100+
€0.0831
500+
€0.078
1000+
€0.0721
2000+
€0.0707
Min: 10 / Mult: 10
6.8µH
-
1.3ohm
40MHz
15mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3781062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0433
100+
€0.0381
500+
€0.0326
2500+
€0.027
5000+
€0.0265
Min: 10 / Mult: 10
2nH
-
0.12ohm
6GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0578
100+
€0.0467
500+
€0.0405
2500+
€0.0342
5000+
€0.0335
Min: 10 / Mult: 10
220nH
-
3.77ohm
500MHz
120mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0578
100+
€0.0467
500+
€0.0405
2500+
€0.0342
5000+
€0.0335
Min: 10 / Mult: 10
100nH
-
1.6ohm
600MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3518526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0476
100+
€0.039
500+
€0.0363
1000+
€0.0335
2000+
€0.0315
More Pricing...
Min: 10 / Mult: 10
5.6nH
-
0.18ohm
4GHz
300mA
-
-
0603 [1608 Metric]
-
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1-25 of 4997 items
of 200 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account