ex VAT

0.06ohm Multilayer Inductors:

4,916 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3386640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0724
100+
€0.0571
500+
€0.0505
2500+
€0.0377
5000+
€0.0341
More Pricing...
Min: 10 / Mult: 10
3.3nH
-
0.2ohm
5GHz
800mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0857
100+
€0.0714
500+
€0.0619
2500+
€0.050
5000+
€0.0455
Min: 10 / Mult: 10
12nH
-
0.4ohm
2.5GHz
400mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3438261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0267
100+
€0.0229
500+
€0.0222
2500+
€0.0149
5000+
€0.0132
Min: 10 / Mult: 10
2nH
-
0.15ohm
6GHz
300mA
-
-
0402 [1005 Metric]
-
MCL1005 Series
± 0.3nH
-
Unshielded
-
1mm
0.5mm
0.5mm
3263570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0793
100+
€0.0623
500+
€0.0575
2500+
€0.0437
Min: 10 / Mult: 10
43nH
-
1.6ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.126
100+
€0.0981
500+
€0.0943
2500+
€0.0649
5000+
€0.0561
More Pricing...
Min: 10 / Mult: 10
9.1nH
-
0.17ohm
3.4GHz
550mA
-
-
0402 [1005 Metric]
-
MHQ-P Series
± 2%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0857
100+
€0.0695
500+
€0.0619
2500+
€0.0517
5000+
€0.0469
More Pricing...
Min: 10 / Mult: 10
22nH
-
0.7ohm
1.7GHz
350mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1.7GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0777
100+
€0.0639
500+
€0.0558
2500+
€0.0485
5000+
€0.0445
More Pricing...
Min: 10 / Mult: 10
39nH
-
1ohm
1.2GHz
250mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 3%
1.2GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2451971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.104
250+
€0.0775
1000+
€0.066
Min: 10 / Mult: 10
2.2µH
-
0.3125ohm
-
600mA
-
2mm x 1.25mm x 0.9mm
-
-
CPI Series
± 20%
-
Unshielded
-
2mm
1.25mm
0.9mm
2520672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.214
50+
€0.179
250+
€0.161
500+
€0.144
1500+
€0.134
Min: 5 / Mult: 5
2.2µH
-
0.1375ohm
-
1.2A
-
0806 [2016 Metric]
0806 [2016 Metric]
-
MLP Series
± 20%
-
Shielded
Ferrite
2mm
1.6mm
0.85mm
2520661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.099
100+
€0.0819
500+
€0.0712
2500+
€0.0604
5000+
€0.0525
More Pricing...
Min: 10 / Mult: 10
1nH
-
0.03ohm
15GHz
1.2A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MHQ-P Series
± 0.2nH
15GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3648211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.169
100+
€0.139
500+
€0.127
1000+
€0.115
2000+
€0.113
Min: 10 / Mult: 10
2.2µH
-
0.468ohm
-
600mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLP Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
3386583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0667
100+
€0.0543
500+
€0.0524
2500+
€0.042
5000+
€0.0412
More Pricing...
Min: 10 / Mult: 10
0.9nH
-
0.1ohm
10GHz
1A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 0.1nH
10GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0857
100+
€0.0714
500+
€0.0619
2500+
€0.050
5000+
€0.0455
More Pricing...
Min: 10 / Mult: 10
62nH
-
1.4ohm
1GHz
200mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0695
100+
€0.0571
500+
€0.0501
2500+
€0.043
5000+
€0.0368
More Pricing...
Min: 10 / Mult: 10
33nH
-
0.9ohm
1.4GHz
300mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0638
100+
€0.0448
500+
€0.0419
2500+
€0.0333
5000+
€0.0324
More Pricing...
Min: 10 / Mult: 10
18nH
-
0.6ohm
2GHz
350mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
2GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386623RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.060
2500+
€0.049
5000+
€0.0465
10000+
€0.0447
Min: 500 / Mult: 10
2.2µH
-
0.15ohm
7GHz
900mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0705
100+
€0.0581
500+
€0.0506
2500+
€0.043
5000+
€0.0368
Min: 10 / Mult: 10
160nH
-
3.8ohm
500MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
500MHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386640RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0505
2500+
€0.0377
5000+
€0.0341
10000+
€0.0316
Min: 500 / Mult: 10
3.3nH
-
0.2ohm
5GHz
800mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386663RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0619
2500+
€0.050
5000+
€0.0455
10000+
€0.042
Min: 500 / Mult: 10
68nH
-
1.5ohm
800MHz
200mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386670RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0619
2500+
€0.050
5000+
€0.0455
10000+
€0.042
Min: 500 / Mult: 10
8.2nH
-
0.3ohm
3GHz
500mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.103
100+
€0.0886
500+
€0.0857
2500+
€0.0657
5000+
€0.0561
Min: 10 / Mult: 10
5.8nH
-
0.13ohm
4GHz
700mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386606RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0581
2500+
€0.0438
5000+
€0.0395
10000+
€0.0359
Min: 500 / Mult: 10
1.5nH
-
0.1ohm
8GHz
1A
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0857
100+
€0.0714
500+
€0.0619
2500+
€0.050
5000+
€0.0455
More Pricing...
Min: 10 / Mult: 10
33nH
-
0.9ohm
1.4GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1.4GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0752
100+
€0.0619
500+
€0.0537
2500+
€0.0455
5000+
€0.0395
More Pricing...
Min: 10 / Mult: 10
2nH
-
0.15ohm
7.5GHz
900mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386614RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0619
2500+
€0.0517
5000+
€0.0469
10000+
€0.042
Min: 500 / Mult: 10
22nH
-
0.7ohm
1.7GHz
350mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1-25 of 4916 items
of 197 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account