ex VAT

L-14C Series Multilayer Inductors:

4,946 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1669542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0842
100+
€0.0695
500+
€0.0611
1000+
€0.0527
2000+
€0.0522
More Pricing...
Min: 10 / Mult: 10
6.8µH
-
1.3ohm
40MHz
15mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLF Series
± 10%
40MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2544483

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0447
Min: 10000 / Mult: 10000
3.9nH
-
0.09ohm
5GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MHQ-P Series
± 0.2nH
5GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0779
100+
€0.0649
500+
€0.0563
2500+
€0.0454
5000+
€0.0414
Min: 10 / Mult: 10
12nH
-
0.4ohm
2.5GHz
400mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3370589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0554
100+
€0.0438
500+
€0.0394
1000+
€0.0316
2000+
€0.0285
Min: 10 / Mult: 10
150nH
-
1.6ohm
500MHz
200mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
-
± 5%
500MHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3263577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0701
100+
€0.058
500+
€0.0511
2500+
€0.043
5000+
€0.0421
Min: 10 / Mult: 10
62nH
-
1.9ohm
1.1GHz
180mA
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0487
100+
€0.0391
500+
€0.0347
2500+
€0.0303
5000+
€0.0288
More Pricing...
Min: 10 / Mult: 10
20nH
-
0.6ohm
1.9GHz
350mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1.9GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.116
100+
€0.084
500+
€0.0788
2500+
€0.0542
5000+
€0.047
Min: 10 / Mult: 10
91nH
-
2.3ohm
900MHz
160mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.194
100+
€0.138
500+
€0.132
2500+
€0.0828
5000+
€0.0765
More Pricing...
Min: 10 / Mult: 10
75nH
-
2.2ohm
1.1GHz
160mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3648185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.114
100+
€0.0944
500+
€0.0822
1000+
€0.0717
2000+
€0.0703
Min: 10 / Mult: 10
0.068µH
-
0.15ohm
500MHz
300mA
-
-
0805 [2012 Metric]
-
MLF Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
3604451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.164
50+
€0.135
250+
€0.111
500+
€0.102
1500+
€0.0852
Min: 5 / Mult: 5
33µH
-
2.99ohm
16MHz
200mA
-
0805 [2012 Metric]
0805 [2012 Metric]
-
LQM21DN_70 Series
± 20%
16MHz
-
Ferrite
2mm
1.25mm
1.25mm
3438261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0107
100+
€0.0095
Min: 10 / Mult: 10
2nH
-
0.15ohm
6GHz
300mA
-
-
0402 [1005 Metric]
-
MCL1005 Series
± 0.3nH
-
Unshielded
-
1mm
0.5mm
0.5mm
3263556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0701
100+
€0.058
500+
€0.0511
2500+
€0.0406
5000+
€0.0366
Min: 10 / Mult: 10
2.8nH
-
0.08ohm
6.5GHz
900mA
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3604451RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.135
250+
€0.111
500+
€0.102
1500+
€0.0852
Min: 100 / Mult: 5
33µH
-
2.99ohm
16MHz
200mA
-
-
0805 [2012 Metric]
-
LQM21DN_70 Series
± 20%
-
-
Ferrite
2mm
1.25mm
1.25mm
3386645RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0405
2500+
€0.036
5000+
€0.0338
10000+
€0.0324
Min: 500 / Mult: 10
3.9nH
-
0.2ohm
5GHz
700mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.2nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3648188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.112
100+
€0.093
500+
€0.085
1000+
€0.077
2000+
€0.070
More Pricing...
Min: 10 / Mult: 10
0.12µH
-
0.2ohm
360MHz
300mA
-
0805 [2012 Metric]
0805 [2012 Metric]
-
MLF Series
± 5%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
3648137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.152
100+
€0.126
500+
€0.109
2500+
€0.0876
5000+
€0.0858
Min: 10 / Mult: 10
1.8µH
-
1.05ohm
90MHz
30mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLF Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.114
100+
€0.0892
500+
€0.0857
2500+
€0.059
5000+
€0.051
More Pricing...
Min: 10 / Mult: 10
9.1nH
-
0.17ohm
3.4GHz
550mA
-
-
0402 [1005 Metric]
-
MHQ-P Series
± 2%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3639410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0935
100+
€0.0692
500+
€0.0641
2500+
€0.0446
5000+
€0.0383
Min: 10 / Mult: 10
30nH
-
1.3ohm
1.7GHz
220mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3781115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0755
100+
€0.0642
500+
€0.060
1000+
€0.0558
2000+
€0.0547
Min: 10 / Mult: 10
18nH
-
0.35ohm
2GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3386502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.105
100+
€0.0866
500+
€0.0753
1000+
€0.0736
2000+
€0.072
More Pricing...
Min: 10 / Mult: 10
0.047µH
-
0.2ohm
600MHz
200mA
-
-
0603 [1608 Metric]
-
MLF Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0831
100+
€0.0684
500+
€0.0597
2500+
€0.0477
5000+
€0.0438
More Pricing...
Min: 10 / Mult: 10
39nH
-
1ohm
1.2GHz
250mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 3%
1.2GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2424677RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.124
500+
€0.114
2500+
€0.0806
5000+
€0.079
10000+
€0.0774
Min: 100 / Mult: 10
4.7nH
-
0.2ohm
4GHz
300mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2520661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.090
100+
€0.0744
500+
€0.0647
2500+
€0.0549
5000+
€0.0477
More Pricing...
Min: 10 / Mult: 10
1nH
-
0.03ohm
15GHz
1.2A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MHQ-P Series
± 0.2nH
15GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2424679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.138
100+
€0.105
500+
€0.0969
Min: 10 / Mult: 10
5.6nH
-
0.3ohm
4GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-MK Series
± 0.3nH
4GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2858955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.0866
50+
€0.0467
250+
€0.039
500+
€0.0359
1000+
€0.028
More Pricing...
Min: 5 / Mult: 5
22µH
-
1.1ohm
16MHz
5mA
-
-
0805 [2012 Metric]
-
CV201210 Series
± 10%
-
-
Ferrite
2mm
1.25mm
1.25mm
1-25 of 4946 items
of 198 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account