0
0 Items€0.00
ex VAT
ex VAT

78F Series Axial Leaded High Frequency Inductors:

291 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1173878

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
€3.250
50+
€2.390
100+
€2.250
250+
€1.940
500+
€1.790
More Pricing...
Min: 1 / Mult: 1
SC30 Series
1mH
49mA
72ohm
± 10%
3.4MHz
1174262

RoHS

Each
1+
€3.890
50+
€2.630
100+
€2.440
250+
€2.100
500+
€1.930
Min: 1 / Mult: 1
SC30 Series
68µH
162mA
6.7ohm
± 10%
15MHz
2775496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.183
100+
€0.162
500+
€0.151
1000+
€0.121
2500+
€0.110
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
100nH
7.3A
0.015ohm
± 20%
700MHz
3651606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.426
50+
€0.394
250+
€0.313
500+
€0.271
1500+
€0.255
More Pricing...
Min: 5 / Mult: 5
B82144F2 LBC+ Series
180µH
950mA
0.785ohm
± 5%
4MHz
4244659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.467
50+
€0.330
250+
€0.273
500+
€0.239
1500+
€0.224
Min: 5 / Mult: 5
B82144F2 LBC+ Series
8.2µH
2.65A
0.105ohm
± 10%
28MHz
4244659RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.330
250+
€0.273
500+
€0.239
1500+
€0.224
Min: 100 / Mult: 5
B82144F2 LBC+ Series
8.2µH
2.65A
0.105ohm
± 10%
28MHz
1864497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.367
250+
€0.155
1000+
€0.136
5000+
€0.102
12500+
€0.0879
More Pricing...
Min: 10 / Mult: 10
MCAL Series
100nH
275mA
1.8ohm
± 10%
4.8MHz
515036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.410
50+
€0.297
100+
€0.279
250+
€0.244
500+
€0.239
Min: 1 / Mult: 1
B82144A LBC Series
4.7µH
1.6A
0.16ohm
± 10%
100MHz
1173871

RoHS

Date/Lot Code

Each
1+
€3.510
50+
€2.530
100+
€2.380
250+
€2.180
500+
€2.020
More Pricing...
Min: 1 / Mult: 1
SC30 Series
100nH
149mA
8ohm
± 10%
13MHz
518300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.562
50+
€0.399
100+
€0.374
250+
€0.332
500+
€0.325
Min: 1 / Mult: 1
B82144A LBC Series
100nH
20mA
420ohm
± 5%
120kHz
511651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.201
100+
€0.166
500+
€0.148
1000+
€0.121
2500+
€0.112
Min: 10 / Mult: 10
B78108S BC Series
220µH
250mA
3.3ohm
± 5%
3.7MHz
608609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.205
100+
€0.170
500+
€0.148
1000+
€0.139
2500+
€0.129
Min: 10 / Mult: 10
B78108S BC Series
1mH
130mA
14ohm
± 5%
1.6MHz
608488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.196
100+
€0.162
500+
€0.141
1000+
€0.133
2500+
€0.123
Min: 10 / Mult: 10
B78108S BC Series
10µH
680mA
0.49ohm
± 10%
35MHz
1644323

RoHS

Date/Lot Code

Each
5+
€0.472
50+
€0.416
250+
€0.354
500+
€0.317
1000+
€0.281
More Pricing...
Min: 5 / Mult: 5
B82145A HLBC Series
1mH
370mA
3.6ohm
± 5%
1.3MHz
1644331

RoHS

Date/Lot Code

Each
1+
€0.408
50+
€0.359
100+
€0.306
250+
€0.274
500+
€0.243
More Pricing...
Min: 1 / Mult: 1
B82145A HLBC Series
470µH
510mA
1.9ohm
± 5%
1.8MHz
608520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.264
100+
€0.197
500+
€0.192
1000+
€0.147
2500+
€0.132
Min: 10 / Mult: 10
B78108S BC Series
47µH
450mA
1.1ohm
± 5%
7.5MHz
1173864

RoHS

Date/Lot Code

Each
1+
€3.510
50+
€2.530
100+
€2.380
250+
€2.200
500+
€2.080
More Pricing...
Min: 1 / Mult: 1
SC30 Series
10µH
219mA
3.7ohm
± 10%
50MHz
515565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.419
50+
€0.304
250+
€0.249
500+
€0.217
1500+
€0.183
Min: 5 / Mult: 5
B82144A LBC Series
10µH
1.4A
0.22ohm
± 10%
60MHz
608580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.184
100+
€0.170
500+
€0.148
1000+
€0.139
2500+
€0.129
Min: 10 / Mult: 10
B78108S BC Series
470µH
170mA
7.9ohm
± 5%
2.2MHz
1864495

RoHS

Date/Lot Code

Each
10+
€0.672
250+
€0.340
1000+
€0.254
5000+
€0.220
12500+
€0.216
More Pricing...
Min: 10 / Mult: 10
MCAL Series
22µH
410mA
0.84ohm
± 10%
9.9MHz
516545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.389
50+
€0.290
250+
€0.241
500+
€0.216
1500+
€0.190
Min: 5 / Mult: 5
B82144A LBC Series
47µH
800mA
0.5ohm
± 5%
5MHz
2858880

RoHS

Date/Lot Code

Each
10+
€0.140
100+
€0.122
500+
€0.112
1000+
€0.108
2500+
€0.104
More Pricing...
Min: 10 / Mult: 10
78F Series
220µH
130mA
6.8ohm
± 5%
4MHz
2309158

RoHS

Date/Lot Code

Each
10+
€0.235
100+
€0.168
500+
€0.159
1000+
€0.117
2500+
€0.109
More Pricing...
Min: 10 / Mult: 10
78F Series
100nH
165mA
4.1ohm
± 5%
5.5MHz
513532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.419
50+
€0.303
250+
€0.249
500+
€0.219
1500+
€0.187
Min: 5 / Mult: 5
B82144A LBC Series
1mH
2.2A
0.08ohm
± 10%
200MHz
608518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.176
100+
€0.156
500+
€0.141
1000+
€0.133
2500+
€0.123
Min: 10 / Mult: 10
B78108S BC Series
33µH
500mA
0.92ohm
± 10%
9MHz
1-25 of 291 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account