ex VAT

SMD Power Inductors:

24,284 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3639781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.060
10+
€0.876
50+
€0.763
200+
€0.720
400+
€0.666
Min: 1 / Mult: 1
-
-
-
-
-
-
-
5CCEG Series
-
-
-
-
-
-
5.6mm
5.6mm
5.7mm
1636164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.860
10+
€1.700
25+
€1.670
Min: 1 / Mult: 1
4.7µH
-
8.5A
Unshielded
-
-
15A
WE-PD4 Series
-
-
-
0.011ohm
± 20%
-
22mm
15mm
7mm
2361906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.010
50+
€0.923
100+
€0.861
250+
€0.780
Min: 1 / Mult: 1
470nH
-
4A
Shielded
-
-
9.4A
WE-MAPI Series
-
3mm x 3mm x 1.2mm
-
0.0264ohm
± 30%
-
3mm
3mm
1.2mm
2288629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.090
10+
€1.350
50+
€1.200
100+
€0.952
200+
€0.933
Min: 1 / Mult: 1
4.7µH
-
2.3A
Shielded
-
-
1.44A
MSS6122 Series
-
-
-
0.065ohm
± 20%
-
6.1mm
6.1mm
2.2mm
2836805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.540
10+
€1.770
50+
€1.630
100+
€1.210
200+
€1.200
Min: 1 / Mult: 1
3µH
-
8A
Shielded
-
-
2.2A
XFL4030 Series
-
-
-
0.0205ohm
± 20%
-
4mm
4mm
3.1mm
2932073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.440
10+
€1.220
50+
€1.110
100+
€0.867
200+
€0.850
Min: 1 / Mult: 1
4.7µH
-
12A
Shielded
-
-
27A
HA72L Series
-
-
-
0.015ohm
± 20%
-
13.5mm
12.8mm
5mm
3385410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.320
50+
€0.943
100+
€0.816
Min: 1 / Mult: 1
0.82µH
-
16A
Shielded
-
-
18A
SRP6030VA Series
-
6.6mm x 6.6mm x 2.8mm
-
0.0068ohm
± 20%
-
6.6mm
6.6mm
2.8mm
3648465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.250
10+
€1.040
50+
€1.030
100+
€0.827
200+
€0.784
More Pricing...
Min: 1 / Mult: 1
100µH
-
1.9A
Shielded
-
-
1.6A
SLF Series
-
12.5mm x 12.5mm x 6.5mm
-
0.148ohm
± 20%
-
12.5mm
12.5mm
6.5mm
3490712RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.491
250+
€0.427
500+
€0.418
Min: 100 / Mult: 1
10µH
-
3.5A
Shielded
-
-
6A
AMPLA7030Q Series
-
-
-
0.085ohm
± 20%
-
7.3mm
6.6mm
2.8mm
3269876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.110
5+
€8.310
10+
€7.500
20+
€7.040
40+
€6.940
More Pricing...
Min: 1 / Mult: 1
100µH
-
6.4A
Shielded
-
-
8A
HCM1A2213V2 Series
-
22.48mm x 22mm x 13mm
-
0.0395ohm
± 20%
-
22.48mm
22mm
13mm
3780929RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.360
250+
€1.250
500+
€1.230
Min: 100 / Mult: 1
0.68µH
-
8.1A
Shielded
-
-
8.5A
WE-MAIA Series
-
4.1mm x 4.1mm x 2.1mm
-
0.0092ohm
± 20%
-
4.1mm
4.1mm
2.1mm
3928898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.650
100+
€0.462
500+
€0.403
1000+
€0.367
2000+
€0.354
Min: 10 / Mult: 10
1µH
-
3.47A
Shielded
-
-
5.23A
IHLP-1212AZ-01 Series
-
3.56mm x 3.3mm x 1mm
-
0.06638ohm
± 20%
-
3.56mm
3.3mm
1mm
3929015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.950
10+
€1.460
50+
€1.170
100+
€0.994
200+
€0.974
Min: 1 / Mult: 1
0.68µH
-
36.5A
Shielded
-
-
36.5A
SRP1265WA Series
-
-
-
0.00162ohm
± 20%
-
13.6mm
12.6mm
6.2mm
3929018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.950
10+
€1.460
50+
€1.170
100+
€0.994
200+
€0.926
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
23A
Shielded
-
-
26A
SRP1265WA Series
-
13.6mm x 12.6mm x 6.2mm
-
0.0042ohm
± 20%
-
13.6mm
12.6mm
6.2mm
3929016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.850
10+
€1.530
50+
€1.330
100+
€1.280
200+
€1.250
More Pricing...
Min: 1 / Mult: 1
1µH
-
32A
Shielded
-
-
32A
SRP1265WA Series
-
-
-
0.0021ohm
± 20%
-
13.6mm
12.6mm
6.2mm
3929023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.860
10+
€1.480
50+
€1.180
100+
€1.000
200+
€0.933
More Pricing...
Min: 1 / Mult: 1
8.2µH
-
13A
Shielded
-
-
16A
SRP1265WA Series
-
-
-
0.0136ohm
± 20%
-
13.6mm
12.6mm
6.2mm
3928919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.595
100+
€0.462
500+
€0.378
1000+
€0.357
2000+
€0.350
Min: 10 / Mult: 10
1.5µH
-
4.08A
Shielded
-
-
5.96A
IHLP-1212BZ-01 Series
-
3.56mm x 3.3mm x 2mm
-
0.06281ohm
± 20%
-
3.56mm
3.3mm
2mm
3890125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.130
50+
€0.944
100+
€0.767
250+
€0.753
500+
€0.669
Min: 1 / Mult: 1
1.9µH
-
29.8A
Shielded
-
-
-
PCC-M1050MS Series
-
-
-
0.0049ohm
± 20%
-
10.9mm
10mm
5mm
3928995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.410
10+
€1.160
50+
€1.020
100+
€0.959
200+
€0.906
More Pricing...
Min: 1 / Mult: 1
0.78µH
-
30A
Shielded
-
-
27A
SRP1038WA Series
-
11mm x 10mm x 3.8mm
-
0.0025ohm
± 20%
-
11mm
10mm
3.8mm
3928994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.410
10+
€1.150
50+
€0.996
100+
€0.943
200+
€0.895
More Pricing...
Min: 1 / Mult: 1
0.68µH
-
31A
Shielded
-
-
28A
SRP1038WA Series
-
11mm x 10mm x 3.8mm
-
0.0023ohm
± 20%
-
11mm
10mm
3.8mm
3928738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.490
10+
€1.230
50+
€1.070
100+
€1.000
200+
€0.980
Min: 1 / Mult: 1
10µH
-
4.54A
Shielded
-
-
6.5A
B82477D4 Series
-
-
-
0.042ohm
± 20%
-
12.5mm
12.5mm
8.5mm
3929021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.950
10+
€1.460
50+
€1.170
100+
€0.994
200+
€0.974
Min: 1 / Mult: 1
5.6µH
-
15A
Shielded
-
-
18A
SRP1265WA Series
-
-
-
0.01ohm
± 20%
-
13.6mm
12.6mm
6.2mm
3928742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.410
10+
€1.160
50+
€1.020
100+
€0.952
200+
€0.933
Min: 1 / Mult: 1
22µH
-
3.11A
Shielded
-
-
4.5A
B82477D4 Series
-
12.5mm x 12.5mm x 8.5mm
-
0.078ohm
± 20%
-
12.5mm
12.5mm
8.5mm
3890125RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.767
250+
€0.753
500+
€0.669
Min: 100 / Mult: 1
1.9µH
-
29.8A
Shielded
-
-
-
PCC-M1050MS Series
-
-
-
0.0049ohm
± 20%
-
10.9mm
10mm
5mm
3923829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.809
50+
€0.581
250+
€0.507
500+
€0.478
1000+
€0.460
Min: 5 / Mult: 5
330nH
-
24.9A
Shielded
-
-
18.4A
SPM-VT-D Series
-
5.3mm x 5.1mm x 3mm
-
0.0046ohm
± 20%
-
5.3mm
5.1mm
3mm
1-25 of 24284 items
of 972 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account