DEM3512C Series SMD Power Inductors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2000+ €0.288 | Min: 2000 / Mult: 2000 | 15µH | 720mA | Shielded | 590mA | DEM3512C Series | 3.7mm x 3.5mm x 1.2mm | 0.408ohm | ± 20% | 3.7mm | 3.5mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.280 | Min: 2000 / Mult: 2000 | 3.3µH | 1.65A | Shielded | 1.3A | DEM3512C Series | 3.7mm x 3.5mm x 1.2mm | 0.096ohm | ± 20% | 3.7mm | 3.5mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.308 | Min: 2000 / Mult: 2000 | 1.5µH | 1.8A | Shielded | 1.65A | DEM3512C Series | 3.7mm x 3.5mm x 1.2mm | 0.075ohm | ± 30% | 3.7mm | 3.5mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.273 | Min: 2000 / Mult: 2000 | 2µH | 1.7A | Shielded | 1.5A | DEM3512C Series | 3.7mm x 3.5mm x 1.2mm | 0.088ohm | ± 20% | 3.7mm | 3.5mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.259 | Min: 2000 / Mult: 2000 | 12µH | 790mA | Shielded | 650mA | DEM3512C Series | 3.7mm x 3.5mm x 1.2mm | 0.336ohm | ± 20% | 3.7mm | 3.5mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.308 | Min: 2000 / Mult: 2000 | 680nH | 2.25A | Shielded | 2.5A | DEM3512C Series | 3.7mm x 3.5mm x 1.2mm | 0.052ohm | ± 30% | 3.7mm | 3.5mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.289 | Min: 2000 / Mult: 2000 | 22µH | 530mA | Shielded | 500mA | DEM3512C Series | 3.7mm x 3.5mm x 1.2mm | 0.672ohm | ± 20% | 3.7mm | 3.5mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.273 | Min: 2000 / Mult: 2000 | 4.7µH | 1.35A | Shielded | 1.1A | DEM3512C Series | 3.7mm x 3.5mm x 1.2mm | 0.126ohm | ± 20% | 3.7mm | 3.5mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.284 | Min: 2000 / Mult: 2000 | 6.8µH | 1.2A | Shielded | 900mA | DEM3512C Series | 3.7mm x 3.5mm x 1.2mm | 0.192ohm | ± 20% | 3.7mm | 3.5mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.308 | Min: 2000 / Mult: 2000 | 1µH | 1.85A | Shielded | 2.05A | DEM3512C Series | 3.7mm x 3.5mm x 1.2mm | 0.065ohm | ± 30% | 3.7mm | 3.5mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €0.280 | Min: 2000 / Mult: 2000 | 10µH | 850mA | Shielded | 750mA | DEM3512C Series | 3.7mm x 3.5mm x 1.2mm | 0.288ohm | ± 20% | 3.7mm | 3.5mm | 1.2mm |