ex VAT

CLF-NI-D Series SMD Power Inductors:

24,893 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1741359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.965
50+
€0.842
250+
€0.759
500+
€0.655
1000+
€0.612
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
3A
Shielded
-
-
8A
IHLP-2525BD-01 Series
-
6.86mm x 6.47mm x 2.4mm
-
0.106ohm
± 20%
-
6.86mm
6.47mm
2.4mm
2454940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.415
50+
€0.353
250+
€0.301
500+
€0.277
1000+
€0.259
More Pricing...
Min: 5 / Mult: 5
56µH
-
450mA
Unshielded
-
-
600mA
SDE0403A Series
-
-
-
0.92ohm
± 10%
-
4.5mm
4mm
3.2mm
2749073

RoHS

Date/Lot Code

Each
5+
€0.514
50+
€0.451
250+
€0.394
500+
€0.344
1500+
€0.328
More Pricing...
Min: 5 / Mult: 5
100µH
-
490mA
Semishielded
-
-
290mA
WE-LQS Series
-
4mm x 4mm x 2.5mm
-
1.043ohm
± 20%
-
4mm
4mm
2.5mm
3370533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.621
50+
€0.274
250+
€0.211
Min: 5 / Mult: 5
10µH
-
1A
Shielded
-
-
-
-
-
-
-
0.128ohm
± 20%
-
4.7mm
4.7mm
3mm
3501810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.180
50+
€0.978
250+
€0.800
500+
€0.719
1000+
€0.641
More Pricing...
Min: 5 / Mult: 5
1µH
-
11.2A
Shielded
-
-
16A
MPL-AL Series
-
5.5mm x 5.3mm x 2.9mm
-
7700µohm
± 20%
-
5.5mm
5.3mm
2.9mm
3639781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.961
10+
€0.795
50+
€0.694
200+
€0.655
400+
€0.605
Min: 1 / Mult: 1
-
-
-
-
-
-
-
5CCEG Series
-
-
-
-
-
-
5.6mm
5.6mm
5.7mm
1864080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.659
50+
€0.246
100+
€0.212
250+
€0.176
500+
€0.155
Min: 1 / Mult: 1
15µH
-
1.05A
Unshielded
-
-
-
MCSDC0503 Series
-
5mm x 4.8mm x 3mm
-
0.19ohm
± 20%
-
5mm
4.8mm
3mm
3490691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.597
50+
€0.521
250+
€0.494
500+
€0.432
Min: 5 / Mult: 5
1.5µH
-
4.8A
Shielded
-
-
7.5A
AMDLA4020Q Series
-
-
-
0.026ohm
± 20%
-
4.4mm
4mm
1.8mm
3226958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.760
10+
€2.410
50+
€2.290
Min: 1 / Mult: 1
6.8µH
-
9.4A
Shielded
-
-
14A
MPX Series
-
-
-
0.0217ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3604994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.230
50+
€0.186
250+
€0.157
500+
€0.135
1500+
€0.127
Min: 5 / Mult: 5
0.47µH
-
4.6A
Shielded
-
-
5.3A
MGV2520 Series
-
1008 [2520 Metric]
1008 [2520 Metric]
0.025ohm
± 20%
-
2.5mm
2mm
1.2mm
3780927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.740
50+
€1.380
100+
€1.310
250+
€1.140
Min: 1 / Mult: 1
0.47µH
-
8.5A
Shielded
-
-
10A
WE-MAIA Series
-
-
-
8100µohm
± 30%
-
4.1mm
4.1mm
2.1mm
1636021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.530
50+
€1.260
100+
€1.180
250+
€1.030
500+
€1.010
Min: 1 / Mult: 1
150µH
-
460mA
Unshielded
-
-
540mA
WE-PD2 Series
-
-
-
1.1ohm
± 10%
-
5.8mm
5.2mm
4.5mm
1636076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.260
50+
€1.480
100+
€1.380
Min: 1 / Mult: 1
10µH
-
1.24A
Shielded
-
-
2.9A
WE-PD3 Series
-
12.7mm x 10.3mm x 2.7mm
-
0.145ohm
± 20%
-
12.7mm
10.3mm
2.7mm
2374011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.721
10+
€0.526
50+
€0.487
200+
€0.381
400+
€0.370
More Pricing...
Min: 1 / Mult: 1
270µH
-
750mA
Unshielded
-
-
850mA
SDE1006A Series
-
10mm x 9mm x 5.4mm
-
0.97ohm
± 10%
-
10mm
9mm
5.4mm
3490714RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.379
250+
€0.345
500+
€0.338
Min: 100 / Mult: 1
2.2µH
-
8A
Shielded
-
-
14A
AMPLA7030Q Series
-
-
-
0.02ohm
± 20%
-
7.3mm
6.6mm
2.8mm
3224265

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.290
50+
€1.100
250+
€0.970
500+
€0.836
1000+
€0.773
More Pricing...
Min: 5 / Mult: 5
12µH
-
2.4A
Shielded
-
-
2A
HA74 Series
-
-
-
0.205ohm
-
-
5mm
5mm
2mm
3928910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.535
100+
€0.453
500+
€0.401
1000+
€0.376
2000+
€0.348
More Pricing...
Min: 10 / Mult: 10
1.2µH
-
4.78A
Shielded
-
-
2.97A
IHLP-1212BZ-51 Series
-
3.56mm x 3.3mm x 2mm
-
0.03899ohm
± 20%
-
3.56mm
3.3mm
2mm
3928897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.512
100+
€0.434
500+
€0.384
1000+
€0.360
2000+
€0.333
More Pricing...
Min: 10 / Mult: 10
0.47µH
-
4.81A
Shielded
-
-
7.25A
IHLP-1212AZ-01 Series
-
-
-
0.03797ohm
± 20%
-
3.56mm
3.3mm
1mm
3928881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.629
100+
€0.533
500+
€0.472
1000+
€0.407
2000+
€0.376
Min: 10 / Mult: 10
0.47µH
-
5.99A
Shielded
-
-
5.01A
IHLP-1212AB-51 Series
-
3.56mm x 3.3mm x 1.2mm
-
0.02491ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.517
100+
€0.438
500+
€0.388
1000+
€0.363
2000+
€0.336
Min: 10 / Mult: 10
0.47µH
-
6.29A
Shielded
-
-
9.28A
IHLP-1212BZ-01 Series
-
3.56mm x 3.3mm x 2mm
-
0.02508ohm
± 20%
-
3.56mm
3.3mm
2mm
3928914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.817
100+
€0.522
500+
€0.455
1000+
€0.382
2000+
€0.370
Min: 10 / Mult: 10
3.3µH
-
3.26A
Shielded
-
-
2.52A
IHLP-1212BZ-51 Series
-
3.56mm x 3.3mm x 2mm
-
0.09679ohm
± 20%
-
3.56mm
3.3mm
2mm
3890125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.030
50+
€0.850
100+
€0.697
250+
€0.684
500+
€0.608
Min: 1 / Mult: 1
1.9µH
-
29.8A
Shielded
-
-
-
PCC-M1050MS Series
-
-
-
4900µohm
± 20%
-
10.9mm
10mm
5mm
3890112RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.726
250+
€0.635
500+
€0.596
Min: 100 / Mult: 1
150µH
-
45A
Shielded
-
-
30A
AMSLA-7050 Series
-
7mm x 7mm x 5mm
-
350µohm
± 20%
-
7mm
7mm
5mm
3928885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.623
100+
€0.529
500+
€0.468
1000+
€0.403
2000+
€0.373
Min: 10 / Mult: 10
1µH
-
4.05A
Shielded
-
-
4.3A
IHLP-1212AB-51 Series
-
-
-
0.0496ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3890125RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.697
250+
€0.684
500+
€0.608
Min: 100 / Mult: 1
1.9µH
-
29.8A
Shielded
-
-
-
PCC-M1050MS Series
-
-
-
4900µohm
± 20%
-
10.9mm
10mm
5mm
1-25 of 24893 items
of 996 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account