ex VAT

80MHz SMD Power Inductors:

24,353 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1635968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.150
50+
€1.790
100+
€1.710
250+
€1.680
500+
€1.640
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
4.02A
Shielded
-
-
4.8A
WE-PD Series
-
7.3mm x 7.3mm x 3.2mm
-
0.023ohm
± 20%
-
7.3mm
7.3mm
3.2mm
1741359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.000
50+
€0.849
250+
€0.766
500+
€0.661
1000+
€0.617
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
3A
Shielded
-
-
8A
IHLP-2525BD-01 Series
-
6.86mm x 6.47mm x 2.4mm
-
0.106ohm
± 20%
-
6.86mm
6.47mm
2.4mm
3639781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.060
10+
€0.876
50+
€0.763
200+
€0.720
400+
€0.666
Min: 1 / Mult: 1
-
-
-
-
-
-
-
5CCEG Series
-
-
-
-
-
-
5.6mm
5.6mm
5.7mm
3501810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.300
50+
€1.080
250+
€0.867
500+
€0.791
1000+
€0.666
More Pricing...
Min: 5 / Mult: 5
1µH
-
11.2A
Shielded
-
-
16A
MPL-AL Series
-
5.5mm x 5.3mm x 2.9mm
-
0.0077ohm
± 20%
-
5.5mm
5.3mm
2.9mm
1636164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.860
10+
€1.700
25+
€1.670
Min: 1 / Mult: 1
4.7µH
-
8.5A
Unshielded
-
-
15A
WE-PD4 Series
-
-
-
0.011ohm
± 20%
-
22mm
15mm
7mm
1864080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.659
50+
€0.246
100+
€0.212
250+
€0.176
500+
€0.155
Min: 1 / Mult: 1
15µH
-
1.05A
Unshielded
-
-
-
MCSDC0503 Series
-
5mm x 4.8mm x 3mm
-
0.19ohm
± 20%
-
5mm
4.8mm
3mm
2871451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.229
50+
€0.190
250+
€0.157
500+
€0.154
1500+
€0.151
More Pricing...
Min: 5 / Mult: 5
470nH
-
-
Shielded
-
4.9A
6.7A
DFE252012F Series
2.5mm x 2mm x 1.2mm
-
-
0.023ohm
± 20%
Iron
2.5mm
2mm
1.2mm
3226958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.280
10+
€2.860
50+
€2.710
Min: 1 / Mult: 1
6.8µH
-
9.4A
Shielded
-
-
14A
MPX Series
-
-
-
0.0217ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3490691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.597
50+
€0.521
250+
€0.494
500+
€0.432
Min: 5 / Mult: 5
1.5µH
-
4.8A
Shielded
-
-
7.5A
AMDLA4020Q Series
-
-
-
0.026ohm
± 20%
-
4.4mm
4mm
1.8mm
3604994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.230
50+
€0.186
250+
€0.157
500+
€0.135
1500+
€0.127
Min: 5 / Mult: 5
0.47µH
-
4.6A
Shielded
-
-
5.3A
MGV2520 Series
-
1008 [2520 Metric]
1008 [2520 Metric]
0.025ohm
± 20%
-
2.5mm
2mm
1.2mm
1636021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.610
50+
€1.390
100+
€1.290
250+
€1.130
500+
€1.110
Min: 1 / Mult: 1
150µH
-
460mA
Unshielded
-
-
540mA
WE-PD2 Series
-
-
-
1.1ohm
± 10%
-
5.8mm
5.2mm
4.5mm
1636076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.490
50+
€1.630
100+
€1.390
Min: 1 / Mult: 1
10µH
-
1.24A
Shielded
-
-
2.9A
WE-PD3 Series
-
12.7mm x 10.3mm x 2.7mm
-
0.145ohm
± 20%
-
12.7mm
10.3mm
2.7mm
3517090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.130
10+
€2.090
25+
€2.020
50+
€1.940
100+
€1.860
Min: 1 / Mult: 1
100µH
-
2.2A
Shielded
-
-
2.4A
WE-PDA Series
-
12mm x 12mm x 10mm
-
0.12ohm
± 20%
-
12mm
12mm
10mm
3385410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.320
50+
€0.943
100+
€0.816
Min: 1 / Mult: 1
0.82µH
-
16A
Shielded
-
-
18A
SRP6030VA Series
-
6.6mm x 6.6mm x 2.8mm
-
0.0068ohm
± 20%
-
6.6mm
6.6mm
2.8mm
3490712RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.491
250+
€0.427
500+
€0.418
Min: 100 / Mult: 1
10µH
-
3.5A
Shielded
-
-
6A
AMPLA7030Q Series
-
-
-
0.085ohm
± 20%
-
7.3mm
6.6mm
2.8mm
3490709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.565
250+
€0.477
500+
€0.462
Min: 100 / Mult: 1
3.3µH
-
6A
Shielded
-
-
8.5A
AMDLA7030Q Series
-
-
-
0.022ohm
± 20%
-
7.1mm
6.6mm
2.8mm
3224265

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.290
50+
€1.100
250+
€0.970
500+
€0.836
1000+
€0.773
More Pricing...
Min: 5 / Mult: 5
12µH
-
2.4A
Shielded
-
-
2A
HA74 Series
-
-
-
0.205ohm
-
-
5mm
5mm
2mm
3490709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.914
50+
€0.652
100+
€0.565
250+
€0.477
500+
€0.462
Min: 1 / Mult: 1
3.3µH
-
6A
Shielded
-
-
8.5A
AMDLA7030Q Series
-
-
-
0.022ohm
± 20%
-
7.1mm
6.6mm
2.8mm
3928897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.517
100+
€0.438
500+
€0.388
1000+
€0.363
2000+
€0.336
More Pricing...
Min: 10 / Mult: 10
0.47µH
-
4.81A
Shielded
-
-
7.25A
IHLP-1212AZ-01 Series
-
-
-
0.03797ohm
± 20%
-
3.56mm
3.3mm
1mm
3928878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.539
100+
€0.457
500+
€0.405
1000+
€0.379
2000+
€0.350
Min: 10 / Mult: 10
0.15µH
-
10.23A
Shielded
-
-
9.04A
IHLP-1212AB-51 Series
-
-
-
0.00973ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.650
100+
€0.462
500+
€0.403
1000+
€0.367
2000+
€0.354
Min: 10 / Mult: 10
1µH
-
3.47A
Shielded
-
-
5.23A
IHLP-1212AZ-01 Series
-
3.56mm x 3.3mm x 1mm
-
0.06638ohm
± 20%
-
3.56mm
3.3mm
1mm
3780929RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.360
250+
€1.250
500+
€1.230
Min: 100 / Mult: 1
0.68µH
-
8.1A
Shielded
-
-
8.5A
WE-MAIA Series
-
4.1mm x 4.1mm x 2.1mm
-
0.0092ohm
± 20%
-
4.1mm
4.1mm
2.1mm
3928881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.824
100+
€0.574
500+
€0.501
1000+
€0.420
2000+
€0.407
Min: 10 / Mult: 10
0.47µH
-
5.99A
Shielded
-
-
5.01A
IHLP-1212AB-51 Series
-
3.56mm x 3.3mm x 1.2mm
-
0.02491ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.539
100+
€0.457
500+
€0.405
1000+
€0.379
2000+
€0.350
More Pricing...
Min: 10 / Mult: 10
0.33µH
-
6.42A
Shielded
-
-
5.26A
IHLP-1212AB-51 Series
-
3.56mm x 3.3mm x 1.2mm
-
0.01633ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.824
100+
€0.574
500+
€0.501
1000+
€0.420
2000+
€0.407
Min: 10 / Mult: 10
0.82µH
-
4.26A
Shielded
-
-
4A
IHLP-1212AB-51 Series
-
3.56mm x 3.3mm x 1.2mm
-
0.04544ohm
± 20%
-
3.56mm
3.3mm
1.2mm
1-25 of 24353 items
of 975 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account