ex VAT

SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2564021RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.636
250+
€0.627
500+
€0.617
1000+
€0.562
Min: 100 / Mult: 1
1µH
4.7A
Shielded
-
8.9A
SPM-LR Series
-
-
0.0336ohm
± 20%
-
4.4mm
4.1mm
1.5mm
2215723

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.501
Min: 1000 / Mult: 1000
3.3µH
2.3A
Shielded
-
2.2A
SLF-H Series
-
7mm x 7mm x 4.5mm
0.0336ohm
± 20%
-
7mm
7mm
4.5mm
2564021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.972
50+
€0.767
100+
€0.636
250+
€0.627
500+
€0.617
More Pricing...
Min: 1 / Mult: 1
1µH
4.7A
Shielded
-
8.9A
SPM-LR Series
-
4.4mm x 4.1mm x 1.5mm
0.0336ohm
± 20%
-
4.4mm
4.1mm
1.5mm
3353282

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.319
Min: 1000 / Mult: 1000
8.2µH
4.5A
Shielded
-
4.8A
DEM8045C Series
-
8mm x 8mm x 4.5mm
0.0336ohm
± 20%
-
8mm
8mm
4.5mm
3353364

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€1.190
Min: 2000 / Mult: 2000
3.3µH
4A
Semishielded
-
2.9A
DG6028C Series
-
6mm x 6mm x 2.8mm
0.0336ohm
± 30%
-
6mm
6mm
2.8mm
4568074

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.809
Min: 4000 / Mult: 4000
1µH
6A
Shielded
-
7A
SRP0510F Series
-
-
0.0336ohm
± 20%
-
5.4mm
5.1mm
0.8mm
2871595RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.231
Min: 500 / Mult: 1
8.2µH
-
-
-
-
DEM8045C_DD Series
-
-
0.0336ohm
± 20%
Ferrite
8.3mm
8.3mm
4.5mm
2871595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.231
Min: 1 / Mult: 1
8.2µH
-
-
4.5A
-
DEM8045C_DD Series
8mm x 8mm x 4.5mm
-
0.0336ohm
± 20%
Ferrite
8.3mm
8.3mm
4.5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account