ex VAT

4.54A SMD Power Inductors:

25,046 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2374188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.952
50+
€0.736
100+
€0.575
250+
€0.493
500+
€0.468
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.8A
Shielded
-
-
2.4A
SRU1028A Series
-
-
-
0.053ohm
± 30%
-
10mm
10mm
2.8mm
2454940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.415
50+
€0.353
250+
€0.301
500+
€0.277
1000+
€0.259
More Pricing...
Min: 5 / Mult: 5
56µH
-
450mA
Unshielded
-
-
600mA
SDE0403A Series
-
-
-
0.92ohm
± 10%
-
4.5mm
4mm
3.2mm
3639781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.961
10+
€0.795
50+
€0.694
200+
€0.655
400+
€0.605
Min: 1 / Mult: 1
-
-
-
-
-
-
-
5CCEG Series
-
-
-
-
-
-
5.6mm
5.6mm
5.7mm
3501810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.180
50+
€0.978
250+
€0.800
500+
€0.719
1000+
€0.641
More Pricing...
Min: 5 / Mult: 5
1µH
-
11.2A
Shielded
-
-
16A
MPL-AL Series
-
5.5mm x 5.3mm x 2.9mm
-
7700µohm
± 20%
-
5.5mm
5.3mm
2.9mm
1864080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.201
50+
€0.160
100+
€0.134
250+
€0.122
500+
€0.111
Min: 1 / Mult: 1
15µH
-
1.05A
Unshielded
-
-
-
MCSDC0503 Series
-
5mm x 4.8mm x 3mm
-
0.19ohm
± 20%
-
5mm
4.8mm
3mm
1704153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.270
50+
€1.050
250+
€0.998
500+
€0.861
1000+
€0.799
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
5.5A
Shielded
-
-
10A
IHLM-2525CZ-01 Series
-
-
-
0.04ohm
± 20%
-
6.86mm
6.47mm
3mm
2871451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.230
50+
€0.191
250+
€0.186
500+
€0.182
1500+
€0.177
More Pricing...
Min: 5 / Mult: 5
470nH
-
-
Shielded
-
4.9A
6.7A
DFE252012F Series
2.5mm x 2mm x 1.2mm
-
-
0.023ohm
± 20%
Iron
2.5mm
2mm
1.2mm
3501803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.140
50+
€0.944
250+
€0.758
500+
€0.697
1500+
€0.615
Min: 5 / Mult: 5
1.5µH
-
6.4A
Shielded
-
-
7.1A
MPL-AL Series
-
4.1mm x 4.1mm x 1.9mm
-
0.0159ohm
± 20%
-
4.1mm
4.1mm
1.9mm
3226958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.760
10+
€2.410
50+
€2.290
Min: 1 / Mult: 1
6.8µH
-
9.4A
Shielded
-
-
14A
MPX Series
-
-
-
0.0217ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3490691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.597
50+
€0.521
250+
€0.494
500+
€0.432
Min: 5 / Mult: 5
1.5µH
-
4.8A
Shielded
-
-
7.5A
AMDLA4020Q Series
-
-
-
0.026ohm
± 20%
-
4.4mm
4mm
1.8mm
3604994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.224
50+
€0.181
250+
€0.153
500+
€0.132
1500+
€0.123
Min: 5 / Mult: 5
0.47µH
-
4.6A
Shielded
-
-
5.3A
MGV2520 Series
-
1008 [2520 Metric]
1008 [2520 Metric]
0.025ohm
± 20%
-
2.5mm
2mm
1.2mm
1636021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.380
50+
€1.190
100+
€1.100
250+
€1.050
500+
€0.969
Min: 1 / Mult: 1
150µH
-
460mA
Unshielded
-
-
540mA
WE-PD2 Series
-
-
-
1.1ohm
± 10%
-
5.8mm
5.2mm
4.5mm
1636076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.510
50+
€1.640
100+
€1.380
Min: 1 / Mult: 1
10µH
-
1.24A
Shielded
-
-
2.9A
WE-PD3 Series
-
12.7mm x 10.3mm x 2.7mm
-
0.145ohm
± 20%
-
12.7mm
10.3mm
2.7mm
2374011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.642
10+
€0.528
50+
€0.460
200+
€0.399
400+
€0.370
More Pricing...
Min: 1 / Mult: 1
270µH
-
750mA
Unshielded
-
-
850mA
SDE1006A Series
-
10mm x 9mm x 5.4mm
-
0.97ohm
± 10%
-
10mm
9mm
5.4mm
2932073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.300
10+
€1.110
50+
€1.010
100+
€0.859
200+
€0.819
Min: 1 / Mult: 1
4.7µH
-
12A
Shielded
-
-
27A
HA72L Series
-
-
-
0.015ohm
± 20%
-
13.5mm
12.8mm
5mm
3102854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.160
10+
€0.991
50+
€0.865
100+
€0.754
Min: 1 / Mult: 1
330nH
-
13.4A
Shielded
-
-
16A
MPX Series
-
5.3mm x 5mm x 2mm
-
6200µohm
± 20%
-
5.3mm
5mm
2mm
3780929RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.380
250+
€1.270
500+
€1.240
Min: 100 / Mult: 1
0.68µH
-
8.1A
Shielded
-
-
8.5A
WE-MAIA Series
-
4.1mm x 4.1mm x 2.1mm
-
9200µohm
± 20%
-
4.1mm
4.1mm
2.1mm
3551483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.750
50+
€1.270
100+
€1.180
250+
€1.090
500+
€1.030
Min: 1 / Mult: 1
4.7µH
-
2.4A
Shielded
-
-
3.1A
WE-PDA Series
-
7.3mm x 7.3mm x 3.2mm
-
0.079ohm
± 20%
-
7.3mm
7.3mm
3.2mm
3385410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.190
50+
€0.840
100+
€0.795
Min: 1 / Mult: 1
0.82µH
-
16A
Shielded
-
-
18A
SRP6030VA Series
-
6.6mm x 6.6mm x 2.8mm
-
6800µohm
± 20%
-
6.6mm
6.6mm
2.8mm
3490703RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.561
250+
€0.451
500+
€0.432
Min: 100 / Mult: 1
3.3µH
-
5.5A
Shielded
-
-
5A
AMDLA4530Q Series
-
-
-
0.036ohm
± 20%
-
4.9mm
4.7mm
2.8mm
3490700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.517
250+
€0.460
500+
€0.451
Min: 100 / Mult: 1
1µH
-
8.5A
Shielded
-
-
8.5A
AMDLA4530Q Series
-
-
-
0.0138ohm
± 20%
-
4.9mm
4.7mm
2.8mm
3499423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.390
50+
€0.343
100+
€0.306
250+
€0.281
500+
€0.259
More Pricing...
Min: 1 / Mult: 1
15µH
-
1.52A
Semishielded
-
-
1.95A
VLS-HBX Series
-
4mm x 4mm x 1.2mm
-
0.503ohm
± 20%
-
4mm
4mm
1.2mm
3490709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.551
250+
€0.472
500+
€0.449
Min: 100 / Mult: 1
3.3µH
-
6A
Shielded
-
-
8.5A
AMDLA7030Q Series
-
-
-
0.022ohm
± 20%
-
7.1mm
6.6mm
2.8mm
3224265

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.290
50+
€1.100
250+
€0.970
500+
€0.836
1000+
€0.773
More Pricing...
Min: 5 / Mult: 5
12µH
-
2.4A
Shielded
-
-
2A
HA74 Series
-
-
-
0.205ohm
-
-
5mm
5mm
2mm
3490709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.900
50+
€0.615
100+
€0.551
250+
€0.472
500+
€0.449
Min: 1 / Mult: 1
3.3µH
-
6A
Shielded
-
-
8.5A
AMDLA7030Q Series
-
-
-
0.022ohm
± 20%
-
7.1mm
6.6mm
2.8mm
1-25 of 25046 items
of 1002 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account