0
0 Items€0.00
ex VAT
ex VAT

SBCP Series Radial Leaded Power Inductors:

1,495 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2457618

RoHS

Each
1+
€1.540
10+
€0.992
25+
€0.809
50+
€0.746
100+
€0.615
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
-
1mH
Unshielded
550mA
500mA
2.2ohm
± 10%
3760535

RoHS

Date/Lot Code

Each
1+
€2.160
5+
€2.090
10+
€2.010
20+
€1.730
40+
€1.510
More Pricing...
Min: 1 / Mult: 1
1900R Series
-
68µH
Unshielded
2.9A
-
0.055ohm
± 10%
2211703

RoHS

Date/Lot Code

Each
1+
€0.972
5+
€0.948
10+
€0.924
25+
€0.893
50+
€0.861
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
20µH
Unshielded
2.6A
3.5A
0.05ohm
± 10%
2448229

RoHS

Date/Lot Code

Each
1+
€5.190
5+
€4.560
10+
€3.920
20+
€3.610
40+
€3.540
Min: 1 / Mult: 1
IHTH-0750IZ-5A Series
-
10µH
Shielded
17.7A
13A
0.0077ohm
± 20%
2493175

RoHS

Date/Lot Code

Each
1+
€1.990
5+
€1.950
10+
€1.900
20+
€1.750
40+
€1.740
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
470µH
Unshielded
1.2A
1.5A
0.41ohm
± 10%
3011774

RoHS

Each
10+
€0.542
50+
€0.473
300+
€0.406
Min: 10 / Mult: 10
SBCP Series
-
120µH
Unshielded
450mA
450mA
0.657ohm
± 10%
3011734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.240
10+
€1.570
50+
€1.360
400+
€1.140
800+
€1.020
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
330µH
Unshielded
740mA
1.6A
0.6ohm
± 10%
3011742

RoHS

Each
1+
€2.280
10+
€1.660
50+
€1.570
100+
€1.210
Min: 1 / Mult: 1
SBCP Series
-
10µH
Unshielded
3A
10.3A
0.04ohm
± 20%
3291050

RoHS

Each
1+
€1.350
10+
€1.120
50+
€1.090
250+
€0.721
500+
€0.702
More Pricing...
Min: 1 / Mult: 1
SBC Series
-
100µH
Unshielded
1.2A
3A
0.21ohm
± 10%
3290892

RoHS

Each
10+
€0.485
50+
€0.442
100+
€0.398
500+
€0.366
1000+
€0.301
More Pricing...
Min: 10 / Mult: 10
SBC Series
-
6.8µH
Unshielded
1.8A
1.9A
0.06ohm
± 20%
3518430

RoHS

Date/Lot Code

Each
1+
€0.800
5+
€0.774
10+
€0.747
25+
€0.656
50+
€0.625
Min: 1 / Mult: 1
WE-TI Series
-
68µH
Unshielded
1.8A
1.9A
0.16ohm
± 10%
3290877

RoHS

Each
10+
€0.596
50+
€0.533
100+
€0.450
500+
€0.436
1000+
€0.381
More Pricing...
Min: 10 / Mult: 10
SBC Series
-
1.5µH
Unshielded
2.9A
4A
0.03ohm
± 20%
3290930

RoHS

Date/Lot Code

Each
1+
€0.895
10+
€0.738
50+
€0.617
400+
€0.496
800+
€0.474
More Pricing...
Min: 1 / Mult: 1
SBC Series
-
2.2µH
Unshielded
6A
7.2A
0.02ohm
± 20%
2114370

RoHS

Date/Lot Code

Each
1+
€1.380
5+
€1.350
10+
€1.310
25+
€1.210
50+
€1.130
Min: 1 / Mult: 1
WE-TI Series
-
820µH
Unshielded
500mA
720mA
1.92ohm
± 10%
2493142

RoHS

Date/Lot Code

Each
1+
€1.900
5+
€1.840
10+
€1.780
25+
€1.710
50+
€1.650
More Pricing...
Min: 1 / Mult: 1
WE-FAMI Series
-
10µH
Shielded
4.6A
6.8A
0.023ohm
± 20%
2457562

RoHS

Each
1+
€0.904
10+
€0.767
25+
€0.698
50+
€0.642
100+
€0.501
Min: 1 / Mult: 1
DR0608 Series
-
6.8µH
Unshielded
5.7A
3.9A
0.025ohm
± 20%
3291070

RoHS

Each
1+
€1.120
10+
€0.977
50+
€0.923
Min: 1 / Mult: 1
SBC Series
-
4.7mH
Unshielded
180mA
400mA
8.2ohm
± 10%
3290874

RoHS

Each
10+
€0.543
50+
€0.479
100+
€0.444
Min: 10 / Mult: 10
SBC Series
-
1.5µH
Unshielded
180mA
120mA
8ohm
± 10%
3290884

RoHS

Each
10+
€0.462
50+
€0.407
100+
€0.377
Min: 10 / Mult: 10
SBC Series
-
47µH
Unshielded
710mA
710mA
0.34ohm
± 10%
2333680

RoHS

Date/Lot Code

Each
1+
€0.476
5+
€0.435
10+
€0.394
25+
€0.316
50+
€0.302
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
22µH
Unshielded
2.2A
-
0.026ohm
± 10%
3011791

RoHS

Each
10+
€0.530
50+
€0.468
300+
€0.392
Min: 10 / Mult: 10
SBCP Series
-
3.3µH
Unshielded
2.3A
2.7A
0.037ohm
± 20%
3011813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.500
10+
€1.400
50+
€1.160
100+
€1.010
Min: 1 / Mult: 1
SBCP Series
-
1mH
Unshielded
400mA
480mA
1.89ohm
± 10%
3011785

RoHS

Date/Lot Code

Each
10+
€0.617
50+
€0.539
300+
€0.463
600+
€0.400
1200+
€0.377
More Pricing...
Min: 10 / Mult: 10
SBCP Series
-
2.2µH
Unshielded
2.6A
3.2A
0.029ohm
± 20%
3011780

RoHS

Date/Lot Code

Each
10+
€0.906
50+
€0.838
300+
€0.643
600+
€0.517
1200+
€0.455
More Pricing...
Min: 10 / Mult: 10
SBCP Series
-
22µH
Unshielded
1.05A
1.04A
0.123ohm
± 20%
3291072

RoHS

Each
1+
€1.010
10+
€0.870
50+
€0.832
Min: 1 / Mult: 1
SBC Series
-
56µH
Unshielded
1.8A
4A
0.1ohm
± 10%
1-25 of 1495 items
of 60 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account