ex VAT

4.4A Radial Leaded Power Inductors:

1,529 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2457690

RoHS

Date/Lot Code

Each
1+
€11.090
3+
€9.050
5+
€7.950
10+
€6.880
20+
€6.570
More Pricing...
Min: 1 / Mult: 1
PCV-2 Series
-
100µH
Unshielded
10.1A
-
0.032ohm
± 10%
3650430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.590
5+
€4.410
10+
€4.230
25+
€3.890
50+
€3.560
Min: 1 / Mult: 1
WE-HCFT Series
-
10µH
Shielded
20A
8.8A
0.00463ohm
± 20%
1864381

RoHS

Date/Lot Code

Each
5+
€0.500
50+
€0.294
250+
€0.211
500+
€0.170
1000+
€0.152
Min: 5 / Mult: 5
MCSCH895 Series
-
82µH
Unshielded
1.6A
-
0.155ohm
± 10%
3011841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.360
10+
€1.110
50+
€0.978
100+
€0.927
500+
€0.807
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
33µH
Unshielded
1.5A
1.5A
0.12ohm
± 20%
3760535

RoHS

Date/Lot Code

Each
1+
€1.500
5+
€1.490
10+
€1.480
20+
€1.360
40+
€1.340
More Pricing...
Min: 1 / Mult: 1
1900R Series
-
68µH
Unshielded
2.9A
-
0.055ohm
± 10%
2448229

RoHS

Date/Lot Code

Each
1+
€4.410
5+
€3.870
10+
€3.320
20+
€3.250
40+
€3.190
Min: 1 / Mult: 1
IHTH-0750IZ-5A Series
-
10µH
Shielded
17.7A
13A
0.0077ohm
± 20%
2457846

RoHS

Each
1+
€1.250
5+
€0.825
10+
€0.808
25+
€0.660
50+
€0.634
Min: 1 / Mult: 1
RFC0807 Series
-
220µH
Unshielded
850mA
1.32A
0.69ohm
± 10%
3518430

RoHS

Date/Lot Code

Each
1+
€0.758
5+
€0.724
10+
€0.673
25+
€0.591
50+
€0.562
Min: 1 / Mult: 1
WE-TI Series
-
68µH
Unshielded
1.8A
1.9A
0.16ohm
± 10%
3290907

RoHS

Each
1+
€1.240
10+
€1.020
50+
€0.932
100+
€0.843
Min: 1 / Mult: 1
SBC Series
-
330µH
Unshielded
340mA
370mA
1.4ohm
± 10%
2114370

RoHS

Date/Lot Code

Each
1+
€1.250
5+
€1.220
10+
€1.190
25+
€1.090
50+
€1.020
Min: 1 / Mult: 1
WE-TI Series
-
820µH
Unshielded
500mA
720mA
1.92ohm
± 10%
3290874

RoHS

Each
10+
€0.501
50+
€0.452
100+
€0.437
Min: 10 / Mult: 10
SBC Series
-
1.5mH
Unshielded
180mA
120mA
8ohm
± 10%
3290884

RoHS

Each
10+
€0.426
50+
€0.388
100+
€0.371
Min: 10 / Mult: 10
SBC Series
-
47µH
Unshielded
710mA
710mA
0.34ohm
± 10%
3291073

RoHS

Each
1+
€0.859
10+
€0.706
50+
€0.692
Min: 1 / Mult: 1
SBC Series
-
68µH
Unshielded
1.5A
3.7A
0.15ohm
± 10%
2333680

RoHS

Date/Lot Code

Each
1+
€0.476
5+
€0.435
10+
€0.394
25+
€0.316
50+
€0.302
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
22µH
Unshielded
2.2A
-
0.026ohm
± 10%
3011760

RoHS

Each
1+
€2.650
10+
€2.170
50+
€1.790
100+
€1.320
Min: 1 / Mult: 1
SBCP Series
-
47µH
Unshielded
1.9A
4.58A
0.09ohm
± 10%
3011785

RoHS

Date/Lot Code

Each
10+
€0.524
50+
€0.458
300+
€0.405
600+
€0.385
1200+
€0.361
More Pricing...
Min: 10 / Mult: 10
SBCP Series
-
2.2µH
Unshielded
2.6A
3.2A
0.029ohm
± 20%
3290922

RoHS

Each
1+
€0.712
10+
€0.586
50+
€0.574
Min: 1 / Mult: 1
SBC Series
-
15µH
Unshielded
2.3A
2.6A
0.05ohm
± 20%
3551777

RoHS

Date/Lot Code

Each
1+
€2.990
10+
€2.890
25+
€2.790
50+
€2.460
100+
€2.410
Min: 1 / Mult: 1
WE-RCIT Series
-
6µH
Unshielded
15A
45A
0.0035ohm
± 25%
3290927

RoHS

Each
1+
€0.895
10+
€0.738
50+
€0.704
Min: 1 / Mult: 1
SBC Series
-
22µH
Unshielded
2A
2.1A
0.06ohm
± 20%
3518426

RoHS

Date/Lot Code

Each
1+
€0.751
5+
€0.724
10+
€0.673
25+
€0.591
50+
€0.562
Min: 1 / Mult: 1
WE-TI Series
-
10µH
Unshielded
3.5A
4.9A
0.043ohm
± 15%
3290932

RoHS

Each
10+
€0.508
50+
€0.496
Min: 10 / Mult: 10
SBC Series
-
33µH
Unshielded
1.7A
1.8A
0.09ohm
± 20%
2457827

RoHS

Date/Lot Code

Each
1+
€1.920
5+
€1.290
10+
€1.240
25+
€1.010
50+
€1.000
Min: 1 / Mult: 1
RFB1010 Series
-
10µH
Unshielded
180mA
190mA
19ohm
± 10%
3011829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.100
10+
€1.850
50+
€1.640
100+
€1.260
Min: 1 / Mult: 1
SBCP Series
-
6.8µH
Unshielded
3.3A
6.5A
0.05ohm
± 20%
3011752

RoHS

Date/Lot Code

Each
1+
€1.670
10+
€1.280
50+
€1.200
100+
€1.030
Min: 1 / Mult: 1
SBCP Series
-
220µH
Unshielded
1.05A
2.2A
0.31ohm
± 10%
3011778

RoHS

Each
10+
€0.542
50+
€0.473
300+
€0.420
600+
€0.406
Min: 10 / Mult: 10
SBCP Series
-
1.2µH
Unshielded
3A
4.16A
0.021ohm
± 20%
1-25 of 1529 items
of 62 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account