ex VAT

4.3A Radial Leaded Power Inductors:

1,556 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3760523

RoHS

Date/Lot Code

Each
1+
€1.680
3+
€1.670
5+
€1.660
10+
€1.640
20+
€1.540
More Pricing...
Min: 1 / Mult: 1
1500 Series
-
6.8µH
Unshielded
10.2A
-
8040µohm
± 20%
3650430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.170
5+
€4.010
10+
€3.840
25+
€3.530
50+
€3.230
Min: 1 / Mult: 1
WE-HCFT Series
-
10µH
Shielded
20A
8.8A
4630µohm
± 20%
1864381

RoHS

Date/Lot Code

Each
5+
€0.500
50+
€0.294
250+
€0.211
500+
€0.170
1000+
€0.152
Min: 5 / Mult: 5
MCSCH895 Series
-
82µH
Unshielded
1.6A
-
0.155ohm
± 10%
3011841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.240
10+
€1.020
50+
€0.893
100+
€0.884
500+
€0.785
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
33µH
Unshielded
1.5A
1.5A
0.12ohm
± 20%
2448229

RoHS

Date/Lot Code

Each
1+
€4.180
5+
€3.670
10+
€3.150
20+
€3.090
40+
€3.020
Min: 1 / Mult: 1
IHTH-0750IZ-5A Series
-
10µH
Shielded
17.7A
13A
7700µohm
± 20%
2309241

RoHS

Date/Lot Code

Each
1+
€0.334
5+
€0.312
10+
€0.255
25+
€0.214
50+
€0.200
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
270µH
Unshielded
770mA
1.4A
0.68ohm
± 10%
2457846

RoHS

Each
1+
€1.440
5+
€0.927
10+
€0.812
25+
€0.696
50+
€0.626
Min: 1 / Mult: 1
RFC0807 Series
-
220µH
Unshielded
850mA
1.32A
0.69ohm
± 10%
3518430

RoHS

Date/Lot Code

Each
1+
€0.738
5+
€0.626
10+
€0.583
25+
€0.540
50+
€0.500
Min: 1 / Mult: 1
WE-TI Series
-
68µH
Unshielded
1.8A
1.9A
0.16ohm
± 10%
2114370

RoHS

Date/Lot Code

Each
1+
€1.220
5+
€1.030
10+
€0.926
25+
€0.822
50+
€0.806
Min: 1 / Mult: 1
WE-TI Series
-
820µH
Unshielded
500mA
720mA
1.92ohm
± 10%
3291073

RoHS

Each
1+
€0.791
10+
€0.676
50+
€0.643
Min: 1 / Mult: 1
SBC Series
-
68µH
Unshielded
1.5A
3.7A
0.15ohm
± 10%
2333680

RoHS

Date/Lot Code

Each
1+
€0.433
5+
€0.396
10+
€0.358
25+
€0.287
50+
€0.275
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
22µH
Unshielded
2.2A
-
0.026ohm
± 10%
3011760

RoHS

Each
1+
€2.580
10+
€2.070
50+
€1.740
100+
€1.350
Min: 1 / Mult: 1
SBCP Series
-
47µH
Unshielded
1.9A
4.58A
0.09ohm
± 10%
3290922

RoHS

Each
1+
€0.648
10+
€0.547
50+
€0.532
Min: 1 / Mult: 1
SBC Series
-
15µH
Unshielded
2.3A
2.6A
0.05ohm
± 20%
3583020

RoHS

Date/Lot Code

Each
1+
€0.728
10+
€0.626
50+
€0.596
100+
€0.556
200+
€0.545
Min: 1 / Mult: 1
WE-TI Series
-
220µH
Unshielded
500mA
500mA
1.2ohm
± 10%
3551777

RoHS

Date/Lot Code

Each
1+
€2.600
10+
€2.260
25+
€2.140
50+
€1.970
100+
€1.870
Min: 1 / Mult: 1
WE-RCIT Series
-
6µH
Unshielded
15A
45A
3500µohm
± 25%
3518426

RoHS

Date/Lot Code

Each
1+
€0.745
5+
€0.658
10+
€0.631
25+
€0.546
50+
€0.512
Min: 1 / Mult: 1
WE-TI Series
-
10µH
Unshielded
3.5A
4.9A
0.043ohm
± 15%
2457743

RoHS

Date/Lot Code

Each
1+
€1.680
5+
€1.110
10+
€1.080
25+
€0.811
50+
€0.785
Min: 1 / Mult: 1
RFB0807 Series
-
4.7mH
Unshielded
150mA
100mA
17.6ohm
± 10%
2725254

RoHS

Each
1+
€0.521
5+
€0.473
10+
€0.425
25+
€0.391
50+
€0.347
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
56µH
Unshielded
1.75A
1.3A
0.18ohm
± 10%
3011829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.900
10+
€1.680
50+
€1.490
100+
€1.150
Min: 1 / Mult: 1
SBCP Series
-
6.8µH
Unshielded
3.3A
6.5A
0.05ohm
± 20%
3011752

RoHS

Date/Lot Code

Each
1+
€1.510
10+
€1.210
50+
€1.090
100+
€0.975
Min: 1 / Mult: 1
SBCP Series
-
220µH
Unshielded
1.05A
2.2A
0.31ohm
± 10%
3011778

RoHS

Each
10+
€0.503
50+
€0.439
300+
€0.417
600+
€0.396
Min: 10 / Mult: 10
SBCP Series
-
1.2µH
Unshielded
3A
4.16A
0.021ohm
± 20%
3381003

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
€3.660
3+
€3.490
5+
€3.310
10+
€2.930
20+
€2.820
More Pricing...
Min: 1 / Mult: 1
WE-HIDA Series
-
15µH
Shielded
8A
9.5A
0.01ohm
± 20%
3812912

RoHS

Date/Lot Code

Each
1+
€0.655
5+
€0.638
10+
€0.621
25+
€0.601
50+
€0.581
Min: 1 / Mult: 1
WE-TI Series
-
56µH
Unshielded
1.9A
2.1A
0.13ohm
± 10%
2457634

RoHS

Date/Lot Code

Each
1+
€3.220
3+
€2.700
5+
€2.460
10+
€2.210
20+
€1.900
Min: 1 / Mult: 1
PCV-0 Series
-
4.7mH
Unshielded
16.4A
-
4000µohm
± 15%
3011773

RoHS

Each
10+
€0.503
50+
€0.439
300+
€0.417
Min: 10 / Mult: 10
SBCP Series
-
12µH
Unshielded
1.4A
1.41A
0.076ohm
± 20%
1-25 of 1556 items
of 63 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account